VSUDxxxC - Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSUD200CH20PBF TTI: VS-VSUD200CH20PBF Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 200 Amp | 0In Stock | VSUDxxxC | Bulk | VSUD200CH20PBF | |||||||||||||||
Mfr: VS-VSUD200CH60PBF TTI: VS-VSUD200CH60PBF Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 200 Amp | 0In Stock | VSUDxxxC | Bulk | VSUD200CH60PBF | |||||||||||||||
Mfr: VS-VSUD200CH40PBF TTI: VS-VSUD200CH40PBF Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 200 Amp | 0In Stock | VSUDxxxC | Bulk | VSUD200CH40PBF | |||||||||||||||
Mfr: VS-VSUD400CW60 TTI: VS-VSUD400CW60 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 400 Amp Common Cathode | 0In Stock | Screw Mount | TO-244 | 600 V | 330 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.3 V | 1.2 kA | 1.38 mA | 90 ns | - 40 C | + 150 C | VSUDxxxC | Bulk | VSUD400CW60 | |||
Mfr: VS-VSUD360CW40 TTI: VS-VSUD360CW40 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 360 Amp Common Cathode | 0In Stock | Screw Mount | TO-244 | 400 V | 510 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.5 V | 1.2 kA | 1.28 mA | 69 ns | - 40 C | + 150 C | VSUDxxxC | Bulk | ||||
0In Stock | Screw Mount | TO-244 | 600 V | 330 A | Ultra Fast Recovery Rectifiers | Dual | 1.67 V | 2.52 kA | 300 uA | 90 ns | - 40 C | + 150 C | VSUDxxxC | Bulk | VSUD400CW20 |