• Schottky Diodes & Rectifiers

Schottky Diodes & Rectifiers

12.419 Results
12.419 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
BSDH10G65E2-X Bourns
Datasheet
Mfr: BSDH10G65E2-X
TTI: BSDH10G65E2-X
Bourns
Availability:

25In Stock

Cut Tape
Schottky Diodes & Rectifiers 10A 650V SKY SIC TO220-2

25In Stock

Call
or
View Details
Cut Tape
RB720M-30-AU-R1-000A1 Panjit
Datasheet
Mfr: RB720M-30-AU-R1-000A1
TTI: RB720M-30-AU-R1-000A1
Panjit
Availability:

64.000In Stock

Schottky Diodes & Rectifiers .1A 30V SOD923

64.000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: BAS70C-AU-R1-000A1
TTI: BAS70C-AU-R1-000A1
Panjit
Availability:

30.000In Stock

Schottky Diodes & Rectifiers .2A 70V SOT23

30.000In Stock

Please adjust quantity to Min / Mult value
AEC-Q101
Reel
Datasheet
Mfr: SK34-R1-00001
TTI: SK34-R1-00001
Panjit
Availability:

8.000In Stock

Schottky Diodes & Rectifiers 3A 40V SKY DO214AB

8.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMC (DO-214AB)
Single
3 A
40 V
500 mV
100 A
200 uA
- 55 C
+ 150 C
Reel
MBR1020VL-AU-R1-000A1 Panjit
Datasheet
Mfr: MBR1020VL-AU-R1-000A1
TTI: MBR1020VL-AU-R1-000A1
Panjit
Availability:

21.000In Stock

Schottky Diodes & Rectifiers 1A 20V SKY SOD123FL

21.000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: BAS40S-AU-R2-000A1
TTI: BAS40S-AU-R2-000A1
Panjit
Availability:

12.000In Stock

Schottky Diodes & Rectifiers .2A 40V SOT23

12.000In Stock

Please adjust quantity to Min / Mult value
AEC-Q101
Reel
Datasheet
Mfr: S100W-R1-00001
TTI: S100W-R1-00001
Panjit
Availability:

34.200In Stock

Schottky Diodes & Rectifiers 1.0A 100V SKY SMA-W

34.200In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
Single
1 A
850 mV
500 uA
- 55 C
+ 150 C
Reel
BSDW20S65C6-X Bourns
Datasheet
Mfr: BSDW20S65C6-X
TTI: BSDW20S65C6-X
Bourns
Availability:

25In Stock

Cut Tape
Schottky Diodes & Rectifiers 10A 650V SKY SIC TO247-3

25In Stock

Call
or
View Details
Cut Tape
Datasheet
Mfr: MS110-R1-00001
TTI: MS110-R1-00001
Panjit
Availability:

36.000In Stock

Schottky Diodes & Rectifiers 1A 100V SKY DO214AC

36.000In Stock

Please adjust quantity to Min / Mult value
Reel
BSDH10G120E2-X Bourns
Datasheet
Mfr: BSDH10G120E2-X
TTI: BSDH10G120E2-X
Bourns
Availability:

25In Stock

Cut Tape
Schottky Diodes & Rectifiers 10A 1200V SKY SIC TO220-2

25In Stock

Call
or
View Details
Cut Tape
MBR1020VL-AU-R1-000A1 Panjit
Datasheet
Mfr: MBR1020VL-AU-R1-000A1
TTI: MBR1020VL-AU-R1
Panjit
Availability:

21.000In Stock

Schottky Diodes & Rectifiers 1A 20V SKY SOD123FL

21.000In Stock

Please adjust quantity to Min / Mult value
AEC-Q101
Reel
RB720M-30-AU-R1-000A1 Panjit
Datasheet
Mfr: RB720M-30-AU-R1-000A1
TTI: RB720M-30-AU-R1
Panjit
Availability:

64.000In Stock

Schottky Diodes & Rectifiers .1A 30V SOD923

64.000In Stock

Please adjust quantity to Min / Mult value
AEC-Q101
Reel
Datasheet
Mfr: SS0530-R1-00001
TTI: SS0530-R1-00001
Panjit
Availability:

12.000In Stock

Schottky Diodes & Rectifiers .5A 30V SOD123

12.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOD-123-2
Single
500 mA
30 V
430 mV
5.5 A
20 uA
- 55 C
+ 125 C
Reel
Datasheet
Mfr: SS1040L-R1-00001
TTI: SS1040L-R1-00001
Panjit
Availability:

9.000In Stock

Schottky Diodes & Rectifiers 1A 40V SKY SOD123

9.000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: SD0805S040S0R5
TTI: SD0805S040S0R5
KYOCERA AVX
Availability:

0In Stock

111.000 On Order
Expected
Schottky Diodes & Rectifiers 40V 0.5A SIZE 0805

0In Stock

111.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
0805 (2012 metric)
Single
Si
500 mA
40 V
480 mV
5 A
100 uA
- 55 C
+ 125 C
SD
Reel
Datasheet
Mfr: MSS1P6-M3/89A
TTI: MSS1P6-M3/89A
Vishay Semiconductors
Availability:

0In Stock

846.000 On Order
Expected
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt

0In Stock

846.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-219AD-2
Single
Si
1 A
60 V
680 mV
25 A
150 uA
- 55 C
+ 150 C
MSS1P6
Reel
Datasheet
Mfr: SD0603S040S0R2
TTI: SD0603S040S0R2
KYOCERA AVX
Availability:

0In Stock

294.000 On Order
Expected 09-Feb-27
Schottky Diodes & Rectifiers 40V 0.2A SIZE 0603

0In Stock

294.000 On Order
Expected 09-Feb-27
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
0603 (1608 metric)
Single
Si
200 mA
40 V
450 mV
2 A
1 uA
- 55 C
+ 125 C
SD
Reel
Datasheet
Mfr: BAT46W-E3-08
TTI: BAT46W-E3-08
Vishay Semiconductors
Availability:

0In Stock

261.000 On Order
Expected
Schottky Diodes & Rectifiers 100Volt 150mA 750mA

0In Stock

261.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOD-123-2
Single
Si
150 mA
100 V
1 V
750 mA
5 uA
- 55 C
+ 125 C
BAT46W
Reel
Datasheet
Mfr: BAT54C-E3-08
TTI: BAT54C-E3-08
Vishay Semiconductors
Availability:

0In Stock

156.000 On Order
Expected
Schottky Diodes & Rectifiers 200mA 30 Volt

0In Stock

156.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Anode Common Cathode
Si
200 mA
30 V
800 mV
600 mA
2 uA
- 55 C
+ 125 C
BAT54C
Reel
Datasheet
Mfr: BAS70-04-E3-08
TTI: BAS70-04-E3-08
Vishay Semiconductors
Availability:

0In Stock

336.000 On Order
Expected
Schottky Diodes & Rectifiers 70 Volt 200mA Series

0In Stock

336.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Series
Si
200 mA
70 V
1 V
600 mA
100 nA
- 55 C
+ 125 C
BAS70
Reel
Datasheet
Mfr: CD0603-B0240R
TTI: CD0603-B0240R
Bourns
Availability:

0In Stock

141.000 On Order
Expected
Schottky Diodes & Rectifiers 0603 40V 0.2A

0In Stock

141.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
Single
Si
200 mA
45 V
550 mV
2 A
10 uA
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BAT54-02V-G3-08
TTI: BAT54-02V-G3-08
Vishay Semiconductors
Availability:

0In Stock

432.000 On Order
Expected
Schottky Diodes & Rectifiers .2 A 30V SOD523

0In Stock

432.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOD-523-2
Single
200 mA
30 V
800 mV
600 mA
2 uA
- 55 C
+ 125 C
BAT54-02V
Reel
Datasheet
Mfr: BAS386-TR
TTI: BAS386-TR
Vishay Semiconductors
Availability:

0In Stock

162.500 On Order
Expected
Schottky Diodes & Rectifiers 60 Volt 200mA 500mA IFSM

0In Stock

162.500 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Diodes
MELF
Micro MELF
Single
Si
200 mA
50 V
900 mV
5 A
5 uA
- 65 C
+ 125 C
BASxx
Reel
Datasheet
Mfr: SL44-E3/57T
TTI: SL44-E3/57T
Vishay Semiconductors
Availability:

0In Stock

60.350 On Order
Expected
Schottky Diodes & Rectifiers 4.0 Amp 40 Volt

0In Stock

60.350 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-214AB-2
Single
Si
4 A
40 V
500 mV
150 A
500 uA
- 55 C
+ 125 C
Reel
Datasheet
Mfr: LL103B-GS08
TTI: LL103B-GS08
Vishay Semiconductors
Availability:

0In Stock

60.000 On Order
Expected
Schottky Diodes & Rectifiers RECOMMENDED ALT LL10

0In Stock

60.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Diodes
MELF
Mini MELF (SOD-80)
Single
Si
200 mA
30 V
600 mV
15 A
5 uA
- 65 C
+ 125 C
Reel
  • ...
  • 9
  • 10
  • 11