Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20DM150CHM3/I TTI: V20DM150CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 20A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 150 V | 1.15 V | 120 A | 150 uA | - 40 C | + 175 C | V20DM | Reel | ||||
Mfr: V3PAN50-M3/I TTI: V3PAN50-M3/I Vishay Semiconductors Availability: 0In Stock14.000 On Order Expected 21-Jan-27 Schottky Diodes & Rectifiers 3A 50V TrenchMOS | 0In Stock14.000 On Order Expected 21-Jan-27 | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 3 A | 50 V | 540 mV | 80 A | 600 uA | - 40 C | + 150 C | V3PAN50 | Reel | ||||
Mfr: V10PL45-M3/86A TTI: V10PL45-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 45V TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Single Dual Anode | Si | 10 A | 45 V | 520 mV | 200 A | 5 mA | - 40 C | + 150 C | V10P10 | Reel | ||||
Mfr: VS-12CWQ03FNTR-M3 TTI: VS-12CWQ03FNTR-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Dual Anode Common Cathode | Si | 12 A | 30 V | 370 mV | 320 A | 58 mA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-30WQ04FN-M3 TTI: VS-30WQ04FN-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 3.5 A | 40 V | 490 mV | 500 A | 24 mA | - 40 C | + 150 C | Tube | |||||
Mfr: VBT2045BP-E3/4W TTI: VBT2045BP-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A 45V TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single Dual Anode | Si | 20 A | 45 V | 510 mV | 100 A | 2 mA | - 40 C | + 150 C | Tube | |||||
Mfr: V10P45-M3/86A TTI: V10P45-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10 Amp 45 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 10 A | 45 V | 570 mV | 180 A | 800 uA | - 40 C | + 150 C | V10P45 | Reel | ||||
Mfr: DSS2X101-015A TTI: DSS2X101-015A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 150V 2X100A | 0In Stock | Schottky Diodes | Screw Mount | SOT-227B-4 | Dual | Si | 200 A | 150 V | 910 mV | 1.2 kA | 4 mA | - 40 C | + 150 C | DSS2X101-015 | Tube | ||||
Mfr: MCL103B-TR3 TTI: MCL103B-TR3 Vishay Semiconductors Availability: 0In Stock160.000 On Order Expected Schottky Diodes & Rectifiers 400mA 30 Volt 15 Amp IFSM | 0In Stock160.000 On Order Expected | Schottky Diodes | MELF | Micro MELF | Single | Si | 200 mA | 30 V | 600 mV | 15 A | 5 uA | - 65 C | + 125 C | Reel | |||||
0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 60 V | 520 mV | 50 A | 480 uA | - 40 C | + 150 C | V2F6 | Reel | |||||
0In Stock6.000 On Order Expected 23-Oct-26 | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 3 A | 60 V | 540 mV | 60 A | 600 uA | - 40 C | + 150 C | V3F6 | Reel | |||||
Mfr: SS3P6HM3/84A TTI: SS3P6HM3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60volt 3.0amp 45amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 60 V | 710 mV | 45 A | 100 uA | - 55 C | + 150 C | SS3P6 | AEC-Q100 | Reel | |||
Mfr: VSSAF5N50-M3/6A TTI: VSSAF5N50-M3/6A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A, 50V,TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 50 V | 410 mV | 100 A | 1.4 mA | - 40 C | + 150 C | VSSAF5N | Reel | ||||
Mfr: SS2FL4-M3/H TTI: SS2FL4-M3/H Vishay Semiconductors Availability: 0In Stock69.000 On Order Expected Schottky Diodes & Rectifiers If(AV) 2A Vrrm 40V Ifsm 50A DO-219AB | 0In Stock69.000 On Order Expected | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 40 V | 500 mV | 50 A | 220 uA | - 55 C | + 150 C | V40PM45C | Reel | ||||
Mfr: V15PM6HM3/H TTI: V15PM6HM3/H Vishay Semiconductors Availability: 9.000In StockSchottky Diodes & Rectifiers 60V 15A TMBS TO-277A (SMPC) | 9.000In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | Si | 15 A | 60 V | 580 mV | 220 A | 1.2 mA | - 40 C | + 175 C | V15PM | AEC-Q101 | Reel | |||
Mfr: SS10P3-M3/86A TTI: SS10P3-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10 Amp 30 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Single Dual Anode | Si | 10 A | 30 V | 560 mV | 280 A | 800 uA | - 55 C | + 150 C | SS10P | Reel | ||||
Mfr: VS-MBRD340TR-M3 TTI: VS-MBRD340TR-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Si | FRED Pt | Reel | |||||||||||||||
0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 1 A | 30 V | 450 mV | 50 A | 200 uA | - 55 C | + 150 C | SS1P3L | Reel | SS1P3L-M3/85A | ||||
Mfr: VS-80APS12-M3 TTI: VS-80APS12-M3 Vishay Semiconductors Schottky Diodes & Rectifiers New Input Diodes - TO-247-e3 | 0In Stock | Schottky Diodes | Through Hole | TO-247AC-3 | Single Dual Anode | Si | 80 A | 1.2 kV | 1.17 V | 1.5 kA | 1.5 mA | - 40 C | + 150 C | Tube | |||||
0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 1 A | 60 V | 590 mV | 50 A | 100 uA | - 55 C | + 150 C | SS1P6L | Reel | |||||
Mfr: VS-12CWQ03FNTRL-M3 TTI: VS-12CWQ03FNTRL-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Dual Anode Common Cathode | Si | 12 A | 30 V | 370 mV | 320 A | 58 mA | - 55 C | + 150 C | Reel | |||||
Mfr: SSA23L-E3/61T TTI: SSA23L-E3/61T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2.0 Amp 30 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 30 V | 450 mV | 60 A | 500 uA | - 65 C | + 150 C | Reel | SSA23L-E3/5AT | ||||
Mfr: SB5H100-E3/54 TTI: SB5H100-E3/54 Vishay Semiconductors Schottky Diodes & Rectifiers 100 Volt 5.0 Amp 200 Amp IFSM | 0In Stock | Schottky Rectifiers | Through Hole | DO-201AD-2 | Single | Si | 5 A | 100 V | 800 mV | 200 A | 200 uA | - 55 C | + 175 C | Reel | 50SQ100TR | ||||
0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 200 mA | 30 V | 1 V | 4 A | 500 nA | - 55 C | + 125 C | Reel | ||||||
Mfr: BYS12-90-M3/TR TTI: BYS12-90-M3/TR Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1A,90V,SM SCHOTTKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AC-2 | Single | Si | 1.5 A | 90 V | 750 mV | 40 A | 1 mA | - 55 C | + 150 C | Reel |