• Schottky Diodes & Rectifiers

Schottky Diodes & Rectifiers

12.419 Results
12.419 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SS25S-E3/61T
TTI: SS25S-E3/61T
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 2.0 Amp 50 Volt 40 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
2 A
50 V
750 mV
40 A
200 uA
- 55 C
+ 150 C
SS25S
Reel
Datasheet
Mfr: SS10PH45-M3/86A
TTI: SS10PH45-M3/86A
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 10 Amp 45 Volt 200 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single Dual Anode
Si
10 A
45 V
720 mV
200 A
80 uA
- 55 C
+ 175 C
SS10P
Reel
Datasheet
Mfr: VBT10200C-E3/4W
TTI: VBT10200C-E3/4W
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 10A 200V TrenchMOS

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
D2PAK-2 (TO-263-2)
Dual Anode Common Cathode
Si
10 A
200 V
580 mV
80 A
150 uA
- 40 C
+ 150 C
VxT10200C
Tube
Datasheet
Mfr: BAS85-GS18
TTI: BAS85-GS18
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 30 Volt 200mA 600 mA IFSM

0In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
MELF
Mini MELF (SOD-80)
Single
Si
200 mA
30 V
800 mV
600 mA
2 uA
- 55 C
+ 125 C
BASxx
Reel
Datasheet
Mfr: VS-30WQ10FNHM3
TTI: VS-30WQ10FNHM3
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers Schottky - D-PAK-e3

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DPAK-3 (TO-252-3)
Single Dual Anode
Si
3.5 A
100 V
810 mV
400 A
1 mA
- 40 C
+ 150 C
AEC-Q101
Tube
Datasheet
Mfr: V1PM10HM3/H
TTI: V1PM10HM3/H
Vishay Semiconductors
Availability:

0In Stock

22.500 On Order
Expected 22-Mar-27
Schottky Diodes & Rectifiers If 1A Vrrm 100V AEC-Q101 Qualified

0In Stock

22.500 On Order
Expected 22-Mar-27
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-219AD-2
Single
Si
1 A
100 V
580 mV
25 A
1 uA
- 40 C
+ 175 C
V1PM10
AEC-Q101
Reel
Datasheet
Mfr: VS-30WQ10FNTR-M3
TTI: VS-30WQ10FNTR-M3
Vishay Semiconductors
Availability:

0In Stock

50.000 On Order
Expected 09-Jun-27
Schottky Diodes & Rectifiers Schottky - D-PAK-e3

0In Stock

50.000 On Order
Expected 09-Jun-27
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DPAK-3 (TO-252-3)
Single Dual Anode
Si
3.5 A
100 V
630 mV
440 A
4.9 mA
- 40 C
+ 150 C
Reel
Datasheet
Mfr: BAS381-TR
TTI: BAS381-TR
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 40V General Purp Sw

0In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
MELF
Micro MELF
Single
Si
30 mA
40 V
1 V
500 mA
200 nA
- 65 C
+ 125 C
BASxx
Reel
Datasheet
Mfr: VSKY05401006-G4-08
TTI: VSKY05401006-G4-08
Vishay Semiconductors
Availability:

0In Stock

10.000 On Order
Expected 27-Sep-28
Schottky Diodes & Rectifiers 40V 0.5A VSKY FlipKY Gen 2

0In Stock

10.000 On Order
Expected 27-Sep-28
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
CLP1006-2
Single
Si
500 mA
40 V
425 mV
12 A
75 uA
- 65 C
+ 150 C
FlipKY
Reel
Datasheet
Mfr: SS24S-E3/61T
TTI: SS24S-E3/61T
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 40 Volt 2.0 Amp 75 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
2 A
40 V
550 mV
40 A
200 uA
- 55 C
+ 150 C
SS24S
Reel
Datasheet
Mfr: SS2FN6HM3/H
TTI: SS2FN6HM3/H
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Schottky Diodes & Rectifiers 60V Vrrm 2A IF(AV) AEC-Q101 Qualified

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-219AB-2
Single
Si
2 A
60 V
480 mV
50 A
900 uA
- 55 C
+ 150 C
SS2FN6
AEC-Q101
Reel
Datasheet
Mfr: V25PN60-M3/86A
TTI: V25PN60-M3/86A
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Schottky Diodes & Rectifiers 25A, 60V, SMPC, TRENCH SKY RECT.

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single Dual Anode
Si
25 A
60 V
450 mV
300 A
140 mA
- 40 C
+ 150 C
Reel
Datasheet
Mfr: MBRB20100CT-E3/8W
TTI: MBRB20100CT-E3/8W
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 20 Amp 100 Volt Dual 150 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
D2PAK-3 (TO-263-3)
Dual Anode Common Cathode
Si
20 A
100 V
750 mV
150 A
100 uA
- 65 C
+ 150 C
MBRx20xxCT-E3
Reel
MBRB20100CT-E3/4W
Datasheet
Mfr: V30KM100-M3/H
TTI: V30KM100-M3/H
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 30A 100V SKY FLATPK5X6

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
FlatPAK-5x6-8
Single
Si
30 A
100 V
810 mV
240 A
300 uA
- 40 C
+ 165 C
Reel
Datasheet
Mfr: BAT165-G3/H
TTI: BAT165-G3/H
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers .75 A 40V DO-219AC

0In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
DO-219AC-2
Single
Si
750 mA
740 mV
2.5 A
- 55 C
+ 150 C
BAT165
Reel
Datasheet
Mfr: VS-MBRA140TRPBF
TTI: VS-MBRA140TRPBF
Vishay Semiconductors
Availability:

Not Available Online

Schottky Diodes & Rectifiers 1.0 Amp 40 Volt

Not Available Online

Call
or
View Details
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
40 V
710 mV
120 A
500 uA
- 55 C
+ 150 C
Reel
MBRA140TRPBF
Datasheet
Mfr: V12P12-M3/87A
TTI: V12P12-M3/87A
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 12 Amp 120 Volt

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Single Dual Anode
Si
12 A
120 V
800 mV
150 A
500 uA
- 40 C
+ 150 C
V12Pxx
Reel
Datasheet
Mfr: SD1206T040S2R0
TTI: SD1206T040S2R0
KYOCERA AVX
Availability:

0In Stock

Schottky Diodes & Rectifiers 40V 2A SIZE 1206

0In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
1206 (3216 metric)
Single
Si
2 A
40 V
500 mV
40 A
200 uA
- 55 C
+ 125 C
SD
Reel
Datasheet
Mfr: V20KM100-M3/H
TTI: V20KM100-M3/H
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 20A 100V SKY FLATPK5X6

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
FlatPAK-5x6-8
Single
Si
20 A
100 V
710 mV
220 A
250 uA
- 40 C
+ 165 C
Reel
Datasheet
Mfr: VB30202C-M3/8W
TTI: VB30202C-M3/8W
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 30A 200V Trench Stky Rectifier

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
D2PAK-2 (TO-263-2)
Dual
Si
30 A
200 V
540 mV
260 A
14 mA
- 40 C
+ 175 C
Reel
Datasheet
Mfr: SS1P4LHM3/84A
TTI: SS1P4LHM3/84A
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 40volt 1.0amp

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-220AA-2
Single
Si
1 A
40 V
480 mV
50 A
150 uA
- 55 C
+ 150 C
SS1P4L
AEC-Q100
Reel
Datasheet
Mfr: SS2P3LHM3/84A
TTI: SS2P3LHM3/84A
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 30volt 2.0amp

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-220AA-2
Single
Si
2 A
30 V
450 mV
50 A
200 uA
- 55 C
+ 150 C
SS2P3L
AEC-Q100
Reel
Datasheet
Mfr: SS36-E3/9AT
TTI: SS36-E3/9AT
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 60 Volt 3.0 Amp 100 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMC (DO-214AB)
Single
Si
3 A
60 V
750 mV
100 A
500 uA
- 55 C
+ 150 C
SS3xH
Reel
SS36-E3/57T
Datasheet
Mfr: SS25-E3/52T
TTI: SS25-E3/52T
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Schottky Diodes & Rectifiers 2.0 Amp 50 Volt

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
2 A
50 V
700 mV
75 A
400 uA
- 65 C
+ 150 C
SS25
Reel
SS25-E3/5BT
Datasheet
Mfr: SGL41-60-E3/96
TTI: SGL41-60-E3/96
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 1.0 Amp 60 Volt

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
MELF
DO-213AB
Single
Si
1 A
60 V
700 mV
30 A
500 uA
- 55 C
+ 150 C
Reel
  • ...
  • 13
  • 14
  • 15