Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VBT10200C-E3/4W TTI: VBT10200C-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 200V TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | Dual Anode Common Cathode | Si | 10 A | 200 V | 580 mV | 80 A | 150 uA | - 40 C | + 150 C | VxT10200C | Tube | ||||
Mfr: BAS85-GS18 TTI: BAS85-GS18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Volt 200mA 600 mA IFSM | 0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BASxx | Reel | ||||
Mfr: VS-30WQ10FNHM3 TTI: VS-30WQ10FNHM3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 3.5 A | 100 V | 810 mV | 400 A | 1 mA | - 40 C | + 150 C | AEC-Q101 | Tube | ||||
Mfr: V1PM10HM3/H TTI: V1PM10HM3/H Vishay Semiconductors Availability: 0In Stock22.500 On Order Expected 22-Mar-27 Schottky Diodes & Rectifiers If 1A Vrrm 100V AEC-Q101 Qualified | 0In Stock22.500 On Order Expected 22-Mar-27 | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 100 V | 580 mV | 25 A | 1 uA | - 40 C | + 175 C | V1PM10 | AEC-Q101 | Reel | |||
Mfr: VS-30WQ10FNTR-M3 TTI: VS-30WQ10FNTR-M3 Vishay Semiconductors Availability: 0In Stock50.000 On Order Expected 09-Jun-27 Schottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock50.000 On Order Expected 09-Jun-27 | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 3.5 A | 100 V | 630 mV | 440 A | 4.9 mA | - 40 C | + 150 C | Reel | |||||
0In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 30 mA | 40 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||||
Mfr: VSKY05401006-G4-08 TTI: VSKY05401006-G4-08 Vishay Semiconductors Availability: 0In Stock10.000 On Order Expected 27-Sep-28 Schottky Diodes & Rectifiers 40V 0.5A VSKY FlipKY Gen 2 | 0In Stock10.000 On Order Expected 27-Sep-28 | Schottky Diodes | SMD/SMT | CLP1006-2 | Single | Si | 500 mA | 40 V | 425 mV | 12 A | 75 uA | - 65 C | + 150 C | FlipKY | Reel | ||||
Mfr: SS24S-E3/61T TTI: SS24S-E3/61T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 2.0 Amp 75 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 40 V | 550 mV | 40 A | 200 uA | - 55 C | + 150 C | SS24S | Reel | ||||
Mfr: SS2FN6HM3/H TTI: SS2FN6HM3/H Vishay Semiconductors Schottky Diodes & Rectifiers 60V Vrrm 2A IF(AV) AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 60 V | 480 mV | 50 A | 900 uA | - 55 C | + 150 C | SS2FN6 | AEC-Q101 | Reel | |||
Mfr: V25PN60-M3/86A TTI: V25PN60-M3/86A Vishay Semiconductors Schottky Diodes & Rectifiers 25A, 60V, SMPC, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Single Dual Anode | Si | 25 A | 60 V | 450 mV | 300 A | 140 mA | - 40 C | + 150 C | Reel | |||||
Mfr: MBRB20100CT-E3/8W TTI: MBRB20100CT-E3/8W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20 Amp 100 Volt Dual 150 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Dual Anode Common Cathode | Si | 20 A | 100 V | 750 mV | 150 A | 100 uA | - 65 C | + 150 C | MBRx20xxCT-E3 | Reel | MBRB20100CT-E3/4W | |||
Mfr: V30KM100-M3/H TTI: V30KM100-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A 100V SKY FLATPK5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 30 A | 100 V | 810 mV | 240 A | 300 uA | - 40 C | + 165 C | Reel | |||||
Mfr: BAT165-G3/H TTI: BAT165-G3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers .75 A 40V DO-219AC | 0In Stock | Schottky Diodes | SMD/SMT | DO-219AC-2 | Single | Si | 750 mA | 740 mV | 2.5 A | - 55 C | + 150 C | BAT165 | Reel | ||||||
Mfr: VS-MBRA140TRPBF TTI: VS-MBRA140TRPBF Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 1.0 Amp 40 Volt | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 40 V | 710 mV | 120 A | 500 uA | - 55 C | + 150 C | Reel | MBRA140TRPBF | ||||
Mfr: V12P12-M3/87A TTI: V12P12-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 12 Amp 120 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 12 A | 120 V | 800 mV | 150 A | 500 uA | - 40 C | + 150 C | V12Pxx | Reel | ||||
Mfr: SD1206T040S2R0 TTI: SD1206T040S2R0 KYOCERA AVX Availability: 0In StockSchottky Diodes & Rectifiers 40V 2A SIZE 1206 | 0In Stock | Schottky Diodes | SMD/SMT | 1206 (3216 metric) | Single | Si | 2 A | 40 V | 500 mV | 40 A | 200 uA | - 55 C | + 125 C | SD | Reel | ||||
Mfr: V20KM100-M3/H TTI: V20KM100-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A 100V SKY FLATPK5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 20 A | 100 V | 710 mV | 220 A | 250 uA | - 40 C | + 165 C | Reel | |||||
Mfr: VB30202C-M3/8W TTI: VB30202C-M3/8W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A 200V Trench Stky Rectifier | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | Dual | Si | 30 A | 200 V | 540 mV | 260 A | 14 mA | - 40 C | + 175 C | Reel | |||||
Mfr: SS1P4LHM3/84A TTI: SS1P4LHM3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40volt 1.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 1 A | 40 V | 480 mV | 50 A | 150 uA | - 55 C | + 150 C | SS1P4L | AEC-Q100 | Reel | |||
Mfr: SS2P3LHM3/84A TTI: SS2P3LHM3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30volt 2.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 30 V | 450 mV | 50 A | 200 uA | - 55 C | + 150 C | SS2P3L | AEC-Q100 | Reel | |||
Mfr: SS36-E3/9AT TTI: SS36-E3/9AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60 Volt 3.0 Amp 100 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 60 V | 750 mV | 100 A | 500 uA | - 55 C | + 150 C | SS3xH | Reel | SS36-E3/57T | |||
0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS25 | Reel | SS25-E3/5BT | ||||
Mfr: SS3P3HM3/84A TTI: SS3P3HM3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30volt 3.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 30 V | 580 mV | 50 A | 200 uA | - 55 C | + 150 C | SS3P3 | AEC-Q100 | Reel | |||
Mfr: VS-243NQ100PBF TTI: VS-243NQ100PBF Vishay Semiconductors Schottky Diodes & Rectifiers 240 Amp 100 Volt | 0In Stock | Schottky Rectifiers | Through Hole | D-67 | Single | Si | 240 A | 100 V | 1.01 V | 25 kA | 6 mA | - 55 C | + 175 C | Bulk | 243NQ100PBF | ||||
Mfr: VS-409CNQ135PBF TTI: VS-409CNQ135PBF Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 400 Amp 135 Volt Common Cathode | 0In Stock | Schottky Rectifiers | Screw Mount | TO-244 | Dual Anode Common Cathode | Si | 400 A | 135 V | 1.21 V | 20 kA | 6 mA | - 55 C | + 175 C | Bulk | 409CNQ135PBF |