Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B230LA-E3/5AT TTI: B230LA-E3/5AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2.0 Amp 30 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 30 V | 500 mV | 50 A | 500 uA | - 65 C | + 150 C | Reel | B230LA-E3/61T | ||||
Mfr: BYS10-35-E3/TR3 TTI: BYS10-35-E3/TR3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 35 Volt 1.0 Amp 40 Amp IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SMA (DO-214AC) | Single | Si | 1.5 A | 35 V | 500 mV | 40 A | 500 uA | - 65 C | + 150 C | Reel | BYS10-35-E3/TR | ||||
Mfr: SL43-E3/9AT TTI: SL43-E3/9AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Volt 4.0 Amp 150 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 8 A | 30 V | 470 mV | 150 A | 500 uA | - 55 C | + 125 C | Reel | |||||
Mfr: SS3H9-E3/9AT TTI: SS3H9-E3/9AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 90 Volt 3.0 Amp 100 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 90 V | 800 mV | 100 A | 20 uA | - 65 C | + 175 C | SS3H | Reel | ||||
Mfr: SS22-E3/5BT TTI: SS22-E3/5BT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20 Volt 2.0 Amp 75 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 20 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS22 | Reel | SS22-E3/52T | |||
Mfr: SB2H100-E3/54 TTI: SB2H100-E3/54 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100 Volt 2.0 Amp 75 Amp IFSM | 0In Stock | Schottky Diodes | Through Hole | DO-15 | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 55 C | + 175 C | Reel | |||||
Mfr: SSC53L-E3/9AT TTI: SSC53L-E3/9AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5.0 Amp 30 Volt 175A IFSM @ 8.3ms | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 5 A | 30 V | 450 mV | 175 A | 700 uA | - 65 C | + 150 C | Reel | |||||
Mfr: VB40120C-E3/8W TTI: VB40120C-E3/8W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Amp 120 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Dual Anode Common Cathode | Si | 40 A | 120 V | 880 mV | 250 A | 500 uA | - 40 C | + 150 C | Reel | |||||
Mfr: SB520A-E3/73 TTI: SB520A-E3/73 Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 5.0 Amp 20 Volt 150A IFSM @ 8.3ms | Not Available Online | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 5 A | 20 V | 500 mV | 150 A | 500 uA | - 65 C | + 150 C | Ammo Pack | SB520A-E3/54 | ||||
Mfr: SB530-E3/73 TTI: SB530-E3/73 Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 5.0 Amp 30 Volt 220A IFSM @ 8.3ms | Not Available Online | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 5 A | 30 V | 480 mV | 220 A | 500 uA | - 65 C | + 125 C | Ammo Pack | SB530-E3/54 | ||||
Mfr: SB540-E3/73 TTI: SB540-E3/73 Vishay Semiconductors Schottky Diodes & Rectifiers 5.0 Amp 40 Volt 220A IFSM @ 8.3ms | Not Available Online | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 5 A | 40 V | 480 mV | 220 A | 500 uA | - 65 C | + 125 C | Ammo Pack | SB540-E3/54 | ||||
Mfr: BAS40-04-E3-18 TTI: BAS40-04-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 200mA Common Anode | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Series | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | ||||
Mfr: VS-30WQ06FNHM3 TTI: VS-30WQ06FNHM3 Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 3.5 A | 60 V | 610 mV | 490 A | 2 mA | - 40 C | + 150 C | AEC-Q101 | Tube | ||||
Mfr: SS1F4HM3/I TTI: SS1F4HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1A 40V Schottky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 40 V | 460 mV | 40 A | 150 uA | - 55 C | + 175 C | eSMP | AEC-Q101 | Reel | |||
Mfr: VS-42CTQ030SHM3 TTI: VS-42CTQ030SHM3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | Dual Anode Common Cathode | Si | 20 A | 30 V | 480 mV | 1.1 kA | 3 mA | - 55 C | + 150 C | FRED Pt | AEC-Q101 | Tube | ||||
Mfr: VS-20TQ045S-M3 TTI: VS-20TQ045S-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK (TO-263AB) | Single | Si | 20 A | 45 V | 510 mV | 1.8 kA | 2.7 mA | - 55 C | + 150 C | VS-20TQ0xxSM3 | Tube | ||||
Mfr: VSSAF5N50-M3/6B TTI: VSSAF5N50-M3/6B Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A, 50V,TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 50 V | 560 mV | 100 A | 1.4 mA | - 40 C | + 150 C | VSSAF5N | Reel | ||||
Mfr: VSSB7L45-M3/52T TTI: VSSB7L45-M3/52T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 7A,45V,TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AA-2 | Single | Si | 7 A | 45 V | 490 mV | 120 A | 1.6 mA | - 40 C | + 150 C | Reel | |||||
Mfr: VSKY20301608-G4-08 TTI: VSKY20301608-G4-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30V Vrrm 375pF 500mV at 2.0A | 0In Stock | Schottky Diodes | SMD/SMT | CLP1608-2 | Single | Si | 2 A | 30 V | 500 mV | 28 A | 20 uA | - 65 C | + 150 C | FlipKY | Reel | ||||
Mfr: SS2FH10HM3/I TTI: SS2FH10HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If 2A Vrrm 100V AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-219AB-2 | Single | Si | V40PM45C | AEC-Q101 | Reel | |||||||||||
Mfr: V30D60C-M3/I TTI: V30D60C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A 60V TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 60 V | 600 mV | 170 A | 1.2 mA | - 40 C | + 150 C | V30D | Reel | ||||
Mfr: SS26-M3/52T TTI: SS26-M3/52T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,60V,SM SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | ||||
Mfr: B340LB-M3/5BT TTI: B340LB-M3/5BT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A,40V,SM SCHOTTKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 3 A | 40 V | 450 mV | 100 A | 400 uA | - 65 C | + 150 C | Reel | ||||||
Mfr: B360B-M3/52T TTI: B360B-M3/52T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A,60V,SM SCHOTTKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 3 A | 60 V | 660 mV | 60 A | 100 uA | - 55 C | + 150 C | Reel | |||||
Mfr: BYS11-90-M3/TR TTI: BYS11-90-M3/TR Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1A,90V,HIGH BARRIER SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AC-2 | Single | Si | 1.5 A | 90 V | 750 mV | 40 A | 1 mA | - 55 C | + 150 C | Reel |