• Schottky Diodes & Rectifiers

Schottky Diodes & Rectifiers

12.419 Results
12.419 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: V1FM15-M3/I
TTI: V1FM15-M3/I
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 150V 1A SMF(DO-219AB)

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-219AB-2
Single
Si
1 A
150 V
1.1 V
30 A
50 uA
- 40 C
+ 175 C
V1FM
Reel
Datasheet
Mfr: V2FM10HM3/H
TTI: V2FM10HM3/H
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 100V 2A SMF(DO-219AB)

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-219AB-2
Single
Si
2 A
100 V
750 mV
40 A
55 uA
- 40 C
+ 175 C
V2FM10
Reel
Datasheet
Mfr: V60D60CHM3/I
TTI: V60D60CHM3/I
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 60V 60A SMPD(TO-263AC)

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
TO-263AC-3
Dual Anode Common Cathode
Si
60 A
60 V
560 mV
320 A
5 mA
- 40 C
+ 150 C
V60D
Reel
Datasheet
Mfr: V60D60C-M3/I
TTI: V60D60C-M3/I
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 60V 60A SMPD(TO-263AC)

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
TO-263AC-3
Dual Anode Common Cathode
Si
60 A
60 V
560 mV
320 A
5 mA
- 40 C
+ 150 C
V60D
Reel
Datasheet
Mfr: VS-48CTQ060-M3
TTI: VS-48CTQ060-M3
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Schottky Diodes & Rectifiers 60V 2 x 20A IF C.A. TO-220AB

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Schottky Rectifiers
Through Hole
TO-220AB-3L
Dual Anode Common Cathode
Si
20 A
60 V
610 mV
1 kA
2 mA
- 55 C
+ 150 C
Tube
Datasheet
Mfr: V2FL45-M3/I
TTI: V2FL45-M3/I
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 2A 45V SKY DO-219AB

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMF (DO-219AB)
Single
Si
V2FL45
Reel
Datasheet
Mfr: VS-40CTQ150STRLHM3
TTI: VS-40CTQ150STRLHM3
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 40A 150V SKY TO263

0In Stock

Please adjust quantity to Min / Mult value
Dual Anode Common Cathode
Si
Reel
Datasheet
Mfr: VS-MBR1645-M3
TTI: VS-MBR1645-M3
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 45V 16A IF Single TO-220AC

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
Through Hole
TO-220AC-2
Single
Si
16 A
45 V
630 mV
1.8 kA
200 uA
- 65 C
+ 150 C
Tube
Datasheet
Mfr: SS3P6-M3/85A
TTI: SS3P6-M3/85A
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 60volt 3.0amp

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-220AA-2
Single
Si
3 A
60 V
710 mV
45 A
100 uA
- 55 C
+ 150 C
SS3P6
Reel
Datasheet
Mfr: SS1P3LHM3/85A
TTI: SS1P3LHM3/85A
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 30volt 1.0amp

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-220AA-2
Single
Si
1 A
30 V
450 mV
50 A
200 uA
- 55 C
+ 150 C
SS1P3L
AEC-Q100
Reel
Datasheet
Mfr: SS1P3L-M3/85A
TTI: SS1P3L-M3/85A
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 30volt 1.0amp

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-220AA-2
Single
Si
1 A
30 V
450 mV
50 A
200 uA
- 55 C
+ 150 C
SS1P3L
Reel
SS1P3L-M3/84A
Datasheet
Mfr: MBR20H100CTG-E3/45
TTI: MBR20H100CTG-E3/45
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 20 Amp 100 Volt Dual Common Cathode

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
Through Hole
TO-220-3
Dual Anode Common Cathode
Si
20 A
100 V
930 mV
150 A
3.5 uA
- 65 C
+ 175 C
MBRx20HxxCT
Tube
Datasheet
Mfr: MBR745-E3/45
TTI: MBR745-E3/45
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Schottky Diodes & Rectifiers 7.5 Amp 45 Volt

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Schottky Rectifiers
Through Hole
TO-220-2
Single
Si
7.5 A
45 V
840 mV
150 A
100 uA
- 65 C
+ 150 C
Tube
Datasheet
Mfr: SS13-E3/5AT
TTI: SS13-E3/5AT
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 30 Volt 1.0 Amp 40 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
30 V
500 mV
40 A
200 uA
- 65 C
+ 125 C
SS13
Reel
SS13-E3/61T
Datasheet
Mfr: SS33-E3/57T
TTI: SS33-E3/57T
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 3.0 Amp 30 Volt

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMC (DO-214AB)
Single
Si
3 A
30 V
500 mV
100 A
500 uA
- 55 C
+ 125 C
SS33
Reel
SS33-E3/9AT
Datasheet
Mfr: SB1H90-E3/54
TTI: SB1H90-E3/54
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 90 Volt 1.0 Amp 50 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
Through Hole
DO-204AL-2
Single
Si
1 A
90 V
860 mV
50 A
1 uA
- 55 C
+ 175 C
Reel
11DQ09TR
Datasheet
Mfr: SB350-E3/54
TTI: SB350-E3/54
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Schottky Diodes & Rectifiers 3.0 Amp 50 Volt 120 Amp IFSM

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Schottky Diodes
Through Hole
DO-201AD-2
Single
Si
3 A
50 V
680 mV
120 A
500 uA
- 65 C
+ 150 C
Reel
31DQ05
Datasheet
Mfr: 1N5820-E3/54
TTI: 1N5820-E3/54
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Schottky Diodes & Rectifiers Vr/20V Io/3A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Schottky Diodes
Through Hole
DO-201AD-2
Single
Si
3 A
20 V
850 mV
80 A
2 mA
- 65 C
+ 125 C
1N5820
Reel
1N5820-E3/73
Datasheet
Mfr: V20100C-E3/4W
TTI: V20100C-E3/4W
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 20 Amp 100 Volt Dual TrenchMOS

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
Through Hole
TO-220-3
Dual Anode Common Cathode
Si
20 A
100 V
790 mV
150 A
800 uA
- 40 C
+ 150 C
Tube
Datasheet
Mfr: VB20150C-E3/8W
TTI: VB20150C-E3/8W
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 20 Amp 150 Volt Dual TrenchMOS

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
D2PAK-3 (TO-263-3)
Dual Anode Common Cathode
Si
20 A
150 V
1.2 V
120 A
150 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: V15P12HM3/H
TTI: V15P12HM3/H
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 120V SMPC (TO-277A) AEC-Q101 Qualified

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Single Dual Anode
Si
15 A
120 V
630 mV
220 A
17 mA
- 40 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: V20PWM45-M3/I
TTI: V20PWM45-M3/I
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers Single Die TO-252AE 20A If(AV)

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
TO-252AE-3
Dual Anode Common Cathode
Si
20 A
45 V
580 mV
200 A
700 uA
- 40 C
+ 175 C
V20PWM45
Reel
V20PW45-M3/I
Datasheet
Mfr: V20PWM45C-M3/I
TTI: V20PWM45C-M3/I
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers Dual Common Cathde TO-252AE 20A If(AV)

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
TO-252AE-3
Dual Anode Common Cathode
Si
20 A
45 V
540 mV
150 A
200 uA
- 40 C
+ 175 C
V20PWM45C
Reel
V20PW45C-M3/I
Datasheet
Mfr: V2PM12-M3/H
TTI: V2PM12-M3/H
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 120V 2A TMBS MicroSMP

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-219AD-2
Single
Si
2 A
120 V
900 mV
30 A
50 uA
- 40 C
+ 175 C
V2PM12
Reel
Datasheet
Mfr: VSKY05201006-G4-08
TTI: VSKY05201006-G4-08
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Schottky Diodes & Rectifiers 20V 0.5A VSKY FlipKY Gen 2

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
CLP1006-2
Single
Si
500 mA
20 V
400 mV
12 A
75 uA
- 65 C
+ 150 C
FlipKY
Reel
  • ...
  • 17
  • 18
  • 19