• Schottky Diodes & Rectifiers

Schottky Diodes & Rectifiers

12.419 Results
12.419 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SS2H10-E3/52T
TTI: SS2H10-E3/52T
Vishay Semiconductors
Availability:

69.750In Stock

Schottky Diodes & Rectifiers 2.0 Amp 100 Volt

69.750In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SMB (DO-214AA)
Single
Si
2 A
100 V
790 mV
75 A
10 uA
- 65 C
+ 175 C
SS2H10
Reel
Datasheet
Mfr: SL03-GS08
TTI: SL03-GS08
Vishay Semiconductors
Availability:

129.000In Stock

Schottky Diodes & Rectifiers 1.1A .395V

129.000In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
DO-219AB-2
Single
Si
1.1 A
30 V
430 mV
40 A
130 uA
- 55 C
+ 125 C
SL03-GS
Reel
MBR0530PBF
Datasheet
Mfr: V12P10-M3/86A
TTI: V12P10-M3/86A
Vishay Semiconductors
Availability:

9.000In Stock

Schottky Diodes & Rectifiers 12 Amp 100 Volt

9.000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Single Dual Anode
Si
12 A
100 V
700 mV
200 A
250 uA
- 40 C
+ 150 C
V12Pxx
Reel
Datasheet
Mfr: MBR1660-E3/45
TTI: MBR1660-E3/45
Vishay Semiconductors
Availability:

3.600In Stock

Schottky Diodes & Rectifiers 16 Amp 60Volt Single

3.600In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
Through Hole
TO-220-2
Single
Si
16 A
60 V
750 mV
150 A
1 mA
- 65 C
+ 150 C
Tube
Datasheet
Mfr: LL101A-GS08
TTI: LL101A-GS08
Vishay Semiconductors
Availability:

45.000In Stock

Schottky Diodes & Rectifiers 1mA 60 Volt

45.000In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
MELF
Mini MELF (SOD-80)
Single
Si
30 mA
60 V
1 V
2 A
200 nA
- 65 C
+ 125 C
Reel
Datasheet
Mfr: LL103C-GS08
TTI: LL103C-GS08
Vishay Semiconductors
Availability:

37.500In Stock

Schottky Diodes & Rectifiers RECOMMENDED ALT LL10

37.500In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
MELF
Mini MELF (SOD-80)
Single
Si
200 mA
20 V
600 mV
15 A
5 uA
- 65 C
+ 125 C
Reel
Datasheet
Mfr: VS-50WQ06FN-M3
TTI: VS-50WQ06FN-M3
Vishay Semiconductors
Availability:

13.875In Stock

Schottky Diodes & Rectifiers Schottky - D-PAK-e3

13.875In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DPAK-3 (TO-252-3)
Single Dual Anode
Si
5.5 A
60 V
540 mV
320 A
3 mA
- 40 C
+ 150 C
VS-50WQ06
Tube
Datasheet
Mfr: V8P10-M3/86A
TTI: V8P10-M3/86A
Vishay Semiconductors
Availability:

43.500In Stock

Schottky Diodes & Rectifiers 8.0 Amp 100 Volt

43.500In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Single Dual Anode
Si
8 A
100 V
680 mV
150 A
70 uA
- 40 C
+ 150 C
V8P
Reel
Datasheet
Mfr: SSA34-E3/61T
TTI: SSA34-E3/61T
Vishay Semiconductors
Availability:

59.400In Stock

Schottky Diodes & Rectifiers 3.0 Amp 40 Volt

59.400In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
3 A
40 V
490 mV
75 A
200 uA
- 65 C
+ 150 C
Reel
SSA34-E3/5AT
Datasheet
Mfr: MCL103A-TR
TTI: MCL103A-TR
Vishay Semiconductors
Availability:

30.000In Stock

Schottky Diodes & Rectifiers 400mA 40 Volt 15 Amp IFSM

30.000In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
MELF
Micro MELF
Single
Si
200 mA
40 V
600 mV
15 A
5 uA
- 65 C
+ 125 C
Reel
Datasheet
Mfr: B360A-E3/61T
TTI: B360A-E3/61T
Vishay Semiconductors
Availability:

9.000In Stock

Schottky Diodes & Rectifiers 60 Volt 3.0 Amp 50 Amp IFSM

9.000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
3 A
60 V
720 mV
50 A
200 uA
- 55 C
+ 150 C
B360
Reel
Datasheet
Mfr: BYS11-90-E3/TR
TTI: BYS11-90-E3/TR
Vishay Semiconductors
Availability:

90.000In Stock

50.400 On Order
Expected 14-Dec-26
Schottky Diodes & Rectifiers 1.5 Amp 90 Volt

90.000In Stock

50.400 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1.5 A
90 V
750 mV
40 A
100 uA
- 55 C
+ 150 C
Reel
BYS11-90-E3/TR3
Datasheet
Mfr: VS-10BQ030-M3/5BT
TTI: VS-10BQ030-M3/5BT
Vishay Semiconductors
Availability:

80.000In Stock

Schottky Diodes & Rectifiers 1A 30V Single Die Schottky Rectifier

80.000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
1 A
30 V
420 mV
430 A
15 mA
- 55 C
+ 150 C
Reel
10BQ030TRPBF
Datasheet
Mfr: BAS83-GS08
TTI: BAS83-GS08
Vishay Semiconductors
Availability:

27.500In Stock

25.000 On Order
Expected 04-Dec-26
Schottky Diodes & Rectifiers 60 Volt 30mA 500 mA IFSM

27.500In Stock

25.000 On Order
Expected 04-Dec-26
Please adjust quantity to Min / Mult value
Schottky Diodes
MELF
Mini MELF (SOD-80)
Single
Si
30 mA
60 V
1 V
500 mA
200 nA
- 65 C
+ 125 C
BASxx
Reel
Datasheet
Mfr: SS26-E3/5BT
TTI: SS26-E3/5BT
Vishay Semiconductors
Availability:

163.200In Stock

163.200 On Order
Expected
Schottky Diodes & Rectifiers 60 Volt 2.0 Amp 75 Amp IFSM

163.200In Stock

163.200 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
2 A
60 V
700 mV
75 A
400 uA
- 65 C
+ 150 C
SS26
Reel
SS26-E3/52T
Datasheet
Mfr: VS-MBRS1100-M3/5BT
TTI: VS-MBRS1100-M3/5BT
Vishay Semiconductors
Availability:

12.800In Stock

25.600 On Order
Expected 28-Oct-26
Schottky Diodes & Rectifiers 1A 90/100V Sngle Die Schottky Rectifier

12.800In Stock

25.600 On Order
Expected 28-Oct-26
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
1 A
100 V
780 mV
870 A
1 mA
- 55 C
+ 175 C
Reel
MBRS1100TRPBF
Datasheet
Mfr: BAT42W-E3-08
TTI: BAT42W-E3-08
Vishay Semiconductors
Availability:

57.000In Stock

Schottky Diodes & Rectifiers 30Volt 200mA 4A IFSM

57.000In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOD-123
Single
Si
200 mA
30 V
1 V
4 A
500 nA
- 55 C
+ 125 C
BAT42W
Reel
Datasheet
Mfr: CRS08(TE85L,Q,M)
TTI: CRS08(TE85L,Q,M)
Toshiba
Availability:

36.000In Stock

6.000 On Order
Expected 15-Oct-26
Schottky Diodes & Rectifiers Diode Schottky 30V, 1.5A

36.000In Stock

6.000 On Order
Expected 15-Oct-26
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
S-FLAT-2
Single
Si
1.5 A
30 V
360 mV
30 A
1 mA
- 40 C
+ 125 C
CRS08
Reel
Datasheet
Mfr: BYS10-45-E3/TR
TTI: BYS10-45-E3/TR
Vishay Semiconductors
Availability:

82.800In Stock

Schottky Diodes & Rectifiers 1.5 Amp 45 Volt

82.800In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SMA (DO-214AC)
Single
Si
1.5 A
45 V
500 mV
40 A
500 uA
- 65 C
+ 150 C
Reel
BYS10-45-E3/TR3
Datasheet
Mfr: VS-10MQ100NTRPBF
TTI: VS-10MQ100NTRPBF
Vishay Semiconductors
Availability:

105.000In Stock

Schottky Diodes & Rectifiers 1.5 Amp 100 Volt

105.000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1.5 A
100 V
850 mV
120 A
100 uA
- 55 C
+ 150 C
Reel
10MQ100NTRPBF
Datasheet
Mfr: B240A-E3/61T
TTI: B240A-E3/61T
Vishay Semiconductors
Availability:

27.000In Stock

Schottky Diodes & Rectifiers 2.0 Amp 40 Volt

27.000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
2 A
40 V
550 mV
50 A
500 uA
- 65 C
+ 150 C
Reel
B240A-E3/5AT
Datasheet
Mfr: VS-10MQ100-M3/5AT
TTI: VS-10MQ100-M3/5AT
Vishay Semiconductors
Availability:

15.000In Stock

Schottky Diodes & Rectifiers 1A 100V Single Die Schottky Rectifier

15.000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
Single
Si
1 A
100 V
680 mV
120 A
1 mA
- 55 C
+ 150 C
Reel
10MQ100NPBF
Datasheet
Mfr: V10P10-M3/86A
TTI: V10P10-M3/86A
Vishay Semiconductors
Availability:

58.500In Stock

Schottky Diodes & Rectifiers 10 Amp 100 Volt

58.500In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Single Dual Anode
Si
10 A
100 V
680 mV
180 A
150 uA
- 40 C
+ 150 C
V10P10
Reel
Datasheet
Mfr: SS14-E3/5AT
TTI: SS14-E3/5AT
Vishay Semiconductors
Availability:

45.000In Stock

Schottky Diodes & Rectifiers 40 Volt 1.0 Amp 40 Amp IFSM

45.000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
40 V
500 mV
40 A
200 uA
- 65 C
+ 125 C
SS14
Reel
SS14-E3/61T
Datasheet
Mfr: SS3H10-E3/57T
TTI: SS3H10-E3/57T
Vishay Semiconductors
Availability:

6.800In Stock

Schottky Diodes & Rectifiers 3.0 Amp 100 Volt

6.800In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-214AB-2
Single
Si
3 A
100 V
800 mV
100 A
20 uA
- 65 C
+ 175 C
SS3H
Reel
  • 1
  • 2
  • 3
  • 4