Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-8EWF10STRL-M3 TTI: VS-8EWF10STRL-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers New Input Diodes - D-PAK-e3 | 0In Stock | Schottky Diodes | Si | FRED Pt | Reel | ||||||||||||||
Mfr: V2PM15LHM3/H TTI: V2PM15LHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 2A TMBS SMP (DO-220AA) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 150 V | 1.15 V | 50 A | 1 uA | - 40 C | + 175 C | V2PM15L | Reel | ||||
Mfr: V35PW22-M3/I TTI: V35PW22-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 35A 200V | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 35 A | 200 V | 990 mV | 260 A | 350 uA | - 40 C | + 175 C | V35PW22 | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | Single | Si | Reel | ||||||||||||||
Mfr: VS-63CTQ100-M3 TTI: VS-63CTQ100-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 2 x 30A IF C.A. TO-220AB | 0In Stock | Schottky Rectifiers | Through Hole | TO-220AB-3 | Dual Anode Common Cathode | Si | 30 A | 100 V | 780 mV | 1.5 kA | 20 uA | - 65 C | + 175 C | Tube | |||||
Mfr: V20DM100C-M3/I TTI: V20DM100C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 20A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 100 V | 640 mV | 150 A | 200 uA | - 40 C | + 175 C | V20DM | Reel | ||||
0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 5 A | 60 V | - 55 C | + 150 C | DST | Reel | ||||||||
Mfr: V20PWM10-M3/I TTI: V20PWM10-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Single Die TO-252AE 20A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 20 A | 100 V | 820 mV | 200 A | 200 uA | - 40 C | + 175 C | V20PWM10 | Reel | V20PW10-M3/I | |||
Mfr: V8P8-M3/86A TTI: V8P8-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A, 80V,TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Single | Si | 8 A | 80 V | 540 mV | 140 A | 8 mA | - 40 C | + 150 C | V8P | Reel | ||||
Mfr: V3N22HM3/I TTI: V3N22HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A, 200V, DFN3820A TMBS RECT. AEC-Q101 | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | Si | 3 A | 200 V | 820 mV | 60 A | 50 uA | - 40 C | + 175 C | V3N | Reel | ||||
Mfr: V1FM10HM3/I TTI: V1FM10HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 1A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 100 V | 690 mV | 30 A | 50 uA | - 40 C | + 175 C | V1FM | Reel | ||||
0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 40 V | 490 mV | 50 A | 25 uA | - 55 C | + 125 C | CD214A-B | Reel | |||||
Mfr: DST8100S-A TTI: DST8100S-A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 8A 100V TO-277B | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 8 A | 100 V | 660 mV | 150 A | 13.5 uA | - 55 C | + 150 C | DST | Reel | ||||
Mfr: V35PWM60-M3/I TTI: V35PWM60-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Single Die TO-252AE 35A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 35 A | 60 V | 690 mV | 260 A | 2.1 mA | - 40 C | + 175 C | V35PWM | Reel | V35PW60-M3/I | |||
Mfr: V10PM153HM3/H TTI: V10PM153HM3/H Vishay Availability: Not Available OnlineSchottky Diodes & Rectifiers 10A 150V SKY TO277A | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 150 V | 780 mV | 180 A | 100 uA | - 40 C | + 175 C | Reel | |||||
Mfr: SS1FL3HM3/H TTI: SS1FL3HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If 1A Vrrm 30V AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 30 V | 420 mV | 40 A | 200 uA | - 55 C | + 150 C | V40PM45C | AEC-Q101 | Reel | |||
Mfr: V9N3M153-M3/I TTI: V9N3M153-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 9A, 150V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 9 A | 150 V | 850 mV | 150 A | 100 uA | - 40 C | + 175 C | V9N3M153 | Reel | ||||
Mfr: VSSAF3103HM3/I TTI: VSSAF3103HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A, 100V, Slim SMA TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 3 A | 100 V | 570 mV | 80 A | 170 uA | - 40 C | + 150 C | VSSAF3 | Reel | ||||
Mfr: SS1P5L-M3/84A TTI: SS1P5L-M3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50volt 1.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 1 A | 50 V | 520 mV | 50 A | 100 uA | - 55 C | + 150 C | SS1P5L | Reel | ||||
Mfr: SB520-E3/54 TTI: SB520-E3/54 Vishay Semiconductors Schottky Diodes & Rectifiers 5.0 Amp 20 Volt 220A IFSM @ 8.3ms | 0In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 5 A | 20 V | 480 mV | 220 A | 500 uA | - 65 C | + 125 C | Reel | SB520-E3/73 | ||||
Mfr: SS2NH102S-M3/H TTI: SS2NH102S-M3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers Rectifier, Schottky Barrier, 2A, 100V gen2 planar, DFN3820A | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | Si | 2 A | 100 V | 740 mV | 50 A | 1 uA | - 40 C | + 175 C | SS2NH102S | Reel | ||||
Mfr: V10PWL63HM3/I TTI: V10PWL63HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 10A 60V SKY TO252AE | 0In Stock | Dual Anode Common Cathode | Reel | ||||||||||||||||
Mfr: V9N3M103HM3/I TTI: V9N3M103HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 9A, 100V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 9 A | 100 V | 650 mV | 150 A | 220 uA | - 40 C | + 175 C | V9N3M103 | Reel | ||||
Mfr: V10PM103-M3/I TTI: V10PM103-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A, 100V, SMPC TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 100 V | 610 mV | 180 A | 5 mA | - 40 C | + 175 C | V10PM | Reel | ||||
Mfr: V8PA103-M3/I TTI: V8PA103-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A, 100V, SMPA TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 100 V | 640 mV | 100 A | 3.5 mA | - 40 C | + 150 C | V8PA | Reel |