Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Schottky Diodes | Through Hole | DO-35-2 | Single | Si | 200 mA | 30 V | 1 V | 4 A | 500 nA | - 65 C | + 125 C | BAT42 | Reel | |||||
Mfr: 1N5817-E3/73 TTI: 1N5817-E3/73 Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers Vr/20V Io/1A | Not Available Online | Schottky Rectifiers | Through Hole | DO-204AL-2 | Single | Si | 1 A | 20 V | 750 mV | 25 A | 1 mA | - 65 C | + 150 C | 1N5817 | Ammo Pack | 1N5817 | |||
Mfr: BYS10-25-E3/TR3 TTI: BYS10-25-E3/TR3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 25 Volt 1.0 Amp 40 Amp IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SMA (DO-214AC) | Single | Si | 1.5 A | 25 V | 500 mV | 40 A | 500 uA | - 65 C | + 150 C | Reel | BYS10-25-E3/TR | ||||
Mfr: BYS12-90-E3/TR3 TTI: BYS12-90-E3/TR3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 90 Volt 1.5 Amp 40 Amp IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SMA (DO-214AC) | Single | Si | 1.5 A | 90 V | 750 mV | 40 A | 100 uA | - 55 C | + 150 C | Reel | BYS12-90-E3/TR | ||||
Mfr: MBR30H100CT-E3/45 TTI: MBR30H100CT-E3/45 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100 Volt 30A Dual Common-Cathode | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-3 | Dual Anode Common Cathode | Si | 30 A | 100 V | 930 mV | 275 A | 5 uA | - 65 C | + 175 C | MBRx30H100CT | Tube | ||||
Mfr: SL44-E3/9AT TTI: SL44-E3/9AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 4.0 Amp 150 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 4 A | 40 V | 500 mV | 150 A | 500 uA | - 55 C | + 125 C | Reel | |||||
Mfr: SB220-E3/54 TTI: SB220-E3/54 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20 Volt 2.0 Amp 60 Amp IFSM | 0In Stock | Schottky Diodes | Through Hole | DO-15 | Single | Si | 2 A | 20 V | 500 mV | 60 A | 500 uA | - 65 C | + 125 C | Reel | |||||
Mfr: DSSK16-01A TTI: DSSK16-01A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 16 Amps 100V | 0In Stock | Schottky Diodes | Through Hole | TO-220-3 | Dual Anode Common Cathode | Si | 8 A | 100 V | 810 mV | 120 A | 300 uA | - 55 C | + 175 C | DSSK16-01 | Tube | ||||
Mfr: V30100S-E3/4W TTI: V30100S-E3/4W Vishay Semiconductors Schottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-3 | Single Dual Anode | Si | 30 A | 100 V | 910 mV | 250 A | 1 mA | - 40 C | + 150 C | Tube | |||||
Mfr: V60100C-E3/4W TTI: V60100C-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60 Amp 100 Volt Dual TrenchMOS | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-3 | Dual Anode Common Cathode | Si | 60 A | 100 V | 790 mV | 320 A | 1 mA | - 40 C | + 150 C | V60100C | Tube | ||||
Mfr: SS5P5-M3/87A TTI: SS5P5-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5.0 Amp 50 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 50 V | 690 mV | 150 A | 150 uA | - 55 C | + 150 C | SS5P5 | Reel | ||||
Mfr: SS8P6C-M3/87A TTI: SS8P6C-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8.0 Amp 60 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 4 A | 60 V | 650 mV | 120 A | 50 uA | - 55 C | + 150 C | SS8P6C | Reel | ||||
Mfr: SS10P6-M3/87A TTI: SS10P6-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10 Amp 60 Volt 280 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Single Dual Anode | Si | 10 A | 60 V | 670 mV | 280 A | 150 uA | - 55 C | + 150 C | SS10P | Reel | ||||
Mfr: VS-50WQ10FNTRL-M3 TTI: VS-50WQ10FNTRL-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | Single Dual Anode | Si | 5.5 A | 100 V | 770 mV | 330 A | 1 mA | - 40 C | + 150 C | FRED Pt | Reel | |||||
Mfr: VSSA310S-M3/61T TTI: VSSA310S-M3/61T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A,100V Trench Sky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 3 A | 100 V | 620 mV | 60 A | 3.5 uA | - 40 C | + 150 C | Reel | ||||||
Mfr: B340A-M3/61T TTI: B340A-M3/61T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A,40V,SM SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 40 V | 550 mV | 65 A | 500 uA | - 65 C | + 150 C | Reel | |||||
Mfr: B230LA-M3/61T TTI: B230LA-M3/61T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,30V,SM SCHOTTKY RECT | 0In Stock | Si | Reel | ||||||||||||||||
Mfr: VS-209CNQ135PBF TTI: VS-209CNQ135PBF Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 200 Amp 135 Volt Common Cathode | 0In Stock | Schottky Rectifiers | Screw Mount | TO-244 | Dual Anode Common Cathode | Si | 200 A | 135 V | 1.33 V | 10 kA | 3 mA | - 55 C | + 175 C | Bulk | 209CNQ135PBF | ||||
Mfr: MBR20100CT-M3/4W TTI: MBR20100CT-M3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A,100V Trench Sky Rect | 0In Stock | Schottky Rectifiers | Through Hole | Dual Anode Common Cathode | Si | 20 A | 100 V | 800 mV | 150 A | 6 mA | - 65 C | + 150 C | MBRx20xxCT-E3 | Tube | |||||
Mfr: V3P6-M3/85A TTI: V3P6-M3/85A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A,60V,TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 60 V | 480 mV | 60 A | 4 mA | - 55 C | + 150 C | V3P6 | Reel | ||||
Mfr: DSSK80-0045B TTI: DSSK80-0045B Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 45V 2X40A | 0In Stock | Schottky Diodes | Through Hole | TO-247-3 | Dual Anode Common Cathode | Si | 80 A | 45 V | 510 mV | 600 A | 20 mA | - 55 C | + 150 C | DSSK80-0045 | Tube | ||||
Mfr: MCL103C-TR3 TTI: MCL103C-TR3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 400mA 20 Volt 15 Amp IFSM | 0In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 200 mA | 20 V | 600 mV | 15 A | 5 uA | - 65 C | + 125 C | Reel | |||||
0In Stock | Schottky Diodes | Through Hole | DO-35-2 | Single | Si | 150 mA | 100 V | 1 V | 750 mA | 5 uA | - 65 C | + 125 C | BAT46 | Reel | |||||
Mfr: VB20150S-E3/8W TTI: VB20150S-E3/8W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20 Amp 150 Volt Single TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single | Si | 20 A | 150 V | 1.43 V | 160 A | 250 uA | - 55 C | + 150 C | Reel | |||||
Mfr: V1FM15HM3/H TTI: V1FM15HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 1A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 150 V | 1.1 V | 30 A | 50 uA | - 40 C | + 175 C | V1FM | Reel |