Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSSAF5M103HM3/I TTI: VSSAF5M103HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A, 100V, Slim SMA TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 100 V | 670 mV | 100 A | 140 uA | - 40 C | + 175 C | VSSAF5M | Reel | ||||
Mfr: V60DM63CHM3/I TTI: V60DM63CHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X30A 60V SKY TO263AC | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 60 A | 60 V | 700 mV | 320 A | 55 uA | - 40 C | + 175 C | V60DM | Reel | |||||
Mfr: DSS2X111-008A TTI: DSS2X111-008A IXYS Availability: 0In StockSchottky Diodes & Rectifiers 220 Amps 80V | 0In Stock | Schottky Diodes | Screw Mount | SOT-227B-4 | Dual | Si | 110 A | 80 V | 720 mV | 1.4 kA | 20 mA | - 40 C | + 150 C | DSS2X111-008 | Tube | ||||
Mfr: MBR2535CT-E3/45 TTI: MBR2535CT-E3/45 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 25 Amp 35 Volt | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-3 | Dual Anode Common Cathode | Si | 30 A | 35 V | 820 mV | 150 A | 200 uA | - 65 C | + 150 C | MBRx25xxCT | Tube | ||||
Mfr: LS103C-GS18 TTI: LS103C-GS18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 400mA 20 Volt 15 Amp IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-80 | Single | Si | 200 mA | 20 V | 600 mV | 15 A | 5 uA | - 65 C | + 125 C | Reel | |||||
Mfr: V10PWM60HM3/I TTI: V10PWM60HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 180A 60V AEC-Q101 | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | 10 A | 60 V | 560 mV | 180 A | 400 uA | - 40 C | + 175 C | V10PWM | AEC-Q101 | Reel | ||||
Mfr: V20KM60HM3/H TTI: V20KM60HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A 60V SKY FLATPK5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 20 A | 60 V | 580 mV | 220 A | 400 uA | - 40 C | + 165 C | Reel | |||||
Mfr: V30K150HM3/H TTI: V30K150HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A 150V SKY FLATPK5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 30 A | 150 V | 1.3 V | 240 A | 350 uA | - 40 C | + 150 C | Reel | |||||
Mfr: V30K150-M3/I TTI: V30K150-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A 150V SKY FLATPK5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 30 A | 150 V | 1.3 V | 240 A | 350 uA | - 40 C | + 150 C | V30 | Reel | ||||
Mfr: V30KM120HM3/H TTI: V30KM120HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A 120V SKY FLATPK5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 30 A | 120 V | 610 mV | 240 A | 200 uA | - 40 C | + 165 C | Reel | |||||
Mfr: V12PM153-M3/H TTI: V12PM153-M3/H Vishay Availability: Not Available OnlineSchottky Diodes & Rectifiers 12A 150V SKY TO277A | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | Si | 12 A | 150 V | 850 mV | 200 A | 150 uA | - 40 C | + 175 C | Reel | |||||
Mfr: V10PWM63HM3/I TTI: V10PWM63HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 10A 60V SKY TO252AE | 0In Stock | Dual Anode Common Cathode | Reel | ||||||||||||||||
Mfr: VSSAF3M63HM3/I TTI: VSSAF3M63HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A, 60V SlimSMA TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 3 A | 60 V | 560 mV | 80 A | 5 uA | - 40 C | + 175 C | VSSAF3M | Reel | ||||
Mfr: MBRB2545CTHM3/I TTI: MBRB2545CTHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 25A 45V SKY TO263AB | 0In Stock | SMD/SMT | Reel | ||||||||||||||||
Mfr: MBRB745HM3/I TTI: MBRB745HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 7.5A 45V SKY TO263AB | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | 200 mA | 45 V | 750 mV | 7.5 A | 100 uA | - 55 C | + 150 C | MBRB7xx | Reel | ||||||
Mfr: SS3A4HM3/IA TTI: SS3A4HM3/IA Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Rectifier, 3A, 40V, Schottky Barrier, SMA-1 (DO-214AC), auto-grade | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA-2 | Single | Si | 3 A | 40 V | 480 mV | 75 A | 200 mA | - 55 C | + 150 C | SS3A4 | Reel | ||||
Mfr: V3N103-M3/I TTI: V3N103-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A, 100V, DFN3820A TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | Si | 3 A | 100 V | 600 mV | 80 A | 2.2 uA | - 40 C | + 150 C | V3N | Reel | ||||
Mfr: VS-175BGQ030HN4 TTI: VS-175BGQ030HN4 Vishay Availability: 0In StockSchottky Diodes & Rectifiers 175A 30V SKY POWER TAB | 0In Stock | Schottky Rectifiers | Screw Mount | PowerTab | Single | Si | 175 A | 30 V | 520 mV | 7.4 kA | - 55 C | + 150 C | Tube | ||||||
Mfr: V6N3103HM3/I TTI: V6N3103HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 6A, 100V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 6 A | 100 V | 620 mV | 100 A | 280 uA | - 40 C | + 150 C | V6N3103 | Reel | ||||
Mfr: V40D103CHM3/I TTI: V40D103CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40A 100V TRENCH SKY TO263AC | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 40 A | 100 V | 350 mV | 340 A | 610 mA | - 40 C | + 150 C | V40D1 | Reel | |||||
Mfr: VSS8D2M15HM3/H TTI: VSS8D2M15HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A 150V SKY DO221AD | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 2 A | 150 V | 1 V | 50 A | 150 uA | - 40 C | + 175 C | VSS8D | AEC-Q101 | Reel | |||
Mfr: VSS8D3M6HM3/H TTI: VSS8D3M6HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A 60V SKY DO221AD | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 3 A | 60 V | 540 mV | 60 A | 300 uA | - 40 C | + 175 C | VSS8D | AEC-Q101 | Reel | |||
Mfr: V40PWM45C-M3/I TTI: V40PWM45C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Dual Common Cathde TO-252AE 40A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 45 V | 590 mV | 240 A | 400 uA | - 40 C | + 175 C | V40PWM | Reel | V40PW45C-M3/I | |||
Mfr: MBR4045PT-M3/P TTI: MBR4045PT-M3/P Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40A 45V SKY TO247AD | 0In Stock | Tube | |||||||||||||||||
Mfr: V3NL63HM3/H TTI: V3NL63HM3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers 3A 60V SKY TRENCH DFN3820A | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | 3 A | 60 V | 500 mV | 80 A | 60 uA | - 40 C | + 150 C | V3N | Reel |