Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V15P103HM3/I TTI: V15P103HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 15A 100V SKY TRENCH TO277A | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | 15 A | 100 V | 370 mV | 220 A | 1 mA | - 40 C | + 150 C | Reel | ||||||
Mfr: VS-303CNQ100PBF TTI: VS-303CNQ100PBF Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 300 Amp 45 Volt Common Cathode | 0In Stock | Schottky Rectifiers | Screw Mount | TO-244AB | Dual Anode Common Cathode | Si | 300 A | 100 V | 1.09 V | 22 kA | 4.5 mA | - 55 C | + 175 C | VS-303CNQ100PbF | Bulk | 303CNQ100PBF | |||
0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 60 V | 520 mV | 30 A | 270 uA | - 40 C | + 150 C | V1F6 | Reel | |||||
Mfr: V1FM12-M3/I TTI: V1FM12-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120V 1A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 120 V | 770 mV | 30 A | 65 uA | - 40 C | + 175 C | V1FM | Reel | ||||
Mfr: V2FM12HM3/H TTI: V2FM12HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120V 2A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 120 V | 860 mV | 40 A | 65 uA | - 40 C | + 175 C | V2FM12 | Reel | ||||
Mfr: V3FM15HM3/H TTI: V3FM15HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 3A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 3 A | 150 V | 1.12 V | 40 A | 85 uA | - 40 C | + 175 C | V3FM | AEC-Q101 | Reel | |||
Mfr: V40DM150C-M3/I TTI: V40DM150C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 40A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 150 V | 1.24 V | 160 A | 250 uA | - 40 C | + 175 C | V40DM | Reel | ||||
Mfr: V60DM100C-M3/I TTI: V60DM100C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 60A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 100 V | 790 mV | 320 A | 800 uA | - 40 C | + 175 C | V60DM | Reel | ||||
Mfr: V60DM45CHM3/I TTI: V60DM45CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 60A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 45 V | 610 mV | 320 A | 1.1 mA | - 40 C | + 175 C | V60DM | Reel | ||||
Mfr: VS-40CTQ150-M3 TTI: VS-40CTQ150-M3 Vishay Semiconductors Schottky Diodes & Rectifiers 150V 2 x 20A IF C.A. TO-220AB | 0In Stock | Schottky Rectifiers | Through Hole | TO-220AB-3 | Dual Anode Common Cathode | Si | 20 A | 150 V | 930 mV | 1.5 kA | 50 uA | - 55 C | + 175 C | Tube | |||||
Mfr: BAS70-05-E3-18 TTI: BAS70-05-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 70 Volt 200mA Dual Common Cathode | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 200 mA | 70 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS70 | Reel | ||||
Mfr: BAS70-06-E3-18 TTI: BAS70-06-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 70 Volt 200mA Common Anode | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Cathode Common Anode | Si | 200 mA | 70 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS70 | Reel | ||||
Mfr: B330LA-E3/5AT TTI: B330LA-E3/5AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3.0 Amp 30 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 3 A | 30 V | 500 mV | 65 A | 500 uA | - 65 C | + 150 C | Reel | B330LA-E3/61T | ||||
Mfr: SL23-E3/5BT TTI: SL23-E3/5BT Vishay Semiconductors Schottky Diodes & Rectifiers 30 Volt 2.0 Amp 100 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 30 V | 440 mV | 100 A | 400 uA | - 55 C | + 150 C | Reel | |||||
Mfr: VB40100C-E3/8W TTI: VB40100C-E3/8W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Amp 100 Volt Dual TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Dual Anode Common Cathode | Si | 40 A | 100 V | 730 mV | 250 A | 1 mA | - 40 C | + 150 C | Reel | |||||
0In Stock | Schottky Diodes | Through Hole | DO-35-2 | Single | Si | 200 mA | 30 V | 600 mV | 15 A | 5 uA | - 55 C | + 125 C | Reel | ||||||
Mfr: V2P22-M3/H TTI: V2P22-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 200V 2A TMBS MicroSMP (DO-219AD) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 2 A | 200 V | 930 mV | 30 A | 1 uA | - 40 C | + 175 C | V2P22 | Reel | ||||
Mfr: V10PM6HM3/H TTI: V10PM6HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 10A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 60 V | 580 mV | 180 A | 800 uA | - 40 C | + 175 C | V10PM | AEC-Q101 | Reel | |||
Mfr: VSS8D2M6-M3/I TTI: VSS8D2M6-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60A 60V | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 2 A | 60 V | 540 mV | 60 A | 200 uA | - 40 C | + 175 C | VSS8D | Reel | ||||
Mfr: VSS8D5M10HM3/H TTI: VSS8D5M10HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A 100V SKY DO221AD | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 5 A | 100 V | 710 mV | 100 A | 400 uA | - 40 C | + 175 C | VSS8D | AEC-Q101 | Reel | |||
Mfr: VSS8D5M10-M3/I TTI: VSS8D5M10-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A 100V SKY DO221AD | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 5 A | 100 V | 710 mV | 100 A | 400 uA | - 40 C | + 175 C | VSS8D | Reel | ||||
Mfr: VSS8D5M12HM3/H TTI: VSS8D5M12HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A 120V SKY DO221AD | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 5 A | 120 V | 810 mV | 100 A | 350 uA | - 40 C | + 175 C | VSS8D | AEC-Q101 | Reel | |||
Mfr: DSS10-01AS-TRL TTI: DSS10-01AS-TRL Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 10A 100V SKY TO263D2 | 0In Stock | Schottky Diodes | SMD/SMT | D2PAK-3 (TO-263-3) | Single | Si | 10 A | 100 V | 840 mV | 120 A | 300 uA | - 55 C | + 175 C | Reel | |||||
Mfr: BAT54W-E3-18 TTI: BAT54W-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30Volt 200mA Single | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54W | Reel | ||||
Mfr: V12PM12-M3/87A TTI: V12PM12-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 12A,120V,TRENCH SKY RECT. | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | Si | V12PM | Reel |