Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYS10-45-E3/TR TTI: BYS10-45-E3/TR Vishay Semiconductors Availability: 82.800In StockSchottky Diodes & Rectifiers 1.5 Amp 45 Volt | 82.800In Stock | Schottky Diodes | SMD/SMT | SMA (DO-214AC) | Single | Si | 1.5 A | 45 V | 500 mV | 40 A | 500 uA | - 65 C | + 150 C | Reel | BYS10-45-E3/TR3 | ||||
Mfr: VS-10MQ100NTRPBF TTI: VS-10MQ100NTRPBF Vishay Semiconductors Availability: 105.000In StockSchottky Diodes & Rectifiers 1.5 Amp 100 Volt | 105.000In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1.5 A | 100 V | 850 mV | 120 A | 100 uA | - 55 C | + 150 C | Reel | 10MQ100NTRPBF | ||||
Mfr: B240A-E3/61T TTI: B240A-E3/61T Vishay Semiconductors Availability: 27.000In StockSchottky Diodes & Rectifiers 2.0 Amp 40 Volt | 27.000In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 40 V | 550 mV | 50 A | 500 uA | - 65 C | + 150 C | Reel | B240A-E3/5AT | ||||
Mfr: VS-10MQ100-M3/5AT TTI: VS-10MQ100-M3/5AT Vishay Semiconductors Availability: 15.000In StockSchottky Diodes & Rectifiers 1A 100V Single Die Schottky Rectifier | 15.000In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 1 A | 100 V | 680 mV | 120 A | 1 mA | - 55 C | + 150 C | Reel | 10MQ100NPBF | |||||
Mfr: V10P10-M3/86A TTI: V10P10-M3/86A Vishay Semiconductors Availability: 58.500In StockSchottky Diodes & Rectifiers 10 Amp 100 Volt | 58.500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 10 A | 100 V | 680 mV | 180 A | 150 uA | - 40 C | + 150 C | V10P10 | Reel | ||||
Mfr: SS14-E3/5AT TTI: SS14-E3/5AT Vishay Semiconductors Availability: 45.000In StockSchottky Diodes & Rectifiers 40 Volt 1.0 Amp 40 Amp IFSM | 45.000In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 40 V | 500 mV | 40 A | 200 uA | - 65 C | + 125 C | SS14 | Reel | SS14-E3/61T | |||
Mfr: SS3H10-E3/57T TTI: SS3H10-E3/57T Vishay Semiconductors Availability: 6.800In StockSchottky Diodes & Rectifiers 3.0 Amp 100 Volt | 6.800In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 3 A | 100 V | 800 mV | 100 A | 20 uA | - 65 C | + 175 C | SS3H | Reel | ||||
Mfr: SB560-E3/54 TTI: SB560-E3/54 Vishay Semiconductors Availability: 95.200In StockSchottky Diodes & Rectifiers 5.0 Amp 60 Volt 220A IFSM @ 8.3ms | 95.200In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 5 A | 60 V | 650 mV | 220 A | 500 uA | - 65 C | + 150 C | Reel | 50SQ060G | ||||
Mfr: BAT54W-E3-08 TTI: BAT54W-E3-08 Vishay Semiconductors Availability: 24.000In StockSchottky Diodes & Rectifiers 200mA 30 Volt | 24.000In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54W | Reel | ||||
Mfr: MCL103A-TR TTI: MCL103A-TR Vishay Semiconductors Availability: 30.000In StockSchottky Diodes & Rectifiers 400mA 40 Volt 15 Amp IFSM | 30.000In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 200 mA | 40 V | 600 mV | 15 A | 5 uA | - 65 C | + 125 C | Reel | |||||
Mfr: B360A-E3/61T TTI: B360A-E3/61T Vishay Semiconductors Availability: 9.000In StockSchottky Diodes & Rectifiers 60 Volt 3.0 Amp 50 Amp IFSM | 9.000In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 3 A | 60 V | 720 mV | 50 A | 200 uA | - 55 C | + 150 C | B360 | Reel | ||||
Mfr: BYS11-90-E3/TR TTI: BYS11-90-E3/TR Vishay Semiconductors Availability: 90.000In Stock50.400 On Order Expected 14-Dec-26 Schottky Diodes & Rectifiers 1.5 Amp 90 Volt | 90.000In Stock50.400 On Order Expected 14-Dec-26 | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1.5 A | 90 V | 750 mV | 40 A | 100 uA | - 55 C | + 150 C | Reel | BYS11-90-E3/TR3 | ||||
Mfr: SS10P5-M3/86A TTI: SS10P5-M3/86A Vishay Semiconductors Availability: 4.500In Stock4.500 On Order Expected 08-Jan-27 Schottky Diodes & Rectifiers 10 Amp 50 Volt 280 Amp IFSM | 4.500In Stock4.500 On Order Expected 08-Jan-27 | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Single Dual Anode | Si | 10 A | 50 V | 670 mV | 280 A | 150 uA | - 55 C | + 150 C | SS10P | Reel | ||||
Mfr: MBR1545CT-E3/45 TTI: MBR1545CT-E3/45 Vishay Semiconductors Availability: 1.500In Stock4.000 On Order Expected Schottky Diodes & Rectifiers 15 Amp 45 Volt | 1.500In Stock4.000 On Order Expected | Schottky Rectifiers | Through Hole | TO-220-3 | Dual Anode Common Cathode | Si | 15 A | 45 V | 840 mV | 150 A | 100 uA | - 65 C | + 150 C | MBRx15xxCT | Tube | ||||
Mfr: SS35-E3/57T TTI: SS35-E3/57T Vishay Semiconductors Availability: 2.550In Stock10.200 On Order Expected 04-Jan-27 Schottky Diodes & Rectifiers 3.0 Amp 50 Volt | 2.550In Stock10.200 On Order Expected 04-Jan-27 | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 50 V | 750 mV | 100 A | 500 uA | - 55 C | + 150 C | SS3xH | Reel | SS35-E3/9AT | |||
Mfr: SS5P6-M3/86A TTI: SS5P6-M3/86A Vishay Semiconductors Availability: 15.000In StockSchottky Diodes & Rectifiers 5.0 Amp 60 Volt | 15.000In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 60 V | 690 mV | 150 A | 150 uA | - 55 C | + 150 C | SS5P6 | Reel | ||||
Mfr: BAS40-05-E3-08 TTI: BAS40-05-E3-08 Vishay Semiconductors Availability: 18.000In Stock99.000 On Order Expected Schottky Diodes & Rectifiers 40 Volt 200mA Common Cathode | 18.000In Stock99.000 On Order Expected | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | ||||
Mfr: VSSC520S-M3/57T TTI: VSSC520S-M3/57T Vishay Semiconductors Availability: 6.800In Stock6.800 On Order Expected 30-Nov-26 Schottky Diodes & Rectifiers 5A,200V Trench Sky Rect | 6.800In Stock6.800 On Order Expected 30-Nov-26 | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 5 A | 200 V | 670 mV | 100 A | 3.2 mA | - 40 C | + 150 C | Reel | |||||
Mfr: VSSB420S-M3/5BT TTI: VSSB420S-M3/5BT Vishay Semiconductors Availability: 9.600In StockSchottky Diodes & Rectifiers 4A,200V,TRENCH SKY RECT. | 9.600In Stock | Schottky Rectifiers | SMD/SMT | DO-214AA-2 | Single | Si | 4 A | 200 V | 710 mV | 40 A | 1.1 mA | - 40 C | + 150 C | Reel | |||||
Mfr: MBR1045-E3/45 TTI: MBR1045-E3/45 Vishay Semiconductors Availability: 650In StockSchottky Diodes & Rectifiers 10 Amp 45 Volt | 650In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Single | Si | 10 A | 45 V | 840 mV | 150 A | 100 uA | - 65 C | + 150 C | MBR10 | Tube | ||||
Mfr: SB360-E3/54 TTI: SB360-E3/54 Vishay Semiconductors Availability: 1.400In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt 120 Amp IFSM | 1.400In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 3 A | 60 V | 680 mV | 120 A | 500 uA | - 65 C | + 150 C | Reel | 31DQ06TR | ||||
Mfr: B360B-E3/52T TTI: B360B-E3/52T Vishay Semiconductors Availability: 32.250In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt 60 Amp IFSM | 32.250In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 3 A | 60 V | 660 mV | 60 A | 100 uA | - 55 C | + 150 C | B360 | Reel | ||||
Mfr: SS3H9-E3/57T TTI: SS3H9-E3/57T Vishay Semiconductors Availability: 0In Stock28.050 On Order Expected Schottky Diodes & Rectifiers 3.0 Amp 90 Volt | 0In Stock28.050 On Order Expected | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 3 A | 90 V | 800 mV | 100 A | 20 uA | - 65 C | + 175 C | SS3H | Reel | ||||
Mfr: SS3P6-M3/84A TTI: SS3P6-M3/84A Vishay Semiconductors Availability: 21.000In StockSchottky Diodes & Rectifiers 60volts 3.0 Amp 45 Amp IFSM | 21.000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 60 V | 710 mV | 45 A | 100 uA | - 55 C | + 150 C | SS3P6 | Reel | ||||
Mfr: VS-MBRS340-M3/9AT TTI: VS-MBRS340-M3/9AT Vishay Semiconductors Availability: 3.500In Stock42.000 On Order Expected Schottky Diodes & Rectifiers 3A 40V Single Die Schottky Rectifier | 3.500In Stock42.000 On Order Expected | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 3 A | 40 V | 430 mV | 1.58 kA | 35 mA | - 55 C | + 150 C | Reel | MBRS340TRPBF |