Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSS8D2M6HM3/H TTI: VSS8D2M6HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A 60V SKY DO221AD | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 2 A | 60 V | 540 mV | 60 A | 200 uA | - 40 C | + 175 C | VSS8D | AEC-Q101 | Reel | |||
Mfr: VSS8D2M6HM3/I TTI: VSS8D2M6HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A 60V SKY DO221AD | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 2 A | 60 V | 540 mV | 60 A | 200 uA | - 40 C | + 175 C | VSS8D | AEC-Q101 | Reel | |||
Mfr: VSS8D2M6-M3/H TTI: VSS8D2M6-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A 60V SKY DO221AD | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 2 A | 60 V | 540 mV | 60 A | 200 uA | - 40 C | + 175 C | VSS8D | Reel | ||||
Mfr: SS5P9-M3/86A TTI: SS5P9-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5.0 Amp 90 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 90 V | 880 mV | 150 A | 15 uA | - 55 C | + 150 C | SS5P9 | Reel | ||||
Mfr: 1N5818-E3/73 TTI: 1N5818-E3/73 Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers Vr/40V Io/1A | Not Available Online | Schottky Rectifiers | Through Hole | DO-204AL-2 | Single | Si | 1 A | 30 V | 875 mV | 25 A | 1 mA | - 65 C | + 125 C | 1N5818 | Ammo Pack | 1N5818 | |||
Mfr: V2PM10LHM3/H TTI: V2PM10LHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 2A TMBS SMP (DO-220AA) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 100 V | 740 mV | 50 A | 1 uA | - 40 C | + 175 C | V2PM10L | Reel | ||||
Mfr: V3P6LHM3/H TTI: V3P6LHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 3A TMBS SMP (DO-220AA) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 60 V | 590 mV | 80 A | 900 uA | - 40 C | + 150 C | V3P6L | Reel | ||||
Mfr: V3P6L-M3/H TTI: V3P6L-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 3A TMBS SMP (DO-220AA) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 60 V | 590 mV | 80 A | 900 uA | - 40 C | + 150 C | V3P6L | Reel | ||||
Mfr: V5PA22-M3/I TTI: V5PA22-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 200V 5A TMBS SMPA (DO-221BC) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 5 A | 200 V | 900 mV | 90 A | 1 uA | - 40 C | + 175 C | V5PA22 | Reel | ||||
Mfr: V8PA22-M3/H TTI: V8PA22-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 200V 8A TMBS SMPA (DO-221BC) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 5 A | 200 V | 900 mV | 90 A | 1 uA | - 40 C | + 175 C | V8PA | Reel | ||||
Mfr: V12P10-M3/87A TTI: V12P10-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 12 Amp 100 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 12 A | 100 V | 700 mV | 200 A | 250 uA | - 40 C | + 150 C | V12Pxx | Reel | ||||
Mfr: SS3A4-M3/IA TTI: SS3A4-M3/IA Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Rectifier, 3A, 40V, Schottky Barrier, SMA-1 (DO-214AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA-2 | Single | Si | 3 A | 40 V | 480 mV | 75 A | 200 mA | - 55 C | + 150 C | SS3A4 | Reel | ||||
Mfr: V40PW60C-M3/I TTI: V40PW60C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Dual Common Cathde TO-252AE 40A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 60 V | 600 mV | 240 A | 2.4 mA | - 40 C | + 150 C | V40PW | Reel | V40PWM60C-M3/I | |||
Mfr: VSSAF3N50-M3/6B TTI: VSSAF3N50-M3/6B Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A, 50V,TRENCH SKY RECT. | 0In Stock | SMD/SMT | DO-221AC-2 | Si | VSSAF3N | Reel | |||||||||||||
Mfr: V3P6-M3/84A TTI: V3P6-M3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A,60V,TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 60 V | 480 mV | 60 A | 900 uA | - 55 C | + 150 C | V3P6 | Reel | ||||
Mfr: VS-182NQ030PBF TTI: VS-182NQ030PBF Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 180 Amp 30 Volt | 0In Stock | Schottky Rectifiers | Through Hole | D-67 | Single | Si | 180 A | 30 V | 610 mV | 30 kA | 15 mA | - 55 C | + 150 C | Bulk | 182NQ030PBF | ||||
Mfr: SS5P9-M3/87A TTI: SS5P9-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5.0 Amp 90 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 90 V | 880 mV | 150 A | 15 uA | - 55 C | + 150 C | SS5P9 | Reel | ||||
Mfr: VS-19TQ015-M3 TTI: VS-19TQ015-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 15V 19A IF Single TO-220AC | 0In Stock | Schottky Diodes | Through Hole | TO-220AC-2 | Single | Si | 19 A | 15 V | 360 mV | 700 A | 10.5 mA | - 55 C | + 125 C | Tube | |||||
Mfr: V20PW60-M3/I TTI: V20PW60-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Single Die TO-252AE 20A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 20 A | 60 V | 580 mV | 200 A | 3.6 mA | - 40 C | + 150 C | V20PW60 | Reel | V20PWM60-M3/I | |||
Mfr: DST5100S-A TTI: DST5100S-A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 5A 100V TO-277B | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 5 A | 100 V | 690 mV | 120 A | 60 uA | - 55 C | + 150 C | DST | Reel | ||||
Mfr: VSSAF3M6HM3/H TTI: VSSAF3M6HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 60V Vrrm eSMP AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 3 A | 60 V | 460 mV | 80 A | 6 mA | - 40 C | + 175 C | VSSAF3M | AEC-Q101 | Reel | |||
0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 10 A | 45 V | 490 mV | 150 A | 800 uA | - 55 C | + 150 C | DST | Reel | |||||
Mfr: VS-20CTQ150STRL-M3 TTI: VS-20CTQ150STRL-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 0In Stock | Dual Anode Common Cathode | Si | FRED Pt | Reel | ||||||||||||||
Mfr: V8PAL50-M3/I TTI: V8PAL50-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A 50V TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 50 V | 570 mV | 120 A | 400 uA | - 40 C | + 150 C | V8PAL | Reel | ||||
Mfr: BAS40-06-E3-18 TTI: BAS40-06-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 200mA Series | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Cathode Common Anode | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel |