Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LL101B-GS18 TTI: LL101B-GS18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30mA 50 Volt 2.0 Amp IFSM | 0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 30 mA | 50 V | 950 mV | 2 A | 200 nA | - 65 C | + 125 C | Reel | |||||
Mfr: BAS281-GS08 TTI: BAS281-GS08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 30mA 500mA IFSM | 0In Stock | Schottky Diodes | MELF | Quadro MELF (SOD-80) | Single | Si | 30 mA | 40 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | ||||
0In Stock | Schottky Diodes | SMD/SMT | DO-219AB-2 | Single | Si | 1.1 A | 30 V | 430 mV | 40 A | 130 uA | - 55 C | + 125 C | SL03-GS | Reel | |||||
Mfr: V5N22HM3/H TTI: V5N22HM3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers 5.0 A 200V SKY DFN3820A | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | Si | 5 A | 200 V | 810 mV | 100 A | 500 nA | - 40 C | + 175 C | V5N | Reel | ||||
Mfr: MB30H100CTHM3/I TTI: MB30H100CTHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 30A 100V SKY TO263AB | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | Dual Anode Common Cathode | Si | 30 A | 100 V | 930 mV | 275 A | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: V5N3202-M3/I TTI: V5N3202-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 5A, 200V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 5 A | 200 V | 790 mV | 100 A | 70 uA | - 40 C | + 175 C | V5N3202 | Reel | ||||
Mfr: V8N3M103S-M3/I TTI: V8N3M103S-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 8A, 100V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 8 A | 100 V | 700 mV | 100 A | 80 uA | - 40 C | + 175 C | V8N3M103S | Reel | ||||
Mfr: V12P103HM3/I TTI: V12P103HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 12A 100V SKY TRENCH TO277A | 0In Stock | SMPC (TO-277A-3) | Reel | ||||||||||||||||
Mfr: V15P103HM3/I TTI: V15P103HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 15A 100V SKY TRENCH TO277A | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | 15 A | 100 V | 370 mV | 220 A | 1 mA | - 40 C | + 150 C | Reel | ||||||
Mfr: V3PM10HM3/H TTI: V3PM10HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 3A TMBS SMP (DO-220AA) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 100 V | 750 mV | 80 A | 1 uA | - 40 C | + 175 C | V3PM10 | Reel | ||||
Mfr: 1N5822-E3/73 TTI: 1N5822-E3/73 Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers Vr/40V Io/3A | Not Available Online | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 3 A | 40 V | 950 mV | 80 A | 2 mA | - 65 C | + 125 C | 1N5822 | Ammo Pack | 1N5822-E3/54 | |||
Mfr: SB110-E3/54 TTI: SB110-E3/54 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10 Volt 1.0 Amp | 0In Stock | Schottky Rectifiers | Through Hole | DO-204AL-2 | Single | Si | 1 A | 10 V | 480 mV | 50 A | 500 uA | - 55 C | + 125 C | SB | Reel | ||||
Mfr: SB120-E3/54 TTI: SB120-E3/54 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20 Volt 1.0 Amp 50 Amp IFSM | 0In Stock | Schottky Diodes | Through Hole | DO-204AL-2 | Single | Si | 1 A | 20 V | 480 mV | 50 A | 500 uA | - 65 C | + 125 C | Reel | SB120-E3/73 | ||||
Mfr: SS3H10-E3/9AT TTI: SS3H10-E3/9AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100 Volt 3.0 Amp 100 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 100 V | 800 mV | 100 A | 20 uA | - 65 C | + 175 C | SS3H | Reel | ||||
Mfr: SB340-E3/73 TTI: SB340-E3/73 Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 3.0 Amp 40 Volt 120 Amp IFSM | Not Available Online | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 3 A | 40 V | 490 mV | 120 A | 500 uA | - 65 C | + 125 C | Ammo Pack | MBR340 | ||||
Mfr: SSB44-E3/5BT TTI: SSB44-E3/5BT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 4.0 Amp 100 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 4 A | 40 V | 490 mV | 100 A | 400 uA | - 65 C | + 150 C | Reel | SSB44-E3/52T | ||||
Mfr: SB550A-E3/54 TTI: SB550A-E3/54 Vishay Semiconductors Schottky Diodes & Rectifiers 5.0 Amp 50 Volt 150A IFSM @ 8.3ms | 0In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 5 A | 50 V | 700 mV | 150 A | 500 uA | - 65 C | + 150 C | Reel | SB550A-E3/73 | ||||
Mfr: SD101BW-E3-18 TTI: SD101BW-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30mA 50Volt 2A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 30 mA | 50 V | 950 mV | 2 A | 200 nA | - 55 C | + 125 C | SD101xW | Reel | ||||
Mfr: SD103BW-E3-18 TTI: SD103BW-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5uA 30Volt 15A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 350 mA | 30 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xW | Reel | ||||
Mfr: V10P20-M3/87A TTI: V10P20-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A, 200V, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 10 A | 200 V | 670 mV | 180 A | 5.8 mA | - 40 C | + 150 C | Reel | |||||
Mfr: VSKY02400603-G4-08 TTI: VSKY02400603-G4-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40V Vr 200mA If FlipKY Gen 2 | 0In Stock | Schottky Diodes | SMD/SMT | CLP0603-2 | Single | Si | 200 mA | 40 V | 475 mV | 6 A | 10 uA | - 65 C | + 150 C | FlipKY | Reel | ||||
Mfr: SS1FL4-M3/I TTI: SS1FL4-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If 1A Vrrm 40V DO-219AB Ifsm 40A | 0In Stock | SMD/SMT | DO-219AB-2 | Single | Si | V40PM45C | Reel | ||||||||||||
Mfr: V40PW15C-M3/I TTI: V40PW15C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If(AV)45A Vrrm 150V TMBS eSMP Trench MOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 150 V | 1.36 V | 240 A | 500 uA | - 40 C | + 150 C | V40PW | Reel | V40PWM15C-M3/I | |||
Mfr: SS2PH5-M3/84A TTI: SS2PH5-M3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,50V,SMP, HIGH BARRIER SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 50 V | 590 mV | 50 A | 200 nA | - 55 C | + 175 C | SS2PH5 | Reel | ||||
Mfr: VS-40CTQ150STRL-M3 TTI: VS-40CTQ150STRL-M3 Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D2PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | Dual Anode Common Cathode | Si | 20 A | 150 V | 930 mV | 1.5 kA | 50 uA | - 55 C | + 175 C | FRED Pt | Reel |