Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-50WQ04FNTRL-M3 TTI: VS-50WQ04FNTRL-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Si | FRED Pt | Reel | |||||||||||||||
Mfr: VS-200CNQ045PBF TTI: VS-200CNQ045PBF Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 200 Amp 45 Volt Common Cathode | 0In Stock | Schottky Rectifiers | Screw Mount | TO-244 | Dual Anode Common Cathode | Si | 200 A | 45 V | 680 mV | 26 kA | 10 mA | - 55 C | + 150 C | Bulk | 200CNQ045PBF | ||||
Mfr: VS-MBRD340-M3 TTI: VS-MBRD340-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 3 A | 40 V | 490 mV | 490 A | 20 mA | - 40 C | + 150 C | Tube | |||||
Mfr: VS-201CNQ050PBF TTI: VS-201CNQ050PBF Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 200 Amp 50 Volt Common Cathode | 0In Stock | Schottky Rectifiers | Screw Mount | TO-240AA-2 | Dual Anode Common Cathode | Si | 200 A | 50 V | 810 mV | 16 kA | 10 mA | - 55 C | + 175 C | Bulk | 201CNQ050PBF | ||||
Mfr: B350A-M3/61T TTI: B350A-M3/61T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A,50V,SM SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 50 V | 550 mV | 50 A | 2.9 mA | - 55 C | + 150 C | Reel | |||||
Mfr: SSA23L-M3/61T TTI: SSA23L-M3/61T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,30V,SM SCHOTTKY RECT | 0In Stock | Si | Reel | ||||||||||||||||
Mfr: VS-10WQ045FNTR-M3 TTI: VS-10WQ045FNTR-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 10 A | 45 V | 530 mV | 400 A | 15 mA | - 40 C | + 175 C | Reel | |||||
Mfr: VS-180NQ045PBF TTI: VS-180NQ045PBF Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120 Amp 45 Volt | 0In Stock | Schottky Rectifiers | Through Hole | D-67 | Single | Si | 180 A | 45 V | 780 mV | 25.5 kA | 15 mA | - 55 C | + 150 C | Bulk | 180NQ045PBF | ||||
Mfr: BAS283-GS18 TTI: BAS283-GS18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60 Volt 30mA 500mA IFSM | 0In Stock | Schottky Diodes | MELF | Quadro MELF (SOD-80) | Single | Si | 30 mA | 60 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | ||||
Mfr: BAS382-TR3 TTI: BAS382-TR3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50 Volt 30mA 500mA IFSM | 0In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 30 mA | 50 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | ||||
Mfr: BAS86-GS18 TTI: BAS86-GS18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50 Volt 200mA 500 mA IFRM | 0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 200 mA | 50 V | 900 mV | 5 uA | - 65 C | + 125 C | BASxx | Reel | |||||
Mfr: SS22S-E3/61T TTI: SS22S-E3/61T Vishay Semiconductors Schottky Diodes & Rectifiers 20 Volt 2.0 Amp 75 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 20 V | 550 mV | 40 A | 200 uA | - 55 C | + 150 C | SS22S | Reel | ||||
Mfr: V30150C-E3/4W TTI: V30150C-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 150 Volt Dual TrenchMOS | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-3 | Dual Anode Common Cathode | Si | 30 A | 150 V | 1.36 V | 140 A | 200 uA | - 55 C | + 150 C | Tube | |||||
Mfr: MBRF20100CT-E3/4W TTI: MBRF20100CT-E3/4W Vishay Semiconductors Schottky Diodes & Rectifiers 20 Amp 100 Volt Dual 120 Amp IFSM | 0In Stock | Schottky Rectifiers | Through Hole | TO-220FP-3 | Dual Anode Common Cathode | Si | 20 A | 100 V | 800 mV | 150 A | 100 uA | - 65 C | + 150 C | MBRx20xxCT-E3 | Tube | ||||
Mfr: SS5P3-M3/86A TTI: SS5P3-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5.0 Amp 30 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 30 V | 520 mV | 150 A | 250 uA | - 55 C | + 150 C | SS5P3 | Reel | ||||
Mfr: SS10PH45-M3/87A TTI: SS10PH45-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10 Amp 45 Volt 200 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Single Dual Anode | Si | 10 A | 45 V | 720 mV | 200 A | 80 uA | - 55 C | + 175 C | SS10P | Reel | ||||
Mfr: LL103B-GS18 TTI: LL103B-GS18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 400mA 30 Volt 15 Amp IFSM | 0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 200 mA | 30 V | 600 mV | 15 A | 5 uA | - 65 C | + 125 C | Reel | |||||
Mfr: VS-241NQ045PBF TTI: VS-241NQ045PBF Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 240 Amp 45 Volt | 0In Stock | Schottky Rectifiers | Through Hole | D-67 | Single | Si | 240 A | 45 V | 820 mV | 22 kA | 20 mA | - 55 C | + 175 C | Bulk | 241NQ045PBF | ||||
Mfr: VS-12CWQ10FNTRL-M3 TTI: VS-12CWQ10FNTRL-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Dual Anode Common Cathode | Si | 12 A | 100 V | 650 mV | 330 A | 4 mA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-201CNQ045PBF TTI: VS-201CNQ045PBF Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 200 Amp 45 Volt Common Cathode | 0In Stock | Schottky Rectifiers | Screw Mount | TO-244 | Dual Anode Common Cathode | Si | 200 A | 45 V | 810 mV | 16 kA | 10 mA | - 55 C | + 175 C | Bulk | 201CNQ045PBF | ||||
Mfr: V2PL45-M3/H TTI: V2PL45-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 2A TMBS MicroSMP | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 2 A | 45 V | 480 mV | 30 A | 350 uA | - 40 C | + 150 C | V2PL45 | Reel | ||||
0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 60 V | 520 mV | 30 A | 270 uA | - 40 C | + 150 C | V1F6 | Reel | |||||
Mfr: V20D60C-M3/I TTI: V20D60C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 20A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 60 V | 550 mV | 120 A | 600 uA | - 40 C | + 150 C | V20D | Reel | ||||
Mfr: V2FL45-M3/H TTI: V2FL45-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 2A SMF(DO-219AB) TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 45 V | 480 mV | 40 A | 570 uA | - 40 C | + 150 C | V2FL45 | Reel | ||||
Mfr: V2FM12-M3/H TTI: V2FM12-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120V 2A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 120 V | 860 mV | 40 A | 65 uA | - 40 C | + 175 C | V2FM12 | Reel |