Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-QA100FA10 TTI: VS-QA100FA10 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100A 100V SKY MOD SOT227 | 0In Stock | Bulk | |||||||||||||||||
Mfr: SS20KH170-M3/I TTI: SS20KH170-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A 170V SKY FLATPAK5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-8 | Single | Si | 20 A | 170 V | 880 mV | 300 A | 50 nA | - 40 C | + 175 C | Reel | |||||
Mfr: VSSAF5103-M3/I TTI: VSSAF5103-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A, 100V, SLIM SMA TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 100 V | 640 mV | 100 A | 5 mA | - 40 C | + 150 C | VSSAF5 | Reel | ||||
Mfr: MBRB1045-M3/I TTI: MBRB1045-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 10A 45V SKY TO263AB | 0In Stock | Single Dual Cathode | Reel | ||||||||||||||||
Mfr: V5N22HM3/I TTI: V5N22HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A, 200V, DFN3820A TMBS RECT. AEC-Q101 | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | Si | 5 A | 200 V | 810 mV | 100 A | 100 uA | - 40 C | + 175 C | V5N | Reel | ||||
Mfr: V8PAM103-M3/I TTI: V8PAM103-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A, 100V, SMPA TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 3 A | 100 V | 680 mV | 100 A | 3 mA | - 40 C | + 175 C | V8PAM | Reel | ||||
Mfr: SS30KH170SHM3/H TTI: SS30KH170SHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A 170V SKY FLATPAK5X6 | 0In Stock | Reel | |||||||||||||||||
Mfr: VSSB410S-E3/5BT TTI: VSSB410S-E3/5BT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 4A,100V,TMBS SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AA-2 | Single | Si | 4 A | 100 V | 770 mV | 80 A | 250 uA | - 40 C | + 150 C | Reel | |||||
Mfr: SS1P5LHM3/84A TTI: SS1P5LHM3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50volt 1.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 1 A | 50 V | 590 mV | 50 A | 100 uA | - 55 C | + 150 C | SS1P5L | AEC-Q100 | Reel | |||
Mfr: SS2P2HM3/84A TTI: SS2P2HM3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20volt 2.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 20 V | 500 mV | 50 A | 150 uA | - 55 C | + 150 C | SS2P2 | AEC-Q100 | Reel | |||
Mfr: SS2P2L-M3/84A TTI: SS2P2L-M3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20volt 2.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 20 V | 450 mV | 50 A | 200 uA | - 55 C | + 150 C | SS2P2L | Reel | SS2P2L-M3/85A | |||
Mfr: SS3P4-M3/85A TTI: SS3P4-M3/85A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40volt 3.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 40 V | 550 mV | 50 A | 150 uA | - 55 C | + 150 C | SS3P4 | Reel | ||||
Mfr: B120-E3/5AT TTI: B120-E3/5AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1.0 Amp 20 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 520 mV | 30 A | 200 uA | - 65 C | + 125 C | Reel | B120-E3/61T | ||||
Mfr: B340LB-E3/5BT TTI: B340LB-E3/5BT Vishay Semiconductors Schottky Diodes & Rectifiers 3.0 Amp 40 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 3 A | 40 V | 450 mV | 100 A | 400 uA | - 65 C | + 150 C | B340 | Reel | ||||
Mfr: SL12-E3/5AT TTI: SL12-E3/5AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20 Volt 1.0 Amp 50 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1.5 A | 20 V | 445 mV | 50 A | 200 uA | - 55 C | + 125 C | Reel | |||||
Mfr: SS32-E3/9AT TTI: SS32-E3/9AT Vishay Semiconductors Schottky Diodes & Rectifiers 20 Volt 3.0 Amp 100 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS32 | Reel | SS32-E3/57T | |||
Mfr: SS210-E3/5BT TTI: SS210-E3/5BT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100 Volt 1.5 Amp 75 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1.5 A | 100 V | 950 mV | 75 A | 30 uA | - 55 C | + 150 C | Reel | |||||
Mfr: SB260-E3/73 TTI: SB260-E3/73 Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 60 Volt 2.0 Amp 60 Amp IFSM | Not Available Online | Schottky Diodes | Through Hole | DO-15 | Single | Si | 2 A | 60 V | 680 mV | 60 A | 500 uA | - 65 C | + 150 C | Ammo Pack | |||||
Mfr: SB520-E3/73 TTI: SB520-E3/73 Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 5.0 Amp 20 Volt 220A IFSM @ 8.3ms | Not Available Online | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 5 A | 20 V | 480 mV | 220 A | 500 uA | - 65 C | + 125 C | Ammo Pack | SB520-E3/54 | ||||
Mfr: SB560A-E3/54 TTI: SB560A-E3/54 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5.0 Amp 60 Volt 150A IFSM @ 8.3ms | 0In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 5 A | 60 V | 700 mV | 150 A | 500 uA | - 65 C | + 150 C | Reel | SB560A-E3/73 | ||||
Mfr: BAT42W-E3-18 TTI: BAT42W-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30Volt 200mA 4A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 200 mA | 30 V | 1 V | 4 A | 500 nA | - 55 C | + 125 C | BAT42W | Reel | ||||
Mfr: SD103BW-E3-08 TTI: SD103BW-E3-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5uA 30Volt 15A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 350 mA | 30 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xW | Reel | ||||
Mfr: SSB43L-M3/52T TTI: SSB43L-M3/52T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 4A,30V,SM SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 4 A | 30 V | 490 mV | 100 A | 400 uA | - 65 C | + 150 C | Reel | ||||||
Mfr: SSC54-M3/9AT TTI: SSC54-M3/9AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A,40V,SM SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 5 A | 40 V | 420 mV | 175 A | 40 mA | - 65 C | + 150 C | Reel | |||||
Mfr: VS-63CPQ100-N3 TTI: VS-63CPQ100-N3 Vishay Semiconductors Schottky Diodes & Rectifiers 2X30A 100V Common Cathode | 0In Stock | Schottky Rectifiers | Through Hole | TO-247AC-3 | Dual Anode Common Cathode | Si | 60 A | 100 V | 920 mV | 2.2 kA | 300 uA | - 55 C | + 175 C | Tube |