Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B120-E3/61T TTI: B120-E3/61T Vishay Semiconductors Availability: 28.800In StockSchottky Diodes & Rectifiers 1.0 Amp 20 Volt | 28.800In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 520 mV | 30 A | 200 uA | - 65 C | + 125 C | Reel | B120-E3/5AT | ||||
Mfr: SS1H9-E3/61T TTI: SS1H9-E3/61T Vishay Semiconductors Availability: 9.000In StockSchottky Diodes & Rectifiers 90 Volt 1.0 Amp 50 Amp IFSM | 9.000In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 90 V | 860 mV | 50 A | 1 uA | - 65 C | + 175 C | SS1H9 | Reel | ||||
Mfr: LS103A-GS08 TTI: LS103A-GS08 Vishay Semiconductors Availability: 2.500In StockSchottky Diodes & Rectifiers 400mA 40 Volt 15 Amp IFSM | 2.500In Stock | Schottky Diodes | SMD/SMT | SOD-80 | Single | Si | 200 mA | 40 V | 600 mV | 15 A | 5 uA | - 65 C | + 125 C | Reel | |||||
Mfr: VS-6CWQ10FN-M3 TTI: VS-6CWQ10FN-M3 Vishay Semiconductors Availability: 525In StockSchottky Diodes & Rectifiers 2X3.5A 100V Common Cathode | 525In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Dual Anode Common Cathode | Si | 7 A | 100 V | 630 mV | 440 A | 4.9 mA | - 40 C | + 150 C | Tube | |||||
Mfr: MBR10100-E3/4W TTI: MBR10100-E3/4W Vishay Semiconductors Availability: 3.450In StockSchottky Diodes & Rectifiers 100 Volt 10A Single TrenchMOS | 3.450In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Single Dual Cathode | Si | 10 A | 100 V | 800 mV | 150 A | 100 uA | - 65 C | + 150 C | MBR10 | Tube | ||||
Mfr: VSSC520S-M3/57T TTI: VSSC520S-M3/57T Vishay Semiconductors Availability: 6.800In Stock6.800 On Order Expected 30-Nov-26 Schottky Diodes & Rectifiers 5A,200V Trench Sky Rect | 6.800In Stock6.800 On Order Expected 30-Nov-26 | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 5 A | 200 V | 670 mV | 100 A | 3.2 mA | - 40 C | + 150 C | Reel | |||||
Mfr: VSSB420S-M3/5BT TTI: VSSB420S-M3/5BT Vishay Semiconductors Availability: 9.600In StockSchottky Diodes & Rectifiers 4A,200V,TRENCH SKY RECT. | 9.600In Stock | Schottky Rectifiers | SMD/SMT | DO-214AA-2 | Single | Si | 4 A | 200 V | 710 mV | 40 A | 1.1 mA | - 40 C | + 150 C | Reel | |||||
Mfr: MBR1045-E3/45 TTI: MBR1045-E3/45 Vishay Semiconductors Availability: 650In StockSchottky Diodes & Rectifiers 10 Amp 45 Volt | 650In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Single | Si | 10 A | 45 V | 840 mV | 150 A | 100 uA | - 65 C | + 150 C | MBR10 | Tube | ||||
Mfr: SB360-E3/54 TTI: SB360-E3/54 Vishay Semiconductors Availability: 1.400In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt 120 Amp IFSM | 1.400In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 3 A | 60 V | 680 mV | 120 A | 500 uA | - 65 C | + 150 C | Reel | 31DQ06TR | ||||
Mfr: B360B-E3/52T TTI: B360B-E3/52T Vishay Semiconductors Availability: 32.250In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt 60 Amp IFSM | 32.250In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 3 A | 60 V | 660 mV | 60 A | 100 uA | - 55 C | + 150 C | B360 | Reel | ||||
Mfr: SS3H9-E3/57T TTI: SS3H9-E3/57T Vishay Semiconductors Availability: 0In Stock28.050 On Order Expected Schottky Diodes & Rectifiers 3.0 Amp 90 Volt | 0In Stock28.050 On Order Expected | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 3 A | 90 V | 800 mV | 100 A | 20 uA | - 65 C | + 175 C | SS3H | Reel | ||||
Mfr: SS3P6-M3/84A TTI: SS3P6-M3/84A Vishay Semiconductors Availability: 21.000In StockSchottky Diodes & Rectifiers 60volts 3.0 Amp 45 Amp IFSM | 21.000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 60 V | 710 mV | 45 A | 100 uA | - 55 C | + 150 C | SS3P6 | Reel | ||||
Mfr: VS-MBRS340-M3/9AT TTI: VS-MBRS340-M3/9AT Vishay Semiconductors Availability: 3.500In Stock42.000 On Order Expected Schottky Diodes & Rectifiers 3A 40V Single Die Schottky Rectifier | 3.500In Stock42.000 On Order Expected | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 3 A | 40 V | 430 mV | 1.58 kA | 35 mA | - 55 C | + 150 C | Reel | MBRS340TRPBF | ||||
Mfr: SS2PH9-M3/84A TTI: SS2PH9-M3/84A Vishay Semiconductors Availability: 9.000In StockSchottky Diodes & Rectifiers 100volt 2.0amp | 9.000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 90 V | 770 mV | 50 A | 1 uA | - 55 C | + 175 C | SS2PH9 | Reel | ||||
Mfr: BAS386-TR3 TTI: BAS386-TR3 Vishay Semiconductors Availability: 230.000In StockSchottky Diodes & Rectifiers 60 Volt 200mA 500mA IFSM | 230.000In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 200 mA | 50 V | 900 mV | 5 A | 5 uA | - 65 C | + 125 C | BASxx | Reel | ||||
Mfr: SS34-E3/9AT TTI: SS34-E3/9AT Vishay Semiconductors Availability: 98.000In StockSchottky Diodes & Rectifiers 40 Volt 3.0 Amp 100 Amp IFSM | 98.000In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 40 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS34 | Reel | SS34-E3/57T | |||
Mfr: LL101C-GS08 TTI: LL101C-GS08 Vishay Semiconductors Availability: 102.500In StockSchottky Diodes & Rectifiers RECOMMENDED ALT LL10 | 102.500In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 30 mA | 40 V | 900 mV | 2 A | 200 nA | - 65 C | + 125 C | Reel | |||||
Mfr: MBRB1660-M3/I TTI: MBRB1660-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 16A 60V SKY TO263AB | 0In Stock | Single | Reel | ||||||||||||||||
Mfr: SS2PH10-M3/84A TTI: SS2PH10-M3/84A Vishay Semiconductors Availability: 12.000In StockSchottky Diodes & Rectifiers 2.0 Amp 100 Volt 50 Amp IFSM | 12.000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 100 V | 770 mV | 50 A | 1 uA | - 55 C | + 175 C | SS2PH10 | Reel | ||||
Mfr: SS26S-E3/61T TTI: SS26S-E3/61T Vishay Semiconductors Availability: 7.200In Stock37.800 On Order Expected Schottky Diodes & Rectifiers 2.0 Amp 60 Volt 40 Amp IFSM | 7.200In Stock37.800 On Order Expected | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 60 V | 750 mV | 40 A | 200 uA | - 55 C | + 150 C | SS26S | Reel | ||||
Mfr: VS-12CWQ06FN-M3 TTI: VS-12CWQ06FN-M3 Vishay Semiconductors Availability: 3.075In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 3.075In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Dual Anode Common Cathode | Si | 12 A | 60 V | 570 mV | 320 A | 35 mA | - 55 C | + 150 C | Tube | |||||
Mfr: LS103C-GS08 TTI: LS103C-GS08 Vishay Semiconductors Availability: 15.000In StockSchottky Diodes & Rectifiers 400mA 20 Volt | 15.000In Stock | Schottky Diodes | SMD/SMT | SOD-80 | Single | Si | 200 mA | 20 V | 600 mV | 15 A | 5 uA | - 65 C | + 125 C | Reel | |||||
Mfr: SB540-E3/54 TTI: SB540-E3/54 Vishay Semiconductors Availability: 8.400In Stock16.800 On Order Expected 12-Nov-26 Schottky Diodes & Rectifiers 5.0 Amp 40 Volt | 8.400In Stock16.800 On Order Expected 12-Nov-26 | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 5 A | 40 V | 480 mV | 220 A | 500 uA | - 65 C | + 125 C | Reel | SB540-E3/73 | ||||
Mfr: SS2H10-E3/5BT TTI: SS2H10-E3/5BT Vishay Semiconductors Availability: 16.000In StockSchottky Diodes & Rectifiers 100 Volt 2.0 Amp 75 Amp IFSM | 16.000In Stock | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Reel | ||||
Mfr: SS5P10-M3/86A TTI: SS5P10-M3/86A Vishay Semiconductors Availability: 33.000In StockSchottky Diodes & Rectifiers 5.0 Amp100 Volt | 33.000In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 100 V | 880 mV | 150 A | 15 uA | - 55 C | + 150 C | SS5P10 | Reel |