Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V1FM12HM3/H TTI: V1FM12HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120V 1A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 120 V | 770 mV | 30 A | 65 uA | - 40 C | + 175 C | V1FM | Reel | ||||
Mfr: V2FM10-M3/H TTI: V2FM10-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 2A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 100 V | 750 mV | 40 A | 55 uA | - 40 C | + 175 C | V2FM10 | Reel | ||||
Mfr: V40D60C-M3/I TTI: V40D60C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 40A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 60 V | 540 mV | 250 A | 4 mA | - 40 C | + 150 C | V40D | Reel | ||||
Mfr: VS-6TQ045-M3 TTI: VS-6TQ045-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 6A IF Single TO-220AC | 0In Stock | Schottky Rectifiers | Through Hole | TO-220AC-2L | Single | Si | 6 A | 45 V | 600 mV | 690 A | 800 uA | - 55 C | + 175 C | Tube | |||||
Mfr: VS-MBR735-M3 TTI: VS-MBR735-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 35V 7.5A IF Single TO-220AC | 0In Stock | Schottky Rectifiers | Through Hole | TO-220AC-2L | Single | Si | 7.5 A | 35 V | 570 mV | 690 A | 100 uA | - 65 C | + 150 C | Tube | |||||
0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 50 V | 710 mV | 45 A | 100 uA | - 55 C | + 150 C | SS3P5 | AEC-Q100 | Reel | ||||
Mfr: SS3P5HM3/85A TTI: SS3P5HM3/85A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50volt 3.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 50 V | 710 mV | 45 A | 100 uA | - 55 C | + 150 C | SS3P5 | AEC-Q100 | Reel | |||
Mfr: SS1P4LHM3/85A TTI: SS1P4LHM3/85A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40volt 1.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 1.5 A | 40 V | 480 mV | 50 A | 150 uA | - 55 C | + 150 C | SS1P4L | AEC-Q100 | Reel | |||
Mfr: VS-125NQ015PBF TTI: VS-125NQ015PBF Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120 Amp 15 Volt | 0In Stock | Schottky Rectifiers | Through Hole | D-67 | Single | Si | 120 A | 15 V | 520 mV | 10.8 kA | 40 mA | - 55 C | + 125 C | Bulk | 125NQ015PBF | ||||
Mfr: DST1045S-A TTI: DST1045S-A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 10A 45V TO-277B | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 10 A | 45 V | 490 mV | 150 A | 17 uA | - 55 C | + 150 C | DST | Reel | ||||
Mfr: V15P15-M3/H TTI: V15P15-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 15A Single Die SMPC (TO-277A) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 15 A | 150 V | 660 mV | 220 A | 6 mA | - 40 C | + 150 C | Reel | |||||
Mfr: V20PWM12-M3/I TTI: V20PWM12-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Single Die TO-252AE 20A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 20 A | 120 V | 940 mV | 200 A | 500 uA | - 40 C | + 175 C | V20PWM12 | Reel | V20PW12-M3/I | |||
Mfr: V1PL45HM3/H TTI: V1PL45HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 1A TMBS AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 45 V | 450 mV | 25 A | 250 uA | - 40 C | + 150 C | V1PL45 | AEC-Q101 | Reel | |||
Mfr: V2PM15HM3/H TTI: V2PM15HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 2A TMBS AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 2 A | 150 V | 1.33 V | 30 A | 50 uA | - 40 C | + 175 C | V2PM15 | AEC-Q101 | Reel | |||
Mfr: V35PWM10-M3/I TTI: V35PWM10-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Single Die TO-252AE 35A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 35 A | 100 V | 820 mV | 260 A | 800 uA | - 40 C | + 175 C | V35PWM | Reel | V35PW10-M3/I | |||
Mfr: V8KM60DUHM3/I TTI: V8KM60DUHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 4A dual TMBS AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 8 A | 60 V | 560 mV | 80 A | 300 uA | - 40 C | + 175 C | V8KM60DU | AEC-Q101 | Reel | |||
Mfr: V40PWM10C-M3/I TTI: V40PWM10C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Dual Common Cathde TO-252AE 40A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 100 V | 810 mV | 240 A | 400 uA | - 40 C | + 175 C | V40PWM | Reel | V40PW10C-M3/I | |||
Mfr: VS-MBR6045WT-N3 TTI: VS-MBR6045WT-N3 Vishay Semiconductors Schottky Diodes & Rectifiers 2X30A 45V Common Cathode | 0In Stock | Schottky Rectifiers | Through Hole | TO-247AC-3 | Dual Anode Common Cathode | Si | 60 A | 45 V | 550 mV | 2.9 kA | 150 mA | - 55 C | + 150 C | Tube | |||||
Mfr: VS-65PQ015-N3 TTI: VS-65PQ015-N3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - TO-247-e3 | 0In Stock | Schottky Diodes | Through Hole | TO-247AC-3 | Single Dual Anode | Si | 65 A | 15 V | 460 mV | 1.5 kA | 18 mA | - 55 C | + 125 C | Tube | |||||
Mfr: VS-12CWQ10FNHM3 TTI: VS-12CWQ10FNHM3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | Dual Anode Common Cathode | Si | 6 A | 100 V | 800 mV | 330 A | 1 mA | - 55 C | + 150 C | FRED Pt | AEC-Q101 | Tube | ||||
Mfr: VS-50WQ06FNHM3 TTI: VS-50WQ06FNHM3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 5.5 A | 60 V | 570 mV | 320 A | 3 mA | - 40 C | + 150 C | VS-50WQ06 | AEC-Q101 | Tube | |||
Mfr: V20DL45BP-M3/I TTI: V20DL45BP-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A 45V .31V@5A TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 45 V | 550 mV | 160 A | 2.5 mA | - 40 C | + 150 C | V20DL | Reel | ||||
Mfr: MBR10100CT-E3/4W TTI: MBR10100CT-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10 Amp 100 Volt Dual 120 Amp IFSM | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-3 | Dual Anode Common Cathode | Si | 10 A | 100 V | 850 mV | 120 A | 100 uA | - 65 C | + 150 C | MBR10xxCT | Tube | ||||
Mfr: SS12P4C-M3/86A TTI: SS12P4C-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 12 Amp 40 Volt 280 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 12 A | 40 V | 460 mV | 150 A | 500 uA | - 55 C | + 125 C | SS12P4C | Reel | ||||
Mfr: BAT46W-E3-18 TTI: BAT46W-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100Volt 150mA 750mA | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 150 mA | 100 V | 1 V | 750 mA | 5 uA | - 55 C | + 125 C | BAT46W | Reel |