Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Schottky Diodes | Through Hole | DO-35-2 | Single | Si | 150 mA | 100 V | 1 V | 750 mA | 5 uA | - 65 C | + 125 C | BAT46 | Reel | |||||
Mfr: VB20150S-E3/8W TTI: VB20150S-E3/8W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20 Amp 150 Volt Single TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single | Si | 20 A | 150 V | 1.43 V | 160 A | 250 uA | - 55 C | + 150 C | Reel | |||||
Mfr: V1FM15HM3/H TTI: V1FM15HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 1A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 150 V | 1.1 V | 30 A | 50 uA | - 40 C | + 175 C | V1FM | Reel | ||||
Mfr: V20PWM60-M3/I TTI: V20PWM60-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Single Die TO-252AE 20A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 20 A | 60 V | 620 mV | 200 A | 1.2 mA | - 40 C | + 175 C | V20PWM60 | Reel | V20PW60-M3/I | |||
Mfr: V2PL45HM3/H TTI: V2PL45HM3/H Vishay Semiconductors Schottky Diodes & Rectifiers 45V 2A TMBS AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 2 A | 45 V | 480 mV | 30 A | 350 uA | - 40 C | + 150 C | V2PL45 | AEC-Q101 | Reel | |||
Mfr: VS-43CTQ100STRLHM3 TTI: VS-43CTQ100STRLHM3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | Dual Anode Common Cathode | Si | 20 A | 100 V | 810 mV | 850 A | 1 mA | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||||
Mfr: SD101CW-E3-08 TTI: SD101CW-E3-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1mA 40 Volt | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 30 mA | 40 V | 900 mV | 2 A | 200 nA | - 55 C | + 125 C | SD101xW | Reel | ||||
Mfr: BYM13-20-E3/96 TTI: BYM13-20-E3/96 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1.0 Amp 20 Volt 30 Amp IFSM | 0In Stock | Schottky Rectifiers | MELF | DO-213AB | Single | Si | 1 A | 20 V | 500 mV | 30 A | 500 uA | - 55 C | + 125 C | BYM13 | Reel | ||||
Mfr: MBR1635-E3/45 TTI: MBR1635-E3/45 Vishay Semiconductors Schottky Diodes & Rectifiers 16 Amp 35 Volt | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Single | Si | 16 A | 35 V | 630 mV | 150 A | 200 uA | - 65 C | + 150 C | Tube | |||||
Mfr: V15K202C-M3/H TTI: V15K202C-M3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 200V SKY FLATPK5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | 15 A | 200 V | 660 mV | 130 A | 50 mA | - 40 C | + 150 C | V15K | Reel | |||||
0In Stock | Single | Reel | |||||||||||||||||
Mfr: V3PM6-M3/I TTI: V3PM6-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 3A TMBS SMP (DO-220AA) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 60 V | 630 mV | 80 A | 200 uA | - 40 C | + 175 C | V3PM6 | Reel | ||||
Mfr: VSS8D2M15-M3/I TTI: VSS8D2M15-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A 150V SKY DO221AD | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 2 A | 150 V | 1 V | 50 A | 150 uA | - 40 C | + 175 C | VSS8D | Reel | ||||
Mfr: VSSAF522-M3/I TTI: VSSAF522-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A 200V SKY DO221AC | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 2 A | 200 V | 820 mV | 90 A | 50 uA | - 40 C | + 175 C | VSSAF5 | Reel | ||||
Mfr: VSKY10301406-G4-08 TTI: VSKY10301406-G4-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30V 1A VSKY FlipKY Gen 2 | 0In Stock | Schottky Diodes | SMD/SMT | CLP1406-2 | Single | Si | 1 A | 30 V | 440 mV | 18 A | 100 uA | - 65 C | + 150 C | FlipKY | Reel | ||||
Mfr: V8PAN50-M3/I TTI: V8PAN50-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A 50V TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 50 V | 480 mV | 120 A | 1.5 mA | - 40 C | + 150 C | V8PAN | Reel | ||||
Mfr: VS-401CNQ040PBF TTI: VS-401CNQ040PBF Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 400 Amp 40 Volt Common Cathode | 0In Stock | Schottky Rectifiers | Screw Mount | TO-244 | Dual Anode Common Cathode | Si | 400 A | 40 V | 760 mV | 25 kA | 20 mA | - 55 C | + 175 C | Bulk | 401CNQ040PBF | ||||
Mfr: V8P12-M3/86A TTI: V8P12-M3/86A Vishay Semiconductors Schottky Diodes & Rectifiers 8A 120V Schottky TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 120 V | 630 mV | 140 A | 6 mA | - 40 C | + 150 C | V8P | Reel | ||||
Mfr: V30D100C-M3/I TTI: V30D100C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 30A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 100 V | 740 mV | 150 A | 10 mA | - 40 C | + 150 C | V30D | Reel | ||||
Mfr: VSSAF512-M3/H TTI: VSSAF512-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 120V Vrrm eSMP SlimSMA (DO-221AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 120 V | 620 mV | 100 A | 15 mA | - 40 C | + 150 C | VSSAF5 | Reel | ||||
Mfr: VS-20MQ060HM3/5AT TTI: VS-20MQ060HM3/5AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - SMA-e3 | 0In Stock | Single | Si | FRED Pt | AEC-Q101 | Reel | |||||||||||||
Mfr: VS-30MQ040HM3/5AT TTI: VS-30MQ040HM3/5AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - SMA-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 40 V | 460 mV | 330 A | 20 mA | - 40 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: VSSAF5M6HM3/H TTI: VSSAF5M6HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 60V Vrrm eSMP AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 60 V | 520 mV | 100 A | 7 mA | - 40 C | + 175 C | VSSAF5M | AEC-Q101 | Reel | |||
Mfr: SSC54-M3/57T TTI: SSC54-M3/57T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A,40V,SM SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 5 A | 40 V | 420 mV | 175 A | 40 mA | - 65 C | + 150 C | Reel | |||||
Mfr: V12PM12-M3/86A TTI: V12PM12-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 12A 120V Schottky TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | Si | 12 A | 120 V | 630 mV | 160 A | 5 mA | - 40 C | + 150 C | V12PM | Reel |