Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V2FL45-M3/H TTI: V2FL45-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 2A SMF(DO-219AB) TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 45 V | 480 mV | 40 A | 570 uA | - 40 C | + 150 C | V2FL45 | Reel | ||||
Mfr: V2FM12-M3/H TTI: V2FM12-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120V 2A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 120 V | 860 mV | 40 A | 65 uA | - 40 C | + 175 C | V2FM12 | Reel | ||||
Mfr: V8PAM12-M3/I TTI: V8PAM12-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If 8A Vrrm 120V Ifsm 100A | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 120 V | 800 mV | 100 A | 500 uA | - 40 C | + 175 C | V8PAM | Reel | V8PAM12HM3/I | |||
Mfr: SS1FN6HM3/I TTI: SS1FN6HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1A,60V,SMFSkty Rect AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 60 V | 450 mV | 40 A | 800 uA | - 55 C | + 150 C | SS1FN6 | AEC-Q101 | Reel | |||
0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 15 A | 50 V | - 55 C | + 150 C | DST | Reel | ||||||||
0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 5 A | 100 V | - 55 C | + 150 C | DST | Reel | ||||||||
Mfr: V8P15HM3/H TTI: V8P15HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V SMPC (TO-277A) AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 8 A | 150 V | 660 mV | 140 A | 3 mA | - 40 C | + 150 C | V8P | AEC-Q101 | Reel | |||
Mfr: V8PM10-M3/H TTI: V8PM10-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 8A Single Die SMPC (TO-277A) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 8 A | 100 V | 600 mV | 140 A | 3 mA | - 40 C | + 150 C | V8PM | Reel | ||||
Mfr: V40PWM45CHM3/I TTI: V40PWM45CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40A If(AV) TO-252AE AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 45 V | 590 mV | 240 A | 400 uA | - 40 C | + 175 C | V40PWM | AEC-Q101 | Reel | V40PW45CHM3/I | ||
Mfr: VSKY10201406-G4-08 TTI: VSKY10201406-G4-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20V 1A VSKY FlipKY Gen 2 | 0In Stock | Schottky Diodes | SMD/SMT | CLP1406-2 | Single | Si | 1 A | 20 V | 425 mV | 18 A | 100 uA | - 65 C | + 150 C | FlipKY | Reel | ||||
Mfr: V20PWM60C-M3/I TTI: V20PWM60C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Dual Common Cathde TO-252AE 20A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 20 A | 60 V | 580 mV | 150 A | 600 uA | - 40 C | + 175 C | V20PWM60C | Reel | V20PW60C-M3/I | |||
Mfr: VS-32CTQ025-M3 TTI: VS-32CTQ025-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 25V 2 x 15A IF C.A. TO-220AB | 0In Stock | Schottky Rectifiers | Through Hole | TO-220AB-3 | Dual Anode Common Cathode | Si | 15 A | 25 V | 490 mV | 900 A | 1.75 mA | - 55 C | + 150 C | Tube | |||||
Mfr: V6K100DUHM3/H TTI: V6K100DUHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 6A 100V TMBS FlatPAK 5x6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 6 A | 100 V | 610 mV | 80 A | 350 uA | - 40 C | + 150 C | V6K100DU | Reel | ||||
Mfr: V6KM45DUHM3/H TTI: V6KM45DUHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 6A 45V TMBS FlatPAK 5x6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 6 A | 45 V | 530 mV | 80 A | 150 uA | - 40 C | + 175 C | V6KM45DU | Reel | ||||
Mfr: V60DM100CHM3/I TTI: V60DM100CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 60A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 100 V | 790 mV | 320 A | 800 uA | - 40 C | + 175 C | V60DM | Reel | ||||
Mfr: VS-19TQ015STRR-M3 TTI: VS-19TQ015STRR-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 15V 19A IF Single TO-263AB | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | Single | Si | 19 A | 15 V | 360 mV | 700 A | 10.5 mA | - 55 C | + 125 C | Reel | |||||
Mfr: VS-20CTQ045-M3 TTI: VS-20CTQ045-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 2 x 10A IF C.A. TO-220AB | 0In Stock | Schottky Rectifiers | Through Hole | TO-220AB-3L | Dual Anode Common Cathode | Si | 10 A | 45 V | 640 mV | 1.06 kA | 2 mA | - 55 C | + 175 C | Tube | |||||
Mfr: SS10PH45-M3/87A TTI: SS10PH45-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10 Amp 45 Volt 200 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Single Dual Anode | Si | 10 A | 45 V | 720 mV | 200 A | 80 uA | - 55 C | + 175 C | SS10P | Reel | ||||
Mfr: VSS8D2M10HM3/H TTI: VSS8D2M10HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A 100V SKY DO221AD | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 2 A | 100 V | 660 mV | 50 A | 150 uA | - 40 C | + 175 C | VSS8D | AEC-Q101 | Reel | |||
Mfr: VSS8D3M15-M3/H TTI: VSS8D3M15-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A 150V SKY DO221AD | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 3 A | 150 V | 1.04 V | 60 A | 180 uA | - 40 C | + 175 C | VSS8D | Reel | ||||
Mfr: VSS8D5M15-M3/I TTI: VSS8D5M15-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A 150V SKY DO221AD | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 5 A | 150 V | 1.03 V | 100 A | 180 uA | - 40 C | + 175 C | VSS8D | Reel | ||||
Mfr: V3PM10HM3/H TTI: V3PM10HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 3A TMBS SMP (DO-220AA) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 100 V | 750 mV | 80 A | 1 uA | - 40 C | + 175 C | V3PM10 | Reel | ||||
Mfr: V1F22-M3/H TTI: V1F22-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1A 200V SKY DO219AD | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 200 V | 880 mV | 30 A | 35 uA | - 40 C | + 175 C | V1F | Reel | ||||
Mfr: V20KM60HM3/H TTI: V20KM60HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A 60V SKY FLATPK5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 20 A | 60 V | 580 mV | 220 A | 400 uA | - 40 C | + 165 C | Reel | |||||
Mfr: V30K150HM3/H TTI: V30K150HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A 150V SKY FLATPK5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 30 A | 150 V | 1.3 V | 240 A | 350 uA | - 40 C | + 150 C | Reel |