• Schottky Diodes & Rectifiers

Schottky Diodes & Rectifiers

12.419 Results
12.419 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: V1FM12-M3/H
TTI: V1FM12-M3/H
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 120V 1A SMF(DO-219AB)

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-219AB-2
Single
Si
1 A
120 V
770 mV
30 A
65 uA
- 40 C
+ 175 C
V1FM
Reel
Datasheet
Mfr: V1FM15HM3/I
TTI: V1FM15HM3/I
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 150V 1A SMF(DO-219AB)

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-219AB-2
Single
Si
1 A
150 V
1.1 V
30 A
50 uA
- 40 C
+ 175 C
V1FM
Reel
Datasheet
Mfr: V30DM60CLHM3/I
TTI: V30DM60CLHM3/I
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 60V 30A SMPD(TO-263AC)

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
TO-263AC-3
Dual Anode Common Cathode
Si
30 A
60 V
580 mV
200 A
1.2 mA
- 40 C
+ 175 C
V30DM
Reel
Datasheet
Mfr: V40100CI-M3/P
TTI: V40100CI-M3/P
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 100V 40A TO-220AB TMBS

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
Through Hole
TO-220-3
Dual Anode Common Cathode
Si
40 A
100 V
640 mV
250 A
1 mA
- 40 C
+ 150 C
V40100C
Tube
Datasheet
Mfr: VSSAF3M6-M3/I
TTI: VSSAF3M6-M3/I
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 3A, 60V, Slim SMA

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-221AC-2
Single
Si
3 A
60 V
540 mV
80 A
300 uA
- 40 C
+ 175 C
VSSAF3M
Reel
Datasheet
Mfr: V15PM12HM3/H
TTI: V15PM12HM3/H
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 120V SMPC (TO-277A) AEC-Q101 Qualified

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Single Dual Common Cathode
Si
15 A
120 V
630 mV
220 A
6 mA
- 40 C
+ 150 C
V15PM
AEC-Q101
Reel
Datasheet
Mfr: SS1H10-M3/5AT
TTI: SS1H10-M3/5AT
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 1A,100V,HIGH BARRIER SKY RECT.

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: SD101BW-E3-08
TTI: SD101BW-E3-08
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 1mA 50 Volt

0In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOD-123-2
Single
Si
30 mA
50 V
950 mV
2 A
200 nA
- 55 C
+ 125 C
SD101xW
Reel
Datasheet
Mfr: BAT54C-E3-18
TTI: BAT54C-E3-18
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 30 Volt 200mA Common Cathode

0In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Anode Common Cathode
Si
200 mA
30 V
800 mV
600 mA
2 uA
- 55 C
+ 125 C
BAT54C
Reel
Datasheet
Mfr: VS-60APF02-M3
TTI: VS-60APF02-M3
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers New Input Diodes - TO-247-e3

0In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
Through Hole
TO-247AC-3
Si
Tube
Datasheet
Mfr: V35PW10-M3/I
TTI: V35PW10-M3/I
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Schottky Diodes & Rectifiers Single Die TO-252AE 35A If(AV)

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
TO-252AE-3
Dual Anode Common Cathode
Si
35 A
100 V
800 mV
260 A
1 mA
- 40 C
+ 150 C
V35PW10
Reel
V35PWM10-M3/I
Datasheet
Mfr: BAS382-TR
TTI: BAS382-TR
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 50 Volt 30mA 500mA IFSM

0In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
MELF
Micro MELF
Single
Si
30 mA
50 V
1 V
500 mA
200 nA
- 65 C
+ 125 C
BASxx
Reel
Datasheet
Mfr: SB320-E3/73
TTI: SB320-E3/73
Vishay Semiconductors
Availability:

Not Available Online

Schottky Diodes & Rectifiers 3.0 Amp 20 Volt 120 Amp IFSM

Not Available Online

Call
or
View Details
Schottky Diodes
Through Hole
DO-201AD-2
Single
Si
3 A
20 V
490 mV
120 A
500 uA
- 65 C
+ 125 C
Ammo Pack
1N5820
Datasheet
Mfr: SS23S-E3/61T
TTI: SS23S-E3/61T
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Schottky Diodes & Rectifiers 30 Volt 2.0 Amp 75 Amp IFSM

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
2 A
30 V
550 mV
40 A
200 uA
- 55 C
+ 150 C
SS23S
Reel
Datasheet
Mfr: MBRB20100CT-E3/4W
TTI: MBRB20100CT-E3/4W
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Schottky Diodes & Rectifiers 20 Amp 100 Volt Dual 150 Amp IFSM

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
D2PAK-3 (TO-263-3)
Dual Anode Common Cathode
Si
20 A
100 V
750 mV
150 A
100 uA
- 65 C
+ 150 C
MBRx20xxCT-E3
Tube
MBRB20100CT-E3/8W
Datasheet
Mfr: MBR30H60CT-E3/45
TTI: MBR30H60CT-E3/45
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 60 Volt 30A Dual Common-Cathode

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
Through Hole
TO-220-3
Dual Anode Common Cathode
Si
30 A
60 V
830 mV
150 A
60 uA
- 65 C
+ 175 C
Tube
Datasheet
Mfr: SB260S-E3/54
TTI: SB260S-E3/54
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 60 Volt 2.0 Amp 50 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
Through Hole
DO-204AL-2
Single
Si
2 A
60 V
700 mV
50 A
500 uA
- 65 C
+ 150 C
Reel
21DQ06TR
Datasheet
Mfr: VS-10BQ040HM3/5BT
TTI: VS-10BQ040HM3/5BT
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers Schottky - SMB-e3

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
1 A
40 V
380 mV
430 A
9 mA
- 55 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: VS-300CNQ045PBF
TTI: VS-300CNQ045PBF
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 300 Amp 45 Volt Common Cathode

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
Screw Mount
TO-244
Dual Anode Common Cathode
Si
150 A
45 V
610 mV
27 kA
15 mA
- 55 C
+ 150 C
VS-300CNQ045PbF
Bulk
300CNQ045PBF
Datasheet
Mfr: SS29-E3/5BT
TTI: SS29-E3/5BT
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Schottky Diodes & Rectifiers 90 Volt 1.5 Amp 75 Amp IFSM

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
1.5 A
90 V
710 mV
75 A
30 uA
- 55 C
+ 150 C
SS2x
Reel
Datasheet
Mfr: SGL41-20-E3/96
TTI: SGL41-20-E3/96
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Schottky Diodes & Rectifiers Vr/20V Io/1A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Schottky Rectifiers
MELF
DO-213AB
Single
Si
1 A
20 V
500 mV
30 A
500 uA
- 55 C
+ 125 C
Reel
Datasheet
Mfr: SB520A-E3/54
TTI: SB520A-E3/54
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 5.0 Amp 20 Volt 150A IFSM @ 8.3ms

0In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
Through Hole
DO-201AD-2
Single
Si
5 A
20 V
500 mV
150 A
500 uA
- 65 C
+ 150 C
Reel
SB520A-E3/73
Datasheet
Mfr: SB560-E3/73
TTI: SB560-E3/73
Vishay Semiconductors
Availability:

Not Available Online

Schottky Diodes & Rectifiers 5.0 Amp 60 Volt 220A IFSM @ 8.3ms

Not Available Online

Call
or
View Details
Schottky Diodes
Through Hole
DO-201AD-2
Single
Si
5 A
60 V
650 mV
220 A
500 uA
- 65 C
+ 150 C
Ammo Pack
50SQ060
Datasheet
Mfr: B150-E3/5AT
TTI: B150-E3/5AT
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 1.0 Amp 50 Volt

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
50 V
750 mV
30 A
200 uA
- 65 C
+ 150 C
Reel
B150-E3/61T
Datasheet
Mfr: V6N3103-M3/I
TTI: V6N3103-M3/I
Vishay
Availability:

0In Stock

Schottky Diodes & Rectifiers 6A, 100V DFN33A TMBS RECT

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DFN-33A-5
Single
Si
6 A
100 V
620 mV
100 A
280 uA
- 40 C
+ 150 C
V6N3103
Reel
  • ...
  • 46
  • 47
  • 48