• Schottky Diodes & Rectifiers

Schottky Diodes & Rectifiers

12.419 Results
12.419 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SS1P4L-M3/84A
TTI: SS1P4L-M3/84A
Vishay Semiconductors
Availability:

18.000In Stock

Schottky Diodes & Rectifiers 40volt 1.0amp

18.000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-220AA-2
Single
Si
1 A
40 V
480 mV
50 A
150 uA
- 55 C
+ 150 C
SS1P4L
Reel
SS1P4L-M3/85A
Datasheet
Mfr: VS-MBRS140-M3/5BT
TTI: VS-MBRS140-M3/5BT
Vishay Semiconductors
Availability:

19.200In Stock

Schottky Diodes & Rectifiers 1A 40V Single Die Schottky Rectifier

19.200In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
Single
Si
1 A
40 V
770 mV
380 A
4 mA
- 55 C
+ 150 C
Reel
MBRS140TRPBF
Datasheet
Mfr: SB340-E3/54
TTI: SB340-E3/54
Vishay Semiconductors
Availability:

5.600In Stock

Schottky Diodes & Rectifiers 3.0 Amp 40 Volt 120 Amp IFSM

5.600In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
Through Hole
DO-201AD-2
Single
Si
3 A
40 V
490 mV
120 A
500 uA
- 65 C
+ 125 C
Reel
31DQ04
Datasheet
Mfr: SL13-E3/61T
TTI: SL13-E3/61T
Vishay Semiconductors
Availability:

36.000In Stock

Schottky Diodes & Rectifiers 1.5 Amp 30 Volt

36.000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1.5 A
30 V
445 mV
50 A
200 uA
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VS-10BQ040-M3/5BT
TTI: VS-10BQ040-M3/5BT
Vishay Semiconductors
Availability:

172.800In Stock

Schottky Diodes & Rectifiers 1A 40V Single Die Schottky Rectifier

172.800In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
Single
Si
1 A
40 V
520 mV
430 A
9 mA
- 55 C
+ 150 C
Reel
10BQ040TRPBF
Datasheet
Mfr: SS2PH10-M3/84A
TTI: SS2PH10-M3/84A
Vishay Semiconductors
Availability:

12.000In Stock

Schottky Diodes & Rectifiers 2.0 Amp 100 Volt 50 Amp IFSM

12.000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-220AA-2
Single
Si
2 A
100 V
770 mV
50 A
1 uA
- 55 C
+ 175 C
SS2PH10
Reel
Datasheet
Mfr: SS26S-E3/61T
TTI: SS26S-E3/61T
Vishay Semiconductors
Availability:

7.200In Stock

37.800 On Order
Expected
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt 40 Amp IFSM

7.200In Stock

37.800 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
2 A
60 V
750 mV
40 A
200 uA
- 55 C
+ 150 C
SS26S
Reel
Datasheet
Mfr: VS-12CWQ06FN-M3
TTI: VS-12CWQ06FN-M3
Vishay Semiconductors
Availability:

3.075In Stock

Schottky Diodes & Rectifiers Schottky - D-PAK-e3

3.075In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DPAK-3 (TO-252-3)
Dual Anode Common Cathode
Si
12 A
60 V
570 mV
320 A
35 mA
- 55 C
+ 150 C
Tube
Datasheet
Mfr: LS103C-GS08
TTI: LS103C-GS08
Vishay Semiconductors
Availability:

15.000In Stock

Schottky Diodes & Rectifiers 400mA 20 Volt

15.000In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOD-80
Single
Si
200 mA
20 V
600 mV
15 A
5 uA
- 65 C
+ 125 C
Reel
Datasheet
Mfr: BYM13-60-E3/96
TTI: BYM13-60-E3/96
Vishay Semiconductors
Availability:

99.000In Stock

Schottky Diodes & Rectifiers 1.0 Amp 60 Volt 30 Amp IFSM

99.000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
MELF
DO-213AB
Single
Si
1 A
60 V
700 mV
30 A
500 uA
- 55 C
+ 150 C
BYM13
Reel
BYM13-60-E3/97
Datasheet
Mfr: VS-30WQ04FNTR-M3
TTI: VS-30WQ04FNTR-M3
Vishay Semiconductors
Availability:

4.000In Stock

Schottky Diodes & Rectifiers Schottky - D-PAK-e3

4.000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DPAK-3 (TO-252-3)
Single Dual Anode
Si
3.5 A
40 V
490 mV
500 A
24 mA
- 40 C
+ 150 C
Reel
Datasheet
Mfr: VS-20BQ030-M3/5BT
TTI: VS-20BQ030-M3/5BT
Vishay Semiconductors
Availability:

6.400In Stock

Schottky Diodes & Rectifiers 2A 30V Single Die Schottky Rectifier

6.400In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
Single
Si
2 A
30 V
370 mV
350 A
15 mA
- 55 C
+ 150 C
Reel
20BQ030TRPBF
Datasheet
Mfr: MBRB1060-M3/I
TTI: MBRB1060-M3/I
Vishay
Availability:

800In Stock

4.800 On Order
Expected 04-Mar-27
Schottky Diodes & Rectifiers 10A 60V SKY TO263AB

800In Stock

4.800 On Order
Expected 04-Mar-27
Please adjust quantity to Min / Mult value
Single
Reel
Datasheet
Mfr: VS-20TQ045-M3
TTI: VS-20TQ045-M3
Vishay Semiconductors
Availability:

750In Stock

Schottky Diodes & Rectifiers 45V 20A IF Single TO-220AC

750In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
Through Hole
D2PAK (TO-263AB)
Single
Si
20 A
45 V
510 mV
1.8 kA
2.7 mA
- 55 C
+ 150 C
VS-20TQ0xxM3
Tube
Datasheet
Mfr: BAS40-00-E3-08
TTI: BAS40-00-E3-08
Vishay Semiconductors
Availability:

21.000In Stock

Schottky Diodes & Rectifiers 40 Volt 200mA

21.000In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOT-23-3
Single
Si
200 mA
40 V
1 V
600 mA
100 nA
- 55 C
+ 125 C
BAS40
Reel
Datasheet
Mfr: VS-30WQ06FNTR-M3
TTI: VS-30WQ06FNTR-M3
Vishay Semiconductors
Availability:

10.000In Stock

Schottky Diodes & Rectifiers Schottky - D-PAK-e3

10.000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DPAK-3 (TO-252-3)
Single Dual Anode
Si
3.5 A
60 V
530 mV
490 A
30 mA
- 40 C
+ 150 C
Reel
Datasheet
Mfr: VSSB310-E3/52T
TTI: VSSB310-E3/52T
Vishay Semiconductors
Availability:

19.500In Stock

Schottky Diodes & Rectifiers 3A100voltsTMBS

19.500In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
3 A
100 V
620 mV
80 A
250 uA
- 40 C
+ 150 C
Reel
Datasheet
Mfr: V10PM153-M3/H
TTI: V10PM153-M3/H
Vishay
Availability:

3.000In Stock

Schottky Diodes & Rectifiers 10A 150V SKY TO277A

3.000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Single
Si
10 A
150 V
780 mV
180 A
100 uA
- 40 C
+ 175 C
Reel
Datasheet
Mfr: VS-6CWQ04FN-M3
TTI: VS-6CWQ04FN-M3
Vishay Semiconductors
Availability:

2.625In Stock

Schottky Diodes & Rectifiers Schottky - D-PAK-e3

2.625In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DPAK-3 (TO-252-3)
Dual Anode Common Cathode
Si
7 A
40 V
490 mV
500 A
2 mA
- 40 C
+ 150 C
Tube
Datasheet
Mfr: VS-40CPQ045-N3
TTI: VS-40CPQ045-N3
Vishay Semiconductors
Availability:

500In Stock

500 On Order
Expected 07-May-27
Schottky Diodes & Rectifiers Schottky - TO-247-e3

500In Stock

500 On Order
Expected 07-May-27
Please adjust quantity to Min / Mult value
Schottky Rectifiers
Through Hole
TO-247AC-3
Dual Anode Common Cathode
Si
40 A
45 V
430 mV
3.5 kA
150 mA
- 55 C
+ 150 C
Tube
Datasheet
Mfr: SS32-E3/57T
TTI: SS32-E3/57T
Vishay Semiconductors
Availability:

21.250In Stock

Schottky Diodes & Rectifiers 3.0 Amp 20 Volt

21.250In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMC (DO-214AB)
Single
Si
3 A
20 V
500 mV
100 A
500 uA
- 55 C
+ 125 C
SS32
Reel
MBRS320TRPBF
Datasheet
Mfr: VS-MBRS360-M3/9AT
TTI: VS-MBRS360-M3/9AT
Vishay Semiconductors
Availability:

7.000In Stock

Schottky Diodes & Rectifiers 3A 60V Single Die Schottky Rectifier

7.000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-214AB-2
Single
Si
3 A
60 V
610 mV
790 A
30 mA
- 55 C
+ 150 C
Reel
MBRS360TRPBF
Datasheet
Mfr: V10P20-M3/86A
TTI: V10P20-M3/86A
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Schottky Diodes & Rectifiers 10A, 200V Trench Sky Rect

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Dual Anode Common Cathode
Si
10 A
200 V
670 mV
180 A
5.8 mA
- 40 C
+ 150 C
Reel
Datasheet
Mfr: MCL103B-TR
TTI: MCL103B-TR
Vishay Semiconductors
Availability:

10.000In Stock

Schottky Diodes & Rectifiers 400mA 30 Volt 15 Amp IFSM

10.000In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
MELF
Micro MELF
Single
Si
200 mA
30 V
600 mV
15 A
5 uA
- 65 C
+ 125 C
Reel
Datasheet
Mfr: MCL101A-TR
TTI: MCL101A-TR
Vishay Semiconductors
Availability:

30.000In Stock

Schottky Diodes & Rectifiers 30mA 60 Volt 2.0 Amp IFSM

30.000In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
MELF
Micro MELF
Single
Si
30 mA
60 V
1 V
2 A
200 nA
- 65 C
+ 125 C
Reel
  • ...
  • 4
  • 5
  • 6