Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V1FM10-M3/H TTI: V1FM10-M3/H Vishay Semiconductors Availability: 30.000In StockSchottky Diodes & Rectifiers 100V 1A SMF(DO-219AB) | 30.000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 100 V | 690 mV | 30 A | 50 uA | - 40 C | + 175 C | V1FM | Reel | ||||
Mfr: VSKY10401406-G4-08 TTI: VSKY10401406-G4-08 Vishay Semiconductors Availability: 15.000In Stock5.000 On Order Expected 25-Jan-28 Schottky Diodes & Rectifiers 40V 1A VSKY FlipKY Gen 2 | 15.000In Stock5.000 On Order Expected 25-Jan-28 | Schottky Diodes | SMD/SMT | CLP1406-2 | Single | 1 A | 40 V | 465 mV | 18 A | 100 uA | - 65 C | + 150 C | FlipKY | Reel | |||||
Mfr: B160-E3/5AT TTI: B160-E3/5AT Vishay Semiconductors Availability: 7.500In StockSchottky Diodes & Rectifiers 1.0 Amp 60 Volt | 7.500In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 60 V | 750 mV | 30 A | 200 uA | - 65 C | + 150 C | Reel | |||||
Mfr: VB60100C-E3/8W TTI: VB60100C-E3/8W Vishay Semiconductors Availability: 1.600In StockSchottky Diodes & Rectifiers 40 Amp 100 Volt Dual TrenchMOS | 1.600In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Dual Anode Common Cathode | Si | 60 A | 100 V | 790 mV | 320 A | 1 mA | - 40 C | + 150 C | Reel | |||||
Mfr: VS-60CPQ150-N3 TTI: VS-60CPQ150-N3 Vishay Semiconductors Availability: 150In StockSchottky Diodes & Rectifiers 2X30A 150V Common Cathode | 150In Stock | Schottky Rectifiers | Through Hole | TO-247AC-3 | Dual Anode Common Cathode | Si | 60 A | 150 V | 670 mV | 2.3 kA | 25 mA | - 55 C | + 175 C | Tube | |||||
Mfr: VS-10MQ060-M3/5AT TTI: VS-10MQ060-M3/5AT Vishay Semiconductors Availability: 15.000In StockSchottky Diodes & Rectifiers 1A 60V Single Die Schottky Rectifier | 15.000In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 1 A | 60 V | 630 mV | 40 A | 7.5 mA | - 55 C | + 150 C | Reel | 10MQ060NPBF | |||||
Mfr: SS8PH10-M3/86A TTI: SS8PH10-M3/86A Vishay Semiconductors Availability: 13.500In StockSchottky Diodes & Rectifiers 8.0 Amp 100 Volt | 13.500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 100 V | 850 mV | 150 A | 2 uA | - 55 C | + 175 C | SS8PH10 | Reel | ||||
Mfr: VS-MBRS360-M3/9AT TTI: VS-MBRS360-M3/9AT Vishay Semiconductors Availability: 7.000In StockSchottky Diodes & Rectifiers 3A 60V Single Die Schottky Rectifier | 7.000In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 3 A | 60 V | 610 mV | 790 A | 30 mA | - 55 C | + 150 C | Reel | MBRS360TRPBF | ||||
Mfr: V10P20-M3/86A TTI: V10P20-M3/86A Vishay Semiconductors Schottky Diodes & Rectifiers 10A, 200V Trench Sky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 10 A | 200 V | 670 mV | 180 A | 5.8 mA | - 40 C | + 150 C | Reel | |||||
Mfr: MCL103B-TR TTI: MCL103B-TR Vishay Semiconductors Availability: 10.000In StockSchottky Diodes & Rectifiers 400mA 30 Volt 15 Amp IFSM | 10.000In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 200 mA | 30 V | 600 mV | 15 A | 5 uA | - 65 C | + 125 C | Reel | |||||
Mfr: MCL101A-TR TTI: MCL101A-TR Vishay Semiconductors Availability: 30.000In StockSchottky Diodes & Rectifiers 30mA 60 Volt 2.0 Amp IFSM | 30.000In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 30 mA | 60 V | 1 V | 2 A | 200 nA | - 65 C | + 125 C | Reel | |||||
Mfr: SS2P4-M3/84A TTI: SS2P4-M3/84A Vishay Semiconductors Availability: 30.000In StockSchottky Diodes & Rectifiers 2.0 Amp 40 Volt 50 Amp IFSM | 30.000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 40 V | 500 mV | 50 A | 150 uA | - 55 C | + 150 C | SS2P4 | Reel | SS2P4-M3/85A | |||
Mfr: MBRB2060CT-M3/I TTI: MBRB2060CT-M3/I Vishay Availability: 1.600In StockSchottky Diodes & Rectifiers 20A 60V SKY TO263AB | 1.600In Stock | Reel | |||||||||||||||||
Mfr: VS-8EWS08STR-M3 TTI: VS-8EWS08STR-M3 Vishay Semiconductors Availability: 2.000In Stock4.000 On Order Expected 04-Mar-27 Schottky Diodes & Rectifiers New Input Diodes - D-PAK-e3 | 2.000In Stock4.000 On Order Expected 04-Mar-27 | Schottky Diodes | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 8 A | 800 V | 1.1 V | 150 A | 500 uA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-10BQ015-M3/5BT TTI: VS-10BQ015-M3/5BT Vishay Semiconductors Availability: 19.200In StockSchottky Diodes & Rectifiers 1A 15V Single Die Schottky Rectifier | 19.200In Stock | Schottky Diodes | SMD/SMT | Single | Si | 1 A | 15 V | 390 mV | 140 A | 500 uA | - 55 C | + 125 C | Reel | 10BQ015TRPBF | |||||
Mfr: MBRB10100-E3/8W TTI: MBRB10100-E3/8W Vishay Semiconductors Availability: 4.800In StockSchottky Diodes & Rectifiers 10 Amp 100 Volt | 4.800In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single Dual Cathode | Si | 10 A | 100 V | 800 mV | 150 A | 100 uA | - 65 C | + 150 C | Reel | MBRB10100-E3/4W | ||||
Mfr: VS-30CTQ060STRL-M3 TTI: VS-30CTQ060STRL-M3 Vishay Semiconductors Availability: 4.800In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 4.800In Stock | Schottky Rectifiers | SMD/SMT | Dual Anode Common Cathode | Si | 15 A | 60 V | 620 mV | 1 kA | 800 uA | - 55 C | + 150 C | FRED Pt | Reel | |||||
Mfr: SS22-E3/52T TTI: SS22-E3/52T Vishay Semiconductors Availability: 4.500In StockSchottky Diodes & Rectifiers 2.0 Amp 20 Volt | 4.500In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 20 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS22 | Reel | SS22-E3/5BT | |||
Mfr: SS8P3L-M3/86A TTI: SS8P3L-M3/86A Vishay Semiconductors Availability: 1.500In StockSchottky Diodes & Rectifiers 8.0 Amp 30 Volt | 1.500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 30 V | 570 mV | 150 A | 200 uA | - 55 C | + 150 C | SS8P3L | Reel | ||||
Mfr: V3PM6-M3/H TTI: V3PM6-M3/H Vishay Semiconductors Availability: 6.000In StockSchottky Diodes & Rectifiers 60V 3A TMBS SMP (DO-220AA) | 6.000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 60 V | 630 mV | 80 A | 200 uA | - 40 C | + 175 C | V3PM6 | Reel | ||||
Mfr: V30200C-E3/4W TTI: V30200C-E3/4W Vishay Semiconductors Availability: 13.400In StockSchottky Diodes & Rectifiers 30 Amp 200 Volt Dual TrenchMOS | 13.400In Stock | Schottky Rectifiers | Through Hole | TO-220-3 | Dual Anode Common Cathode | Si | 30 A | 200 V | 1.1 V | 250 A | 160 uA | - 40 C | + 150 C | Tube | |||||
30.000In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 150 mA | 100 V | 1 V | 750 mA | 5 uA | - 55 C | + 125 C | Reel | ||||||
Mfr: VS-40CPQ100-N3 TTI: VS-40CPQ100-N3 Vishay Semiconductors Availability: 1.100In StockSchottky Diodes & Rectifiers Schottky - TO-247-e3 | 1.100In Stock | Schottky Rectifiers | Through Hole | TO-247AC-3 | Dual Anode Common Cathode | Si | 40 A | 100 V | 610 mV | 2.95 kA | 15 mA | - 55 C | + 175 C | Tube | |||||
Mfr: VS-10MQ040-M3/5AT TTI: VS-10MQ040-M3/5AT Vishay Semiconductors Availability: 7.500In StockSchottky Diodes & Rectifiers 1A 40V Single Die Schottky Rectifier | 7.500In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 1 A | 40 V | 360 mV | 120 A | 26 mA | - 55 C | + 150 C | Reel | 10MQ040NPBF | |||||
Mfr: SS3P6L-M3/86A TTI: SS3P6L-M3/86A Vishay Semiconductors Availability: 1.500In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt | 1.500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 3 A | 60 V | 600 mV | 150 A | 150 uA | - 55 C | + 150 C | SS3P6L | Reel |