Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS2P4-M3/84A TTI: SS2P4-M3/84A Vishay Semiconductors Availability: 30.000In StockSchottky Diodes & Rectifiers 2.0 Amp 40 Volt 50 Amp IFSM | 30.000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 40 V | 500 mV | 50 A | 150 uA | - 55 C | + 150 C | SS2P4 | Reel | SS2P4-M3/85A | |||
Mfr: VSKY10401406-G4-08 TTI: VSKY10401406-G4-08 Vishay Semiconductors Availability: 15.000In Stock5.000 On Order Expected 25-Jan-28 Schottky Diodes & Rectifiers 40V 1A VSKY FlipKY Gen 2 | 15.000In Stock5.000 On Order Expected 25-Jan-28 | Schottky Diodes | SMD/SMT | CLP1406-2 | Single | 1 A | 40 V | 465 mV | 18 A | 100 uA | - 65 C | + 150 C | FlipKY | Reel | |||||
Mfr: VS-10MQ060-M3/5AT TTI: VS-10MQ060-M3/5AT Vishay Semiconductors Availability: 15.000In StockSchottky Diodes & Rectifiers 1A 60V Single Die Schottky Rectifier | 15.000In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 1 A | 60 V | 630 mV | 40 A | 7.5 mA | - 55 C | + 150 C | Reel | 10MQ060NPBF | |||||
Mfr: SS8PH10-M3/86A TTI: SS8PH10-M3/86A Vishay Semiconductors Availability: 13.500In StockSchottky Diodes & Rectifiers 8.0 Amp 100 Volt | 13.500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 100 V | 850 mV | 150 A | 2 uA | - 55 C | + 175 C | SS8PH10 | Reel | ||||
Mfr: VS-60CPQ150-N3 TTI: VS-60CPQ150-N3 Vishay Semiconductors Availability: 150In StockSchottky Diodes & Rectifiers 2X30A 150V Common Cathode | 150In Stock | Schottky Rectifiers | Through Hole | TO-247AC-3 | Dual Anode Common Cathode | Si | 60 A | 150 V | 670 mV | 2.3 kA | 25 mA | - 55 C | + 175 C | Tube | |||||
Mfr: B160-E3/5AT TTI: B160-E3/5AT Vishay Semiconductors Availability: 7.500In StockSchottky Diodes & Rectifiers 1.0 Amp 60 Volt | 7.500In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 60 V | 750 mV | 30 A | 200 uA | - 65 C | + 150 C | Reel | |||||
Mfr: VB60100C-E3/8W TTI: VB60100C-E3/8W Vishay Semiconductors Availability: 1.600In StockSchottky Diodes & Rectifiers 40 Amp 100 Volt Dual TrenchMOS | 1.600In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Dual Anode Common Cathode | Si | 60 A | 100 V | 790 mV | 320 A | 1 mA | - 40 C | + 150 C | Reel | |||||
Mfr: B360A-M3/61T TTI: B360A-M3/61T Vishay Semiconductors Availability: 5.400In StockSchottky Diodes & Rectifiers 3A,60V,SM Schottky Rect | 5.400In Stock | Schottky Rectifiers | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 60 V | 550 mV | 60 A | 2.9 mA | - 55 C | + 150 C | Reel | |||||
Mfr: V2FM15-M3/H TTI: V2FM15-M3/H Vishay Semiconductors Availability: 9.000In StockSchottky Diodes & Rectifiers 150V 2A SMF(DO-219AB) | 9.000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 150 V | 1.28 V | 40 A | 50 uA | - 40 C | + 175 C | V2FM15 | Reel | ||||
Mfr: SS2FH10HM3/H TTI: SS2FH10HM3/H Vishay Semiconductors Availability: 45.000In StockSchottky Diodes & Rectifiers If 2A Vrrm 100V AEC-Q101 Qualified | 45.000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 100 V | 770 mV | 50 A | 5 uA | - 55 C | + 175 C | V40PM45C | AEC-Q101 | Reel | |||
0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 60 V | 450 mV | 25 A | 150 uA | - 40 C | + 150 C | V1P6 | Reel | |||||
Mfr: SS1FH10-M3/H TTI: SS1FH10-M3/H Vishay Semiconductors Availability: 90.000In StockSchottky Diodes & Rectifiers If 1A Vrrm 100V DO-219AB Ifsm 40A | 90.000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 100 V | 720 mV | 40 A | 5 uA | - 55 C | + 175 C | V40PM45C | Reel | ||||
Mfr: SS1F4-M3/H TTI: SS1F4-M3/H Vishay Semiconductors Availability: 45.000In StockSchottky Diodes & Rectifiers 1A,40V,SMF SCHOTTKY RECT | 45.000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 40 V | 370 mV | 40 A | 7 mA | - 55 C | + 150 C | Reel | |||||
Mfr: SS1FN6-M3/H TTI: SS1FN6-M3/H Vishay Semiconductors Availability: 42.000In StockSchottky Diodes & Rectifiers 60V Vrrm 1A IF(AV) SMF (DO-219AB) | 42.000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 60 V | 380 mV | 40 A | 800 uA | - 55 C | + 150 C | SS1FN6 | Reel | ||||
Mfr: MBR1060-E3/45 TTI: MBR1060-E3/45 Vishay Semiconductors Availability: 50In StockSchottky Diodes & Rectifiers 10 Amp 60 Volt | 50In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Single | Si | 10 A | 60 V | 950 mV | 150 A | 100 uA | - 65 C | + 150 C | MBR10 | Tube | ||||
Mfr: VSSAF3N50-M3/6A TTI: VSSAF3N50-M3/6A Vishay Semiconductors Availability: 10.500In StockSchottky Diodes & Rectifiers 3A, 50V,TRENCH SKY RECT. | 10.500In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 3 A | 50 V | 400 mV | 80 A | 35 mA | - 40 C | + 150 C | VSSAF3N | Reel | ||||
Mfr: SS2P6HM3/84A TTI: SS2P6HM3/84A Vishay Semiconductors Availability: 6.000In StockSchottky Diodes & Rectifiers 60volt 2.0amp | 6.000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 60 V | 620 mV | 50 A | 100 uA | - 55 C | + 150 C | SS2P6 | AEC-Q100 | Reel | |||
Mfr: SS10P4C-M3/86A TTI: SS10P4C-M3/86A Vishay Semiconductors Availability: 4.500In StockSchottky Diodes & Rectifiers 10 Amp 40 Volt | 4.500In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 10 A | 40 V | 530 mV | 200 A | 550 uA | - 55 C | + 150 C | SS10P | Reel | ||||
Mfr: BYS10-35-E3/TR TTI: BYS10-35-E3/TR Vishay Semiconductors Availability: 5.400In StockSchottky Diodes & Rectifiers 1.5 Amp 35 Volt | 5.400In Stock | Schottky Diodes | SMD/SMT | SMA (DO-214AC) | Single | Si | 1.5 A | 35 V | 500 mV | 40 A | 500 uA | - 65 C | + 150 C | Reel | BYS10-35-E3/TR3 | ||||
Mfr: VS-16CTQ100STRL-M3 TTI: VS-16CTQ100STRL-M3 Vishay Semiconductors Availability: 1.600In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 1.600In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | Dual Anode Common Cathode | Si | 16 A | 100 V | 580 mV | 850 A | 7 mA | - 55 C | + 175 C | Reel | |||||
Mfr: V15PM153HM3/H TTI: V15PM153HM3/H Vishay Availability: 1.500In StockSchottky Diodes & Rectifiers 15A 150V SKY TO277A | 1.500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | Si | 15 A | 150 V | 880 mV | 220 A | 150 uA | - 40 C | + 175 C | Reel | |||||
Mfr: VS-30BQ060-M3/9AT TTI: VS-30BQ060-M3/9AT Vishay Semiconductors Availability: 59.500In StockSchottky Diodes & Rectifiers 3A 60V Single Die Schottky Rectifier | 59.500In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 3 A | 60 V | 520 mV | 1.2 kA | 20 mA | - 55 C | + 150 C | Reel | 30BQ060TRPBF | |||||
Mfr: VS-MBRB745TRR-M3 TTI: VS-MBRB745TRR-M3 Vishay Semiconductors Availability: 2.400In Stock3.200 On Order Expected 02-Dec-26 Schottky Diodes & Rectifiers Schottky - D2PAK-e3 | 2.400In Stock3.200 On Order Expected 02-Dec-26 | Single | Si | FRED Pt | Reel | ||||||||||||||
Mfr: VS-43CTQ100S-M3 TTI: VS-43CTQ100S-M3 Vishay Semiconductors Availability: 650In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 650In Stock | Schottky Rectifiers | SMD/SMT | Dual Anode Common Cathode | Si | 20 A | 100 V | 810 mV | 850 A | 1 mA | - 55 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-16CTQ080S-M3 TTI: VS-16CTQ080S-M3 Vishay Semiconductors Availability: 4.700In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 4.700In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | Dual Anode Common Cathode | Si | 8 A | 80 V | 720 mV | 850 A | 550 uA | - 55 C | + 175 C | FRED Pt | Tube |