Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-16CTQ080S-M3 TTI: VS-16CTQ080S-M3 Vishay Semiconductors Availability: 4.700In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 4.700In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | Dual Anode Common Cathode | Si | 8 A | 80 V | 720 mV | 850 A | 550 uA | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-20CTQ150S-M3 TTI: VS-20CTQ150S-M3 Vishay Semiconductors Availability: 3.850In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 3.850In Stock | Schottky Rectifiers | SMD/SMT | TO-220AB-3 | Dual Anode Common Cathode | Si | 20 A | 150 V | 660 mV | 1.03 kA | 5 mA | - 55 C | + 175 C | Tube | |||||
Mfr: VB30200C-E3/4W TTI: VB30200C-E3/4W Vishay Semiconductors Availability: 7.050In StockSchottky Diodes & Rectifiers 30 Amp 200 Volt | 7.050In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Dual Anode Common Cathode | Si | 30 A | 200 V | 1.1 V | 250 A | 160 uA | - 40 C | + 150 C | Vx30xx0x | Tube | ||||
Mfr: V6KM120DU-M3/H TTI: V6KM120DU-M3/H Vishay Semiconductors Availability: 4.500In StockSchottky Diodes & Rectifiers 6A 120V TMBS FlatPAK 5x6 | 4.500In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 6 A | 120 V | 740 mV | 80 A | 10 uA | - 40 C | + 175 C | V6KM120DU | Reel | ||||
Mfr: VS-MBR3045WT-N3 TTI: VS-MBR3045WT-N3 Vishay Semiconductors Availability: 3.600In StockSchottky Diodes & Rectifiers Schottky - TO-247-e3 | 3.600In Stock | Schottky Rectifiers | Through Hole | Dual Anode Common Cathode | Si | 15 A | 45 V | 760 mV | 1.02 kA | 1 mA | - 65 C | + 150 C | Tube | ||||||
Mfr: V2P6L-M3/H TTI: V2P6L-M3/H Vishay Semiconductors Availability: 3.000In StockSchottky Diodes & Rectifiers 2A 60V SMP TMBS SMP (DO-220AA) | 3.000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 60 V | 600 mV | 50 A | 480 uA | - 40 C | + 150 C | V2P6L | Reel | ||||
Mfr: BAT54WS-E3-08 TTI: BAT54WS-E3-08 Vishay Semiconductors Availability: 444.000In Stock1.185.000 On Order Expected Schottky Diodes & Rectifiers 30 Volt 200mA Single | 444.000In Stock1.185.000 On Order Expected | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54WS | Reel | ||||
Mfr: CUS08F30,H3F(T TTI: CUS08F30,H3F(T Toshiba Availability: 15.000In StockSchottky Diodes & Rectifiers 5A 30V SKY USC | 15.000In Stock | Reel | |||||||||||||||||
Mfr: CUS08F30,H3F(T TTI: CUS08F30H3F(T Toshiba Availability: 15.000In StockSchottky Diodes & Rectifiers 5A 30V SKY USC | 15.000In Stock | Reel | |||||||||||||||||
Mfr: SS14-R1-00001 TTI: SS14-R1-00001 Panjit Availability: 54.000In Stock23.400 On Order Expected 30-Oct-26 Schottky Diodes & Rectifiers 1.0A 40V SKY DO214AC | 54.000In Stock23.400 On Order Expected 30-Oct-26 | SMD/SMT | SMA (DO-214AC) | Single | 1 A | 40 V | 500 mV | 30 A | 200 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: CMS06(TE12L,Q,M) TTI: CMS06(TE12LQM) Toshiba Availability: 12.000In Stock15.000 On Order Expected Schottky Diodes & Rectifiers 2A 30V SKY MFLAT | 12.000In Stock15.000 On Order Expected | Schottky Rectifiers | SMD/SMT | M-FLAT-2 | Single | Si | 2 A | 30 V | 370 mV | 40 A | 3 mA | - 40 C | + 125 C | CMS06 | Reel | ||||
Mfr: VS-10MQ060NTRPBF TTI: VS-10MQ060NTRPBF Vishay Semiconductors Availability: 307.500In StockSchottky Diodes & Rectifiers 1.5 Amp 60 Volt | 307.500In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1.5 A | 60 V | 710 mV | 40 A | 500 uA | - 55 C | + 150 C | Reel | 10MQ060NTRPBF | ||||
Mfr: VS-15MQ040NTRPBF TTI: VS-15MQ040NTRPBF Vishay Semiconductors Availability: 52.500In Stock442.500 On Order Expected 05-Oct-26 Schottky Diodes & Rectifiers 2.1 Amp 40 Volt | 52.500In Stock442.500 On Order Expected 05-Oct-26 | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2.1 A | 40 V | 490 mV | 330 A | 500 uA | - 40 C | + 150 C | Reel | 15MQ040NTRPBF | ||||
Mfr: CRS08(TE85L,Q,M) TTI: CRS08(TE85LQM) Toshiba Availability: 36.000In Stock6.000 On Order Expected 15-Oct-26 Schottky Diodes & Rectifiers 1.5A 30V SKY S-FLAT | 36.000In Stock6.000 On Order Expected 15-Oct-26 | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1.5 A | 30 V | 360 mV | 30 A | 1 mA | - 40 C | + 125 C | CRS08 | Reel | ||||
Mfr: SS16-R1-00001 TTI: SS16-R1-00001 Panjit Availability: 64.800In StockSchottky Diodes & Rectifiers 1.0A 60V SKY DO214AC | 64.800In Stock | SMD/SMT | SMA (DO-214AC) | Single | 1 A | 60 V | 700 mV | 30 A | 100 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: SS0520-R1-00001 TTI: SS0520-R1-00001 Panjit Availability: 45.000In StockSchottky Diodes & Rectifiers .5A 20V SOD123 | 45.000In Stock | SMD/SMT | SOD-123-2 | Single | 500 mA | 20 V | 385 mV | 5.5 A | 75 uA | - 55 C | + 125 C | Reel | |||||||
Mfr: SS1040FL-R1-00001 TTI: SS1040FL-R1-00001 Panjit Availability: 42.000In StockSchottky Diodes & Rectifiers 1A 40V SKY SOD123FL | 42.000In Stock | SMD/SMT | SOD-123FL-2 | Single | 1 A | 40 V | 550 mV | 40 A | 30 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: VS-10MQ040NTRPBF TTI: VS-10MQ040NTRPBF Vishay Semiconductors Availability: 15.000In StockSchottky Diodes & Rectifiers 1 Amp 40 Volt | 15.000In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 40 V | 620 mV | 120 A | 500 uA | - 55 C | + 150 C | Reel | 10MQ040NTRPBF | ||||
Mfr: MSS1P6HM3-A/H TTI: MSS1P6HM3-A/H Vishay Semiconductors Availability: 324.000In StockSchottky Diodes & Rectifiers 1.0A 60V SKY MICROSMP | 324.000In Stock | Si | MSS1P6 | Reel | |||||||||||||||
Mfr: SS2PH10HM3-A/H TTI: SS2PH10HM3-A/H Vishay Semiconductors Availability: 9.000In Stock12.000 On Order Expected 28-Apr-27 Schottky Diodes & Rectifiers 2.0A 100V SKY DO220AA | 9.000In Stock12.000 On Order Expected 28-Apr-27 | Si | SS2PH10 | Reel | |||||||||||||||
Mfr: BAT54S-R1-00001 TTI: BAT54S-R1-00001 Panjit Availability: 72.000In StockSchottky Diodes & Rectifiers .2 A 30V SOT23 | 72.000In Stock | SMD/SMT | SOT-23-3 | Dual Series | 200 mA | 30 V | 220 mV | 600 mA | 2 uA | - 55 C | + 125 C | Reel | |||||||
Mfr: SK24-R2-00001 TTI: SK24-R2-00001 Panjit Availability: 6.000In StockSchottky Diodes & Rectifiers 2A 40V SKY DO214AA | 6.000In Stock | SMD/SMT | SMB (DO-214AA) | Single | 2 A | 40 V | 500 mV | 50 A | 90 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: SD103AWS-E3-08 TTI: SD103AWS-E3-08 Vishay Semiconductors Availability: 3.000In Stock54.000 On Order Expected Schottky Diodes & Rectifiers 5uA 40Volt 15A IFSM | 3.000In Stock54.000 On Order Expected | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 350 mA | 40 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xWS | Reel | ||||
Mfr: 1SS413,L3M(T TTI: 1SS413L3M(T Toshiba Availability: 0In StockSchottky Diodes & Rectifiers 0.1A 25V SOD-923 | 0In Stock | Schottky Diodes | Si | 1SS413 | Reel | ||||||||||||||
Mfr: BAS170WS-E3-08 TTI: BAS170WS-E3-08 Vishay Semiconductors Availability: 21.000In Stock57.000 On Order Expected 18-Mar-27 Schottky Diodes & Rectifiers 70 V 70mA 600mA IFSM | 21.000In Stock57.000 On Order Expected 18-Mar-27 | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 70 mA | 70 V | 1 V | 600 mA | 10 uA | - 55 C | + 125 C | BAS170WS | Reel |