Schottky Diodes & Rectifiers
12.419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS2PH10HM3-A/H TTI: SS2PH10HM3-A/H Vishay Semiconductors Availability: 9.000In Stock12.000 On Order Expected 28-Apr-27 Schottky Diodes & Rectifiers 2.0A 100V SKY DO220AA | 9.000In Stock12.000 On Order Expected 28-Apr-27 | Si | SS2PH10 | Reel | ||||||||||||||
Mfr: BAT54S-R1-00001 TTI: BAT54S-R1-00001 Panjit Availability: 72.000In StockSchottky Diodes & Rectifiers .2 A 30V SOT23 | 72.000In Stock | SMD/SMT | SOT-23-3 | Dual Series | 200 mA | 30 V | 220 mV | 600 mA | 2 uA | - 55 C | + 125 C | Reel | ||||||
Mfr: SK24-R2-00001 TTI: SK24-R2-00001 Panjit Availability: 6.000In StockSchottky Diodes & Rectifiers 2A 40V SKY DO214AA | 6.000In Stock | SMD/SMT | SMB (DO-214AA) | Single | 2 A | 40 V | 500 mV | 50 A | 90 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: SD103AWS-E3-08 TTI: SD103AWS-E3-08 Vishay Semiconductors Availability: 3.000In Stock54.000 On Order Expected Schottky Diodes & Rectifiers 5uA 40Volt 15A IFSM | 3.000In Stock54.000 On Order Expected | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 350 mA | 40 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xWS | Reel | |||
Mfr: SS0540-R1-00001 TTI: SS0540-R1-00001 Panjit Availability: 3.000In StockSchottky Diodes & Rectifiers .5A 40V SOD123 | 3.000In Stock | SMD/SMT | SOD-123-2 | Single | 1 A | 40 V | 620 mV | 5.5 A | 10 uA | - 55 C | + 125 C | Reel | ||||||
Mfr: SD103AW-R1-00001 TTI: SD103AW-R1-00001 Panjit Availability: 15.000In StockSchottky Diodes & Rectifiers 2.0 A 40V SOD123 | 15.000In Stock | Reel | ||||||||||||||||
Mfr: CTS05S40,L3F(T TTI: CTS05S40,L3F(T Toshiba Availability: 10.000In StockSchottky Diodes & Rectifiers 2A 40V SKY CST2 | 10.000In Stock | Reel | ||||||||||||||||
Mfr: MBR20200CT-T0-00001 TTI: MBR20200CT-T0-00001 Panjit Availability: 950In StockSchottky Diodes & Rectifiers 20A 200V SKY TO220AB | 950In Stock | Through Hole | ITO-220-3 | Single | 10 A | 200 V | 900 mV | 200 A | 50 uA | - 65 C | + 175 C | Tube | ||||||
Mfr: BR315F-R2-00001 TTI: BR315F-R2-00001 Panjit Availability: 10.000In StockSchottky Diodes & Rectifiers 3A 150V SKY SMBF | 10.000In Stock | Reel | ||||||||||||||||
Mfr: SS1H10HE3-B/H TTI: SS1H10HE3-B/H Vishay Semiconductors Availability: 5.400In StockSchottky Diodes & Rectifiers 1.0A 100V SKY DO214AC AECQ101 | 5.400In Stock | Si | AEC-Q101 | Reel | ||||||||||||||
Mfr: CTS05S40,L3F(T TTI: CTS05S40L3F(T Toshiba Availability: 10.000In StockSchottky Diodes & Rectifiers 2A 40V SKY CST2 | 10.000In Stock | Si | CTS05S40 | Reel | ||||||||||||||
Mfr: BAT43WS-R1-00001 TTI: BAT43WS-R1-00001 Panjit Availability: 35.000In StockSchottky Diodes & Rectifiers .2 A 30V SOD323 | 35.000In Stock | SMD/SMT | Single | 200 mA | 30 V | 1 V | 4 A | 500 uA | - 55 C | + 125 C | Reel | |||||||
Mfr: SR34-R1-00001 TTI: SR34-R1-00001 Panjit Availability: 41.600In StockSchottky Diodes & Rectifiers 3A 40V SKY DO214AA | 41.600In Stock | SMD/SMT | SMB (DO-214AA) | Single | 3 A | 40 V | 500 mV | 80 A | 200 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: SS0140Q-R1-00001 TTI: SS0140Q-R1-00001 Panjit Availability: 10.000In StockSchottky Diodes & Rectifiers .1A 30V DFN0603-2L | 10.000In Stock | Reel | ||||||||||||||||
Mfr: SS14HE3-B/I TTI: SS14HE3-B/I Vishay Semiconductors Availability: 52.500In StockSchottky Diodes & Rectifiers 1.0A 40V SKY DO214AC | 52.500In Stock | Si | SS14 | Reel | ||||||||||||||
Mfr: SS2H10HE3-A/H TTI: SS2H10HE3-A/H Vishay Semiconductors Availability: 14.250In StockSchottky Diodes & Rectifiers 2.0A 100V SKY DO214AA | 14.250In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Reel | |||
Mfr: V8P10HM3-A/H TTI: V8P10HM3-A/H Vishay Semiconductors Availability: 3.000In StockSchottky Diodes & Rectifiers 8.0A 100V SKY TO277A | 3.000In Stock | SMPC (TO-277A-3) | Si | V8P | Reel | |||||||||||||
Mfr: SK26-R2-00001 TTI: SK26-R2-00001 Panjit Availability: 21.000In StockSchottky Diodes & Rectifiers 2A 60V SKY DO214AA | 21.000In Stock | SMD/SMT | SMB (DO-214AA) | Single | 2 A | 60 V | 700 mV | 50 A | 90 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: BAT54S-AU-R1-000A1 TTI: BAT54S-AU-R1-000A1 Panjit Availability: 24.000In StockSchottky Diodes & Rectifiers .2 A 30V SOT23 | 24.000In Stock | SMD/SMT | SOT-23-3 | Dual Series | 100 mA | 30 V | 600 mV | 600 mA | 2 uA | - 55 C | + 125 C | AEC-Q101 | Reel | |||||
Mfr: BAS70-05-HE3-A-08 TTI: BAS70-05-HE3-A-08 Vishay Availability: 12.000In Stock30.000 On Order Expected 06-Aug-27 Schottky Diodes & Rectifiers .2 A 70V SOT23 | 12.000In Stock30.000 On Order Expected 06-Aug-27 | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 200 mA | 70 V | 410 mV | 600 mA | 100 nA | - 55 C | + 150 C | BAS70 | Reel | |||
Mfr: SS10100FL-R1-00001 TTI: SS10100FL-R1-00001 Panjit Availability: 0In StockSchottky Diodes & Rectifiers 1A 100V SKY SOD123FL | 0In Stock | SMD/SMT | SOD-123FL-2 | Single | 1 A | 100 V | 800 mV | 40 A | 30 uA | - 55 C | + 150 C | Reel | ||||||
Panjit Availability: 64.000In StockSchottky Diodes & Rectifiers .1A 30V SOD923 | 64.000In Stock | Reel | ||||||||||||||||
Mfr: BAS70C-AU-R1-000A1 TTI: BAS70C-AU-R1-000A1 Panjit Availability: 30.000In StockSchottky Diodes & Rectifiers .2A 70V SOT23 | 30.000In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: SK34-R1-00001 TTI: SK34-R1-00001 Panjit Availability: 8.000In StockSchottky Diodes & Rectifiers 3A 40V SKY DO214AB | 8.000In Stock | SMD/SMT | SMC (DO-214AB) | Single | 3 A | 40 V | 500 mV | 100 A | 200 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: BSDL10S65E6-X TTI: BSDL10S65E6-X Bourns Availability: 25In StockCut Tape Schottky Diodes & Rectifiers 10A 650V SKY SIC DFN8X8 | 25In Stock | Cut Tape |