1N5818 - Schottky Diodes & Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N5818-E3/73 TTI: 1N5818-E3/73 Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers Vr/40V Io/1A | Not Available Online | Schottky Rectifiers | Through Hole | DO-204AL-2 | Single | Si | 1 A | 30 V | 875 mV | 25 A | 1 mA | - 65 C | + 125 C | 1N5818 | Ammo Pack | 1N5818 | |||
0In Stock | Schottky Rectifiers | Through Hole | DO-204AL-2 | Single | Si | 1 A | 30 V | 875 mV | 25 A | 1 mA | - 65 C | + 125 C | 1N5818 | Reel | 1N5818TR | ||||
Mfr: 1N5818-E3/53 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers Vr/30V Io/1A Trim Leads | Not Available Online | Schottky Rectifiers | Through Hole | DO-204AL-2 | Single | Si | 1 A | 30 V | 875 mV | 25 A | 1 mA | - 65 C | + 125 C | 1N5818 | Ammo Pack |