1N5819 - Schottky Diodes & Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N5819-E3/54 TTI: 1N5819-E3/54 Vishay Semiconductors Availability: 16.500In StockSchottky Diodes & Rectifiers Vr/40V Io/1A | 16.500In Stock | Schottky Rectifiers | Through Hole | DO-204AL-2 | Single | Si | 1 A | 40 V | 900 mV | 25 A | 1 mA | - 65 C | + 125 C | 1N5819 | Reel | 1N5819TR | |||
Mfr: 1N5819-E3/73 TTI: 1N5819-E3/73 Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers Vr/40V Io/1A | Not Available Online | Schottky Rectifiers | Through Hole | DO-204AL-2 | Single | Si | 1 A | 40 V | 900 mV | 25 A | 1 mA | - 65 C | + 125 C | 1N5819 | Ammo Pack | 1N5819 | |||
Mfr: 1N5819-E3/53 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Vr/40V Io/1A Trim Leads | 0In Stock | Schottky Rectifiers | Through Hole | DO-204AL-2 | Single | Si | 1 A | 40 V | 900 mV | 25 A | 1 mA | - 65 C | + 125 C | 1N5819 | Ammo Pack |