BAS40 - Schottky Diodes & Rectifiers
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAS40-04-E3-08 TTI: BAS40-04-E3-08 Vishay Semiconductors Availability: 0In Stock222.000 On Order Expected Schottky Diodes & Rectifiers 40 Volt 200mA Common Anode | 0In Stock222.000 On Order Expected | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Series | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | |||
Mfr: BAS40-00-E3-08 TTI: BAS40-00-E3-08 Vishay Semiconductors Availability: 21.000In StockSchottky Diodes & Rectifiers 40 Volt 200mA | 21.000In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | |||
Mfr: BAS40-05-E3-08 TTI: BAS40-05-E3-08 Vishay Semiconductors Availability: 18.000In Stock99.000 On Order Expected Schottky Diodes & Rectifiers 40 Volt 200mA Common Cathode | 18.000In Stock99.000 On Order Expected | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | |||
Mfr: BAS40-06-E3-08 TTI: BAS40-06-E3-08 Vishay Semiconductors Schottky Diodes & Rectifiers 40 Volt 200mA Series | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Cathode Common Anode | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | |||
Mfr: BAS40-00-E3-18 TTI: BAS40-00-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 200mA | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | |||
Mfr: BAS40-04-E3-18 TTI: BAS40-04-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 200mA Common Anode | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Series | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | |||
Mfr: BAS40-06-E3-18 TTI: BAS40-06-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 200mA Series | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Cathode Common Anode | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | |||
Mfr: BAS40-05-E3-18 TTI: BAS40-05-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 200mA Common Cathode | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | |||
0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 40 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | ||||
0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 40 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | ||||
Mfr: BAS40-06-HE3_A-08 TTI: Not Assigned Vishay Availability: 0In StockSchottky Diodes & Rectifiers SCHOTTKY DIODE SOT23 | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Cathode Common Anode | Si | 40 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | |||
0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Series | Si | 40 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | ||||
Mfr: BAS40-06-HE3-A-08 TTI: BAS40-06-HE3-A-08 Vishay Availability: 0In StockSchottky Diodes & Rectifiers .2 A 40V SOT23 | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Cathode Common Anode | Si | 200 mA | 40 V | 380 mV | 600 mA | 100 nA | - 55 C | + 150 C | BAS40 | Reel | |||
Mfr: BAS40-05-HE3-A-18 TTI: BAS40-05-HE3-A-18 Vishay Availability: 0In StockSchottky Diodes & Rectifiers .2 A 40V SOT23 | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 200 mA | 40 V | 380 mV | 600 mA | 100 nA | - 55 C | + 150 C | BAS40 | Reel | |||
Mfr: BAS40-00-HE3-A-18 TTI: BAS40-00-HE3-A-18 Vishay Availability: 0In StockSchottky Diodes & Rectifiers .2 A 40V SOT23 | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 40 V | 380 mV | 600 mA | 100 nA | - 55 C | + 150 C | BAS40 | Reel | |||
Mfr: BAS40-06-HE3-A-18 TTI: BAS40-06-HE3-A-18 Vishay Availability: 0In StockSchottky Diodes & Rectifiers .2 A 40V SOT23 | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Cathode Common Anode | Si | 200 mA | 40 V | 380 mV | 600 mA | 100 nA | - 55 C | + 150 C | BAS40 | Reel | |||
Mfr: BAS40-04-HE3-A-08 TTI: BAS40-04-HE3-A-08 Vishay Availability: 0In StockSchottky Diodes & Rectifiers .2 A 40V SOT23 | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Series | Si | 200 mA | 40 V | 380 mV | 600 mA | 100 nA | - 55 C | + 150 C | BAS40 | Reel | |||
Mfr: BAS40-04-HE3-A-18 TTI: BAS40-04-HE3-A-18 Vishay Availability: 0In StockSchottky Diodes & Rectifiers .2 A 40V SOT23 | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Series | Si | 200 mA | 40 V | 380 mV | 600 mA | 100 nA | - 55 C | + 150 C | BAS40 | Reel | |||
Mfr: BAS40-00-HE3-A-08 TTI: BAS40-00-HE3-A-08 Vishay Availability: 0In StockSchottky Diodes & Rectifiers .2 A 40V SOT23 | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 40 V | 380 mV | 600 mA | 100 nA | - 55 C | + 150 C | BAS40 | Reel | |||
Mfr: BAS40-05-HE3-A-08 TTI: BAS40-05-HE3-A-08 Vishay Availability: 0In StockSchottky Diodes & Rectifiers .2 A 40V SOT23 | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 200 mA | 40 V | 380 mV | 600 mA | 100 nA | - 55 C | + 150 C | BAS40 | Reel | |||
Mfr: BAS40-05-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 40 Volt 200mA Common Cathode AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | AEC-Q101 | Reel | ||
Mfr: BAS40-04-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 40 Volt 200mA Common Anode AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Series | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | AEC-Q101 | Reel | ||
Mfr: BAS40-06-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 40 Volt 200mA Series AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Cathode Common Anode | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | AEC-Q101 | Reel | ||
Mfr: BAS40-00-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 40 Volt 200mA AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | AEC-Q101 | Reel | ||
Mfr: BAS40-04-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 40 Volt 200mA Common Anode AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Series | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | AEC-Q101 | Reel |
- 1
- 2