BAS40-G - Schottky Diodes & Rectifiers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAS40-02V-G3-08 TTI: BAS40-02V-G3-08 Vishay Semiconductors Availability: 56.000In Stock504.000 On Order Expected Schottky Diodes & Rectifiers 120MA 40V SKY SOD523 | 56.000In Stock504.000 On Order Expected | Schottky Diodes | SMD/SMT | Single | 120 mA | 40 V | 1 V | 600 mA | 20 nA | - 55 C | + 125 C | BAS40-G | Reel | ||||||
Mfr: BAS40-00-G3-08 TTI: BAS40-00-G3-08 Vishay Semiconductors Schottky Diodes & Rectifiers 40 Volt 200mA | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40-G | Reel | BAS40-00-V-G-08 | |||
Mfr: BAS40-00-G3-18 TTI: BAS40-00-G3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 200mA | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40-G | Reel | BAS40-00-V-G-18 | |||
Mfr: BAS40-05-G3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 200mA Common Cathode | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40-G | Reel | BAS40-05-V-G-18 | |||
Mfr: BAS40-05-G3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 200mA Common Cathode | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40-G | Reel | BAS40-05-V-G-08 | |||
Mfr: BAS40-04-G3-08 TTI: Not Assigned Vishay Semiconductors Schottky Diodes & Rectifiers 40 Volt 200mA Common Anode | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40-G | Reel | BAS40-04-V-G-08 | |||
Mfr: BAS40-06-G3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 200mA Series | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Cathode Common Anode | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40-G | Reel | BAS40-06-V-G-18 | |||
Mfr: BAS40-04-G3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 200mA Common Anode | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Series | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40-G | Reel | BAS40-04-V-G-18 | |||
Mfr: BAS40-06-G3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 200mA Series | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Cathode Common Anode | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40-G | Reel | BAS40-06-V-G-08 |