BASxx - Schottky Diodes & Rectifiers
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAS85-GS08 TTI: BAS85-GS08 Vishay Semiconductors Availability: 335.000In Stock175.000 On Order Expected 30-Mar-27 Schottky Diodes & Rectifiers 200mA 30 Volt | 335.000In Stock175.000 On Order Expected 30-Mar-27 | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BASxx | Reel | |||
5.000In Stock275.000 On Order Expected | Schottky Diodes | MELF | Micro MELF | Single | Si | 200 mA | 30 V | 800 mV | 5 A | 2.3 uA | - 65 C | + 125 C | BASxx | Reel | ||||
Mfr: BAS86-GS08 TTI: BAS86-GS08 Vishay Semiconductors Availability: 305.000In Stock595.000 On Order Expected Schottky Diodes & Rectifiers 50 Volt 200mA 500 mA IFRM | 305.000In Stock595.000 On Order Expected | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 200 mA | 50 V | 900 mV | 5 uA | - 65 C | + 125 C | BASxx | Reel | ||||
Mfr: BAS83-GS08 TTI: BAS83-GS08 Vishay Semiconductors Availability: 27.500In Stock25.000 On Order Expected 04-Dec-26 Schottky Diodes & Rectifiers 60 Volt 30mA 500 mA IFSM | 27.500In Stock25.000 On Order Expected 04-Dec-26 | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 30 mA | 60 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS386-TR3 TTI: BAS386-TR3 Vishay Semiconductors Availability: 230.000In StockSchottky Diodes & Rectifiers 60 Volt 200mA 500mA IFSM | 230.000In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 200 mA | 50 V | 900 mV | 5 A | 5 uA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS81-GS08 TTI: BAS81-GS08 Vishay Semiconductors Availability: 12.500In Stock25.000 On Order Expected Schottky Diodes & Rectifiers 40 Volt 30mA 500 mA IFSM | 12.500In Stock25.000 On Order Expected | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 30 mA | 40 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS381-TR3 TTI: BAS381-TR3 Vishay Semiconductors Availability: 140.000In StockSchottky Diodes & Rectifiers 40 Volt 30mA 500mA IFSM | 140.000In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 30 mA | 40 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
0In Stock162.500 On Order Expected | Schottky Diodes | MELF | Micro MELF | Single | Si | 200 mA | 50 V | 900 mV | 5 A | 5 uA | - 65 C | + 125 C | BASxx | Reel | ||||
Mfr: BAS85-GS18 TTI: BAS85-GS18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Volt 200mA 600 mA IFSM | 0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BASxx | Reel | |||
0In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 30 mA | 40 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | ||||
Mfr: BAS286-GS08 TTI: BAS286-GS08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60 Volt 200mA 5.0 Amp IFSM | 0In Stock | Schottky Diodes | MELF | Quadro MELF (SOD-80) | Single | Si | 200 mA | 50 V | 900 mV | 5 A | 5 uA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS281-GS18 TTI: BAS281-GS18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 30mA 500mA IFSM | 0In Stock | Schottky Diodes | MELF | Quadro MELF (SOD-80) | Single | Si | 30 mA | 40 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS283-GS08 TTI: BAS283-GS08 Vishay Semiconductors Schottky Diodes & Rectifiers 60 Volt 30mA 500mA IFSM | 0In Stock | Schottky Diodes | MELF | Quadro MELF (SOD-80) | Single | Si | 30 mA | 60 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS83-GS18 TTI: BAS83-GS18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60 Volt 30mA 500 mA IFSM | 0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 30 mA | 60 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS383-TR3 TTI: BAS383-TR3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60 Volt 30mA 500mA IFSM | 0In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 30 mA | 60 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
0In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 30 mA | 50 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | ||||
Mfr: BAS82-GS18 TTI: BAS82-GS18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50 Volt 30mA 500 mA IFSM | 0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 30 mA | 50 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS286-GS18 TTI: BAS286-GS18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60 Volt 200mA 5.0 Amp IFSM | 0In Stock | Schottky Diodes | MELF | Quadro MELF (SOD-80) | Single | Si | 200 mA | 50 V | 900 mV | 5 A | 5 uA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS281-GS08 TTI: BAS281-GS08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 30mA 500mA IFSM | 0In Stock | Schottky Diodes | MELF | Quadro MELF (SOD-80) | Single | Si | 30 mA | 40 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS282-GS18 TTI: BAS282-GS18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50 Volt 30mA 500mA IFSM | 0In Stock | Schottky Diodes | MELF | Quadro MELF (SOD-80) | Single | Si | 30 mA | 50 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS385-TR3 TTI: BAS385-TR3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Volt 200mA 300mA IFSM | 0In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 200 mA | 30 V | 800 mV | 5 A | 2.3 uA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS283-GS18 TTI: BAS283-GS18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60 Volt 30mA 500mA IFSM | 0In Stock | Schottky Diodes | MELF | Quadro MELF (SOD-80) | Single | Si | 30 mA | 60 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS382-TR3 TTI: BAS382-TR3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50 Volt 30mA 500mA IFSM | 0In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 30 mA | 50 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS86-GS18 TTI: BAS86-GS18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50 Volt 200mA 500 mA IFRM | 0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 200 mA | 50 V | 900 mV | 5 uA | - 65 C | + 125 C | BASxx | Reel | ||||
Mfr: BAS282-GS08 TTI: BAS282-GS08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50 Volt 30mA 500mA IFSM | 0In Stock | Schottky Diodes | MELF | Quadro MELF (SOD-80) | Single | Si | 30 mA | 50 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel |
- 1
- 2