BAT42W - Schottky Diodes & Rectifiers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAT42W-E3-08 TTI: BAT42W-E3-08 Vishay Semiconductors Availability: 57.000In StockSchottky Diodes & Rectifiers 30Volt 200mA 4A IFSM | 57.000In Stock | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 200 mA | 30 V | 1 V | 4 A | 500 nA | - 55 C | + 125 C | BAT42W | Reel | |||
Mfr: BAT42W-E3-18 TTI: BAT42W-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30Volt 200mA 4A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 200 mA | 30 V | 1 V | 4 A | 500 nA | - 55 C | + 125 C | BAT42W | Reel | |||
0In Stock | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 200 mA | 30 V | 1 V | 4 A | 500 nA | - 55 C | + 125 C | BAT42W | Reel | ||||
Mfr: BAT42W-HE3-A-08 TTI: BAT42W-HE3-A-08 Vishay Availability: 0In StockSchottky Diodes & Rectifiers .3 A 30V SOD123 | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 200 mA | 30 V | 1 V | 4 A | 500 nA | - 55 C | + 125 C | BAT42W | Reel | |||
Mfr: BAT42W-HE3-A-18 TTI: BAT42W-HE3-A-18 Vishay Availability: 0In StockSchottky Diodes & Rectifiers .3 A 30V SOD123 | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 200 mA | 30 V | 1 V | 4 A | 500 nA | - 55 C | + 125 C | BAT42W | Reel | |||
Mfr: BAT42W-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 30Volt 200mA 4A IFSM AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 200 mA | 30 V | 1 V | 4 A | 500 nA | - 55 C | + 125 C | BAT42W | AEC-Q101 | Reel | ||
Mfr: BAT42W-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 30Volt 200mA 4A IFSM AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 200 mA | 30 V | 1 V | 4 A | 500 nA | - 55 C | + 125 C | BAT42W | AEC-Q101 | Reel |