BAT46 - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Schottky Diodes | Through Hole | DO-35-2 | Single | Si | 150 mA | 100 V | 1 V | 750 mA | 5 uA | - 65 C | + 125 C | BAT46 | Reel | ||||
0In Stock | Schottky Diodes | Through Hole | DO-35-2 | Single | Si | 150 mA | 100 V | 1 V | 750 mA | 5 uA | - 65 C | + 125 C | BAT46 | Ammo Pack |