BAT54 - Schottky Diodes & Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAT54-E3-08 TTI: BAT54-E3-08 Vishay Semiconductors Availability: 180.000In Stock87.000 On Order Expected Schottky Diodes & Rectifiers 200mA 30 Volt | 180.000In Stock87.000 On Order Expected | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54 | Reel | |||
Mfr: BAT54-E3-18 TTI: BAT54-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 200mA 30 Volt | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54 | Reel | |||
0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 100 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54 | Reel | ||||
Mfr: BAT54-HE3-A-18 TTI: BAT54-HE3-A-18 Vishay Availability: 0In StockSchottky Diodes & Rectifiers .2 A 30V SOT23 | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 100 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54 | Reel | |||
Mfr: BAT54-HE3-A-08 TTI: BAT54-HE3-A-08 Vishay Availability: 0In StockSchottky Diodes & Rectifiers .2 A 30V SOT23 | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 100 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54 | Reel | |||
Mfr: BAT54-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 200mA 30 Volt AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54 | AEC-Q101 | Reel | ||
Not Available Online | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 30 V | 650 mV | 8.4 A | 3 uA | - 65 C | + 150 C | BAT54 | Reel | ||||
Mfr: BAT54-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 200mA 30 Volt | Not Available Online | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54 | AEC-Q101 | Reel |