CD214A-B - Schottky Diodes & Rectifiers
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD214A-B140LR TTI: CD214A-B140LR Bourns Availability: 0In StockSchottky Diodes & Rectifiers 40V 1A | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 40 V | 370 mV | 30 A | 350 uA | - 55 C | + 125 C | CD214A-B | Reel | |||
Mfr: CD214A-B120LR TTI: CD214A-B120LR Bourns Availability: 0In StockSchottky Diodes & Rectifiers 20V 1A | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 20 V | 370 mV | 30 A | 350 uA | - 55 C | + 125 C | CD214A-B | Reel | |||
Mfr: CD214A-B240LR TTI: CD214A-B240LR Bourns Availability: 0In StockSchottky Diodes & Rectifiers 40V 2A | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 40 V | 390 mV | 50 A | 280 uA | - 55 C | + 125 C | CD214A-B | Reel | |||
0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 40 V | 490 mV | 50 A | 25 uA | - 55 C | + 125 C | CD214A-B | Reel | ||||
Mfr: CD214A-B1100R TTI: CD214A-B1100R Bourns Availability: 0In StockSchottky Diodes & Rectifiers 100V 1A | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 100 V | 760 mV | 30 A | 20 uA | - 55 C | + 150 C | CD214A-B | Reel | |||
0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 60 V | 600 mV | 30 A | 20 uA | - 55 C | + 150 C | CD214A-B | Reel | ||||
0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 60 V | 600 mV | 50 A | 25 uA | - 55 C | + 125 C | CD214A-B | Reel | ||||
Mfr: CD214A-B220R TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 20V 2A | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 20 V | 490 mV | 50 A | 25 uA | - 55 C | + 125 C | CD214A-B | Reel | |||
0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 20 V | 470 mV | 30 A | 20 uA | - 55 C | + 125 C | CD214A-B | Reel | ||||
0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 40 V | 470 mV | 30 A | 20 uA | - 55 C | + 125 C | CD214A-B | Reel | ||||
0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 20 V | 390 mV | 50 A | 280 uA | - 55 C | + 125 C | CD214A-B | Reel | ||||
Mfr: CD214A-B1100LF. TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | SMD/SMT | DO-214AC-2 | Single | Si | CD214A-B | ||||||||||||
Mfr: CD214A-B190LF TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Rectifiers | Si | CD214A-B | ||||||||||||||
Mfr: CD214A-B330 TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 3A VR=30V | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 30 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | CD214A-B | Reel | |||
Mfr: CD214A-B130L TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 1A VR=30V | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 30 V | 410 mV | 30 A | 1 mA | - 55 C | + 125 C | CD214A-B | Reel | |||
Mfr: CD214A-B240LLF TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 2A 40V | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 40 V | 430 mV | 25 A | 2 mA | - 55 C | + 125 C | CD214A-B | Reel | |||
Mfr: CD214A-B220LF TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 2A 20V | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 20 V | 500 mV | 50 A | 500 uA | - 55 C | + 125 C | CD214A-B | Reel | |||
Mfr: CD214A-B1100 TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 1A VR=100V | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 100 V | 790 mV | 30 A | 500 uA | - 55 C | + 125 C | CD214A-B | Reel | |||
Mfr: CD214A-B160 TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 1A VR=60V | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 60 V | 700 mV | 30 A | 500 uA | - 55 C | + 125 C | CD214A-B | Reel | |||
Mfr: CD214A-B170 TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 1A VR=70V | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 70 V | 790 mV | 30 A | 500 uA | - 55 C | + 125 C | CD214A-B | ||||
Mfr: CD214A-B240L TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 2A VR=40V | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 40 V | 430 mV | 25 A | 2 mA | - 55 C | + 125 C | CD214A-B | Reel | |||
Mfr: CD214A-B140LF TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 1A 40V | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 40 V | 500 mV | 30 A | 500 uA | - 55 C | + 125 C | CD214A-B | Reel | |||
Mfr: CD214A-B230LF TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 2A 30V | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 30 V | 500 mV | 50 A | 500 uA | - 55 C | + 125 C | CD214A-B | Reel | |||
Mfr: CD214A-B350LF TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 3A 50V | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 50 V | 700 mV | 100 A | 500 uA | - 55 C | + 125 C | CD214A-B | Reel | |||
Mfr: CD214A-B180LF TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 1A 80V | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 80 V | 790 mV | 30 A | 500 uA | - 55 C | + 125 C | CD214A-B | Reel |
- 1
- 2