CD214A-B3xR - Schottky Diodes & Rectifiers
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 60 V | 580 mV | 80 A | 20 uA | - 55 C | + 125 C | CD214A-B3xR | Reel | ||||
Mfr: CD214A-B340LR TTI: CD214A-B340LR Bourns Availability: 0In StockSchottky Diodes & Rectifiers 40V 3A | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 40 V | 390 mV | 80 A | 550 uA | - 55 C | + 125 C | CD214A-B3xR | Reel | |||
0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 40 V | 460 mV | 80 A | 20 uA | - 55 C | + 125 C | CD214A-B3xR | Reel | ||||
0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 20 V | 460 mV | 80 A | 20 uA | - 55 C | + 125 C | CD214A-B3xR | Reel | ||||
0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 20 V | 390 mV | 80 A | 550 uA | - 55 C | + 125 C | CD214A-B3xR | Reel | ||||
Mfr: CD214A-B340LLF TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER RECT CHIP DIODE | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 40 V | 450 mV | 70 A | 1 mA | - 55 C | + 125 C | CD214A-B3xR | Reel | |||
Mfr: CD214A-B320 TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 3A VR=20V | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | CD214A-B3xR | Reel | |||
Mfr: CD214A-B320LF TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 3A 20V | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | CD214A-B3xR | Reel | |||
Mfr: CD214A-B360 TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 3A VR=60V | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 60 V | 700 mV | 100 A | 500 uA | - 55 C | + 125 C | CD214A-B3xR | Reel | |||
Mfr: CD214A-B340LF. TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | SMD/SMT | DO-214AC-2 | Single | Si | CD214A-B3xR | ||||||||||||
Mfr: CD214A-B360LF. TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | SMD/SMT | DO-214AC-2 | Single | Si | CD214A-B3xR | ||||||||||||
Mfr: CD214A-B360LF TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 3A 60V | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 60 V | 700 mV | 100 A | 500 uA | - 55 C | + 125 C | CD214A-B3xR | Reel | |||
Mfr: CD214A-B340LF TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 3A VR=40V | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 40 V | 500 mV | 70 A | 500 uA | - 55 C | + 125 C | CD214A-B3xR | Reel | |||
Mfr: CD214A-B340 TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 3A VR=40V | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 40 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | CD214A-B3xR | Reel |