CMS16 - Schottky Diodes & Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMS16(TE12L,Q,M) TTI: CMS16(TE12L,Q,M) Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Diode Schottky 40V 3A | 0In Stock | Schottky Diodes | SMD/SMT | M-FLAT-2 | Single | Si | 3 A | 40 V | 550 mV | 30 A | 200 uA | - 40 C | + 150 C | CMS16 | Reel |