CRS04 - Schottky Diodes & Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRS04(TE85L,Q,M) TTI: CRS04(TE85L,Q,M) Toshiba Availability: 3.000In StockSchottky Diodes & Rectifiers Diode Schottky 40V 1A Vf=0.55V | 3.000In Stock | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1 A | 40 V | 490 mV | 20 A | 100 uA | - 40 C | + 150 C | CRS04 | Reel | |||
Mfr: CRS04(TE85L,Q,M) TTI: CRS04(TE85LQM) Toshiba Availability: 3.000In StockSchottky Diodes & Rectifiers 1.0A 40V SKY 3-2A1A | 3.000In Stock | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1 A | 40 V | 490 mV | 20 A | 100 uA | - 40 C | + 150 C | CRS04 | Reel | |||
Mfr: CRS04(TE85L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineSchottky Diodes & Rectifiers 40V 1A | Not Available Online | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1 A | 40 V | 490 mV | 20 A | 100 uA | - 40 C | + 150 C | CRS04 | Reel | |||
Not Available Online | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1 A | 40 V | 490 mV | 20 A | 100 uA | - 40 C | + 150 C | CRS04 |