CRS09 - Schottky Diodes & Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRS09(TE85L,Q,M) TTI: CRS09(TE85L,Q,M) Toshiba Availability: 0In Stock36.000 On Order Expected Schottky Diodes & Rectifiers Diode Schottky 30V 1.5A Vf=0.46V | 0In Stock36.000 On Order Expected | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1.5 A | 30 V | 460 mV | 30 A | 50 uA | - 40 C | + 150 C | CRS09 | Reel | |||
Mfr: CRS09(TE85L,Q,M) TTI: CRS09(TE85LQM) Toshiba Availability: 0In Stock36.000 On Order Expected Schottky Diodes & Rectifiers 1.5A 30V SKY S-FLAT | 0In Stock36.000 On Order Expected | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1.5 A | 30 V | 460 mV | 30 A | 50 uA | - 40 C | + 150 C | CRS09 | Reel | |||
Mfr: CRS09(TE85L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineSchottky Diodes & Rectifiers 30V 1.5A | Not Available Online | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1.5 A | 30 V | 460 mV | 30 A | 50 uA | - 40 C | + 150 C | CRS09 | Reel | |||
Not Available Online | Si | CRS09 |