DSA90C200 - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSA90C200HB TTI: DSA90C200HB Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 200V 45A | 0In Stock | Schottky Diodes | Through Hole | TO-247-3 | Dual Anode Common Cathode | Si | 45 A | 200 V | 1.18 V | 450 A | 900 uA | - 55 C | + 175 C | DSA90C200 | Tube | |||
Mfr: DSA90C200HR TTI: DSA90C200HR Littelfuse Availability: Not Available OnlineSchottky Diodes & Rectifiers HiPerFRED | Not Available Online | Schottky Diodes | Through Hole | ISO-247 | Dual Anode Common Cathode | Si | 90 A | 200 V | 1.1 V | 600 A | 5 mA | - 55 C | + 150 C | DSA90C200 | Tube |