DSS2X101-015 - Schottky Diodes & Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSS2X101-015A TTI: DSS2X101-015A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 150V 2X100A | 0In Stock | Schottky Diodes | Screw Mount | SOT-227B-4 | Dual | Si | 200 A | 150 V | 910 mV | 1.2 kA | 4 mA | - 40 C | + 150 C | DSS2X101-015 | Tube |