• Schottky Diodes & Rectifiers

DSS2X121-0045 - Schottky Diodes & Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSS2X121-0045B
TTI: DSS2X121-0045B
Littelfuse
Availability:

0In Stock

Schottky Diodes & Rectifiers 45V 2X120A

0In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
Screw Mount
SOT-227B-4
Dual
Si
240 A
45 V
620 mV
1.6 kA
120 mA
- 40 C
+ 150 C
DSS2X121-0045
Tube