DSS2X81-0045 - Schottky Diodes & Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSS2X81-0045B TTI: DSS2X81-0045B Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 160 Amps 45V | 0In Stock | Schottky Diodes | Screw Mount | SOT-227B-4 | Dual | Si | 80 A | 45 V | 630 mV | 800 A | 250 mA | - 40 C | + 150 C | DSS2X81-0045 | Tube |