DSS60-0045 - Schottky Diodes & Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSS60-0045B TTI: DSS60-0045B Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 60 Amps 45V | 0In Stock | Schottky Diodes | Through Hole | TO-247-3 | Single | Si | 60 A | 45 V | 570 mV | 600 A | 250 mA | - 55 C | + 150 C | DSS60-0045 | Tube |