DSSK16-01 - Schottky Diodes & Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSSK16-01A TTI: DSSK16-01A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 16 Amps 100V | 0In Stock | Schottky Diodes | Through Hole | TO-220-3 | Dual Anode Common Cathode | Si | 8 A | 100 V | 810 mV | 120 A | 300 uA | - 55 C | + 175 C | DSSK16-01 | Tube | ||||
Mfr: DSSK16-01AS TTI: Not Assigned Littelfuse Availability: Not Available OnlineSchottky Diodes & Rectifiers 16 Amps 100V | Not Available Online | Schottky Diodes | SMD/SMT | D2PAK-2 (TO-263-2) | Dual Anode Common Cathode | Si | 8 A | 100 V | 630 mV | 120 A | 2.5 mA | - 55 C | + 175 C | DSSK16-01 | Reel | DSSK16-01AS-TRL | |||
Mfr: DSSK16-01AS-TUBE TTI: Not Assigned Littelfuse Availability: Not Available OnlineSchottky Diodes & Rectifiers 16 Amps 100V | Not Available Online | Schottky Diodes | SMD/SMT | D2PAK-3 (TO-263-3) | Dual Anode Common Cathode | Si | 16 A | 100 V | 630 mV | 120 A | 2.5 mA | - 45 C | + 175 C | DSSK16-01 | Tube |