• Schottky Diodes & Rectifiers

DSSK80-0045 - Schottky Diodes & Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSSK80-0045B
TTI: DSSK80-0045B
Littelfuse
Availability:

0In Stock

Schottky Diodes & Rectifiers 45V 2X40A

0In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
Through Hole
TO-247-3
Dual Anode Common Cathode
Si
80 A
45 V
510 mV
600 A
20 mA
- 55 C
+ 150 C
DSSK80-0045
Tube