DSTF - Schottky Diodes & Rectifiers
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSTF30100S TTI: DSTF30100S Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 100V 30A | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Single | Si | 30 A | 100 V | 900 mV | 300 A | 1 uA | - 55 C | + 150 C | DSTF | Tube | |||
Mfr: DSTF3060CR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSchottky Diodes & Rectifiers 60V 15A 2x Common Anode | Not Available Online | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Cathode Common Anode | Si | 30 A | 60 V | 590 mV | 170 A | 1.2 mA | - 55 C | + 150 C | DSTF | Tube | |||
0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 30 A | 80 V | 660 mV | 150 A | 700 uA | - 55 C | + 150 C | DSTF | Tube | ||||
0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 40 A | 45 V | 530 mV | 240 A | 3 mA | - 55 C | + 150 C | DSTF | Tube | ||||
Mfr: DSTF40150C TTI: DSTF40150C Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 150V 20A 2x Common Cathode | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 40 A | 150 V | 1.26 V | 250 A | 250 uA | - 55 C | + 150 C | DSTF | Tube | |||
Mfr: DSTF30100C TTI: DSTF30100C Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 100V 15A 2x Common Cathode | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 30 A | 100 V | 700 mV | 200 A | 500 uA | - 55 C | + 150 C | DSTF | Tube | |||
0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 20 A | 45 V | 580 mV | 150 A | 2 mA | - 55 C | + 150 C | DSTF | Tube | ||||
Mfr: DSTF20120C TTI: DSTF20120C Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 120V 10A 2x Common Cathode | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 20 A | 120 V | 900 mV | 150 A | 700 uA | - 55 C | + 150 C | DSTF | Tube | |||
0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 20 A | 80 V | 600 mV | 100 A | 600 uA | - 55 C | + 150 C | DSTF | Tube | ||||
0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 20 A | 60 V | 500 mV | 150 A | 850 uA | - 55 C | + 150 C | DSTF | Tube | ||||
Mfr: DSTF30150C TTI: DSTF30150C Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 150V 15A 2x Common Cathode | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 30 A | 150 V | 1.16 V | 200 A | 200 uA | - 55 C | + 150 C | DSTF | Tube | |||
Mfr: DSTF40120C TTI: DSTF40120C Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 120V 20A 2x Common Cathode | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 40 A | 120 V | 870 mV | 250 A | 500 uA | - 55 C | + 150 C | DSTF | Tube | |||
0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 30 A | 60 V | 590 mV | 170 A | 1.2 mA | - 55 C | + 150 C | DSTF | Tube | ||||
0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 50 A | 60 V | 590 mV | 240 A | 6 mA | - 55 C | + 150 C | DSTF | Tube | ||||
Mfr: DSTF20100C TTI: DSTF20100C Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 100V 10A 2x Common Cathode | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 20 A | 100 V | 690 mV | 150 A | 300 uA | - 55 C | + 150 C | DSTF | Tube | |||
Mfr: DSTF40100C TTI: DSTF40100C Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 100V 20A 2x Common Cathode | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 40 A | 100 V | 680 mV | 300 A | 1 mA | - 55 C | + 150 C | DSTF | Tube | |||
Mfr: DSTF30120C TTI: DSTF30120C Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 120V 15A 2x Common Cathode | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 30 A | 120 V | 970 mV | 300 A | 800 uA | - 55 C | + 150 C | DSTF | Tube | |||
0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 30 A | 45 V | 500 mV | 200 A | 2 mA | - 55 C | + 150 C | DSTF | Tube | ||||
0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 40 A | 50 V | 530 mV | 250 A | 1 mA | - 55 C | + 150 C | DSTF | Tube | ||||
Mfr: DSTF10200C TTI: Not Assigned Littelfuse Availability: Not Available OnlineSchottky Diodes & Rectifiers Rectifiers 200V, 10A, Common Cathode | Not Available Online | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 10 A | 200 V | 810 mV | 120 A | 10 uA | - 55 C | + 150 C | DSTF | Tube | |||
Mfr: DSTF60100C TTI: Not Assigned Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 100V 30A 2x Common Cathode | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 60 A | 100 V | 820 mV | 300 A | 1 mA | - 55 C | + 150 C | DSTF | Tube | |||
Mfr: DSTF20120CR TTI: Not Assigned Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 120V 10A 2x Common Anode | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Cathode Common Anode | Si | 20 A | 120 V | 900 mV | 150 A | 700 uA | - 55 C | + 150 C | DSTF | Tube | |||
Mfr: DSTF30120CR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSchottky Diodes & Rectifiers 120V 15A 2x Common Anode | Not Available Online | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Cathode Common Anode | Si | 30 A | 120 V | 970 mV | 300 A | 800 uA | - 55 C | + 150 C | DSTF | Tube | |||
0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Anode Common Cathode | Si | 20 A | 50 V | 490 mV | 150 A | 1.5 mA | - 55 C | + 150 C | DSTF | Tube | ||||
Mfr: DSTF20150CR TTI: Not Assigned Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 150V 10A 2x Common Anode | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Cathode Common Anode | Si | 20 A | 150 V | 1.02 V | 150 A | 150 uA | - 55 C | + 150 C | DSTF | Tube |
- 1
- 2