• Schottky Diodes & Rectifiers

MBRB25H45CT - Schottky Diodes & Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: MBRB25H45CTHM3/I
TTI: MBRB25H45CTHM3/I
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 25A 45V SKY TO263AB

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
D2PAK-2 (TO-263-2)
Dual Anode Common Cathode
Si
30 A
45 V
740 mV
150 A
100 uA
- 65 C
+ 175 C
MBRB25H45CT
Reel