• Schottky Diodes & Rectifiers

MBRB7xx - Schottky Diodes & Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: MBRB745-M3/I
TTI: MBRB745-M3/I
Vishay
Availability:

2.400In Stock

Schottky Diodes & Rectifiers 7.5A 45V SKY TO263AB

2.400In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
D2PAK-2 (TO-263-2)
200 mA
45 V
750 mV
7.5 A
100 uA
- 55 C
+ 150 C
MBRB7xx
Reel
Datasheet
Mfr: MBRB745HM3/I
TTI: MBRB745HM3/I
Vishay
Availability:

0In Stock

Schottky Diodes & Rectifiers 7.5A 45V SKY TO263AB

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
D2PAK-2 (TO-263-2)
200 mA
45 V
750 mV
7.5 A
100 uA
- 55 C
+ 150 C
MBRB7xx
Reel